- RS Stock No. 165-4176
- Mfr. Part No. PIC32MX170F256B-50I/SP
Subtotal (1 tube of 15 units) TWD2,779.50(exc. GST)TWD185.30/unit | Microchip | Microcontroller | PIC32MX | SPDIP | Through Hole | 28 | PIC | 32bit | - | 64kB | - | 50MHz | - | 256kB | 3.6V | 3 | - | - | -40°C | 80 | 85°C | 3.81mm | 35.56mm | No | 0.295in | 2.3V |
|
- RS Stock No. 823-3832
- Mfr. Part No. PIC16F887-E/P
Subtotal (1 pack of 5 units) TWD719.00(exc. GST)TWD143.80/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 8.192kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 800mW | -40°C | 35 | 125°C | 4.95mm | 53.21mm | No | 14.73mm | 2V |
|
- RS Stock No. 151-606
- Mfr. Part No. STM32U595QJI6Q
Subtotal (1 unit) TWD583.00(exc. GST)TWD583.00/unit | STMicroelectronics | Microcontroller | STM32 | UFBGA | Surface | 132 | ARM Cortex M33 | 32bit | - | 4MB | 12 Bit DAC (2 Channel) | 160MHz | - | - | 3.6V | - | - | - | -40°C | 156 | 125°C | 7mm | 7mm | RoHS | - | 1.71V |
|
- RS Stock No. 258-4160P
- Mfr. Part No. TLE9877QTW40XUMA1
Subtotal 1 unit (supplied on a continuous strip) TWD252.00(exc. GST)TWD252.00/unit | Infineon | Microcontroller | TLE9877 | TQFP | Surface | 48 | ARM Cortex M3 | 32bit | LIN, PWM, SPI, SSC, UART, USART | 64kB | - | 40MHz | - | 6kB | 28V | - | 64kB | - | -40°C | 10 | 175°C | 1mm | 7mm | RoHS | 7mm | 5.5V |
|
- RS Stock No. 192-8123
- Mfr. Part No. R5F562N8BDBG#U0
Subtotal (1 tray of 152 units) TWD74,814.40(exc. GST)TWD492.20/unit | Renesas Electronics | Microcontroller | RX622N | LFBGA | Surface | 176 | RX | 32bit | - | 512kB | 2 x 10 Bit | 100MHz | - | 96kB | 3.6V | - | - | - | -40°C | 133 | 85°C | 950μm | 13mm | No | 13mm | 2.7V |
|
- RS Stock No. 273-3148
- Mfr. Part No. CY8C4124PVI-442
Subtotal (1 unit) TWD143.00(exc. GST)TWD143.00/unit | Infineon | Microcontroller | PSOC™ 4100 | SSOP | Surface Mount | 28 | ARM Cortex M0 CPU | 32bit | SPI, UART, I2C | 16kB | - | 24MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 36 | 105°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 264-8789
- Mfr. Part No. PIC24FJ64GA704-I/PT
Subtotal (1 pack of 5 units) TWD327.00(exc. GST)TWD65.40/unit | Microchip | Microcontroller | PIC24F | TQFP | Surface | 44 | PIC | - | - | 64kB | - | 32MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 36 | 85°C | - | - | RoHS Compliant | - | 2V |
|
- RS Stock No. 264-8805
- Mfr. Part No. PIC32MX270F512H-I/MR
Subtotal (1 tube of 40 units) TWD8,928.00(exc. GST)TWD223.20/unit | Microchip | Microcontroller | PIC32MX | QFN | Surface | 64 | PIC | 32bit | - | 512kB | - | 50MHz | - | 64kB | 3.6V | - | - | - | -40°C | 81 | 85°C | - | - | RoHS Compliant | - | 2.3V |
|
- RS Stock No. 165-5353
- Mfr. Part No. STM32F407VGT7
Subtotal (1 tray of 540 units) TWD269,568.00(exc. GST)TWD499.20/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 465mW | -40°C | 140 | 125°C | 1.45mm | 14.2mm | No | 14.2mm | 1.8V |
|
- RS Stock No. 177-3366P
- Mfr. Part No. PIC12F509T-I/SN
Subtotal 20 units (supplied on a continuous strip) TWD668.00(exc. GST)TWD33.40/unit | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | - | 1.5kB | - | 20MHz | - | 41bit | 5.5V | - | - | 800mW | -40°C | 6 | 85°C | 1.5mm | 4.9mm | RoHS | 3.9mm | 2V |
|
- RS Stock No. 742-1195
- Mfr. Part No. PIC24FV32KA302-I/SP
Subtotal (1 unit) TWD155.00(exc. GST)TWD155.00/unit | Microchip | Microcontroller | PIC24FV | SPDIP | Through Hole | 28 | PIC | 16bit | - | 32kB | - | 32MHz | - | 2.05kB | 5.5V | 3 | - | - | -40°C | - | 85°C | 3.81mm | 35.56mm | No | 0.3in | 2V |
|
- RS Stock No. 872-2414
- Mfr. Part No. PIC16C54A-04/P
Subtotal (1 tube of 25 units) TWD3,270.00(exc. GST)TWD130.80/unit | Microchip | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 239-5567
- Mfr. Part No. ATMEGA128-16AN
Subtotal (1 tray of 90 units) TWD51,390.00(exc. GST)TWD571.00/unit | Microchip | Microcontroller | ATmega128 | TQFP | Surface | 64 | AVR | 8bit | - | 128kB | - | 16MHz | - | - | 5.5V | - | - | - | -40°C | 53 | 105°C | - | - | REACH, RoHS3 | - | 4.5V |
|
- RS Stock No. 175-3162
- Mfr. Part No. PIC18F26K83-I/SO
Subtotal (1 tube of 27 units) TWD2,273.40(exc. GST)TWD84.20/unit | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | - | 64kB | - | 64MHz | - | 1024B | 5.5V | 2 | 64kB | 1W | -40°C | - | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 1.8V |
|
- RS Stock No. 330-390
- Mfr. Part No. STM32U031C8T6TR
Subtotal (1 unit) TWD65.00(exc. GST)TWD65.00/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 64kB | 1 x 12 Bit | 56MHz | - | 12kB | 3.6V | 1 | - | - | -40°C | 53 | 125°C | 7mm | 9mm | PSA Level 1 and SESIP Level 3 | 9mm | 1.71V |
|
- RS Stock No. 193-9855
- Mfr. Part No. STM32G474CET6
Subtotal (1 tray of 250 units) TWD73,100.00(exc. GST)TWD292.40/unit | STMicroelectronics | Microcontroller | STM32G4 | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 512kB | 12 bit | 170MHz | - | 128kB | 3.6V | 7 | - | - | -40°C | 107 | 85°C | 1.45mm | 7.2mm | ISO 7816 | 7.2mm | 1.71V |
|
- RS Stock No. 144-9152
- Mfr. Part No. PIC16F628-20/SO
Subtotal (1 tube of 42 units) TWD5,754.00(exc. GST)TWD137.00/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | USART | 3.5kB | - | 20MHz | - | 224bit | 5.5V | 2 | - | 800mW | 0°C | 16 | 70°C | 2.39mm | 11.73mm | RoHS | 7.59mm | 3V |
|
- RS Stock No. 800-447
- Mfr. Part No. STM32C5A3RGT6
Subtotal (1 unit) TWD72.00(exc. GST)TWD72.00/unit | STMicroelectronics | 32 Bit Microcontroller | STM32C5Axxx | LQFP-64 | Surface | 64 | ARM Cortex M33 | 32bit | CAN FD, Ethernet, I2C, I3C, LPUART, SPI, USART, USB | 1MB | 1 | 144MHz | - | 256kB | 3.6V | 1 | - | - | 40°C | 52 | 140°C | 1.6mm | 10mm | IEC 60335-1 | 10mm | 2.7V |
|
- RS Stock No. 216-835
- Mfr. Part No. STM32U073MCT6
Subtotal (1 unit) TWD150.00(exc. GST)TWD150.00/unit | STMicroelectronics | Microcontroller | Arm Cortex M0+ | LQFP | Surface | 81 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 12 Bit DAC | 56MHz | - | 40kB | 3.6V | - | - | - | -40°C | 69 | 125°C | 12mm | 12mm | RoHS | - | 1.7V |
|
- RS Stock No. 315-754
- Mfr. Part No. STM32C092KBT6
Subtotal (1 unit) TWD53.00(exc. GST)TWD53.00/unit | STMicroelectronics | Microcontroller | STM32C092 | LQFP | - | 32 | ARM 32 bit Cortex M0+ CPU | - | - | - | - | 48MHz | - | 128kB | 3.6V | - | - | - | -45°C | 61 | 80°C | - | 7mm | No | 7mm | 2V |