- RS Stock No. 644-291
- Mfr. Part No. ATTINY1616-MZ-VAO
Subtotal (1 pack of 5 units) TWD176.00(exc. GST)TWD35.20/unit | Microchip | Microcontroller | ATT | VQFN | Surface | 20 | AVR CPU | 8bit | USART, TWI, SPI | 16kB | 3 x 8 Bit | 16MHz | - | 2kB | 5.5V | 3 | - | - | -40°C | 21 | 125°C | - | - | No | - | 2.7V |
|
- RS Stock No. 400-722
- Mfr. Part No. PIC24FJ32GA002-I/SP
Subtotal (1 unit) TWD129.00(exc. GST)TWD129.00/unit | Microchip | Microcontroller | PIC24FJ | SPDIP | Through Hole | 28 | PIC | 16bit | - | 32kB | - | 32MHz | - | 8kB | 3.6V | 2 | - | - | -40°C | - | 85°C | 3.81mm | 35.56mm | No | 0.295in | 2V |
|
- RS Stock No. 829-0074
- Mfr. Part No. PIC16F1705-I/SL
Subtotal (1 pack of 5 units) TWD219.00(exc. GST)TWD43.80/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | EUSART, I2C, SPI | 14kB | 1 x 8 Bit | 32MHz | - | 1024B | 5.5V | 2 | - | 800mW | -40°C | 24 | 85°C | 1.5mm | 8.65mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 818-1100P
- Mfr. Part No. MK50DX128CLH7
Subtotal 1 unit (supplied in a tray) TWD462.00(exc. GST)TWD462.00/unit | NXP | Microcontroller | Kinetis K5x | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 160kB | - | 72MHz | - | 34kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.6mm | 10mm | RoHS, REACH | 10mm | 1.71V |
|
- RS Stock No. 247-2101
- Mfr. Part No. PIC16F18075-I/PT
Subtotal (1 tray of 160 units) TWD7,520.00(exc. GST)TWD47.00/unit | Microchip | Microcontroller | PIC16 | TQFP | Surface | 44 | PIC | 8bit | I2C, SPI, EUSART, LIN | 14kB | 1 x 8 Bit | 32MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 36 | 85°C | - | 10mm | RoHS, REACH | 10mm | 2.5V |
|
- RS Stock No. 467-1779
- Mfr. Part No. PIC16LF628-04I/P
Subtotal (1 unit) TWD153.00(exc. GST)TWD153.00/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | SCI | 3.5kB | - | 4MHz | - | 224bit | 5.5V | 2 | - | 800mW | -40°C | 16 | 85°C | 3.68mm | 22.99mm | RoHS | 6.6mm | 2V |
|
- RS Stock No. 192-3616
- Mfr. Part No. STM32F072RBH6
Subtotal (1 tray of 490 units) TWD61,985.00(exc. GST)TWD126.50/unit | STMicroelectronics | Microcontroller | STM32F0 | UFBGA | Surface | 64 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 308mW | -40°C | - | 85°C | 500μm | 5.15mm | No | 5.15mm | 2V |
|
- RS Stock No. 151-621
- Mfr. Part No. STM32U5A5QJI6
Subtotal (1 unit) TWD558.00(exc. GST)TWD558.00/unit | STMicroelectronics | Microcontroller | STM32 | UFBGA | Surface | 132 | ARM Cortex M33 | 32bit | - | 4MB | 12 Bit DAC (2 Channel) | 160MHz | - | - | 3.6V | - | - | - | -40°C | 14 | 85°C | 7mm | 7mm | RoHS | - | 1.71V |
|
- RS Stock No. 206-6094
- Mfr. Part No. STM32WB30CEU5A
Subtotal (1 pack of 2 units) TWD367.00(exc. GST)TWD183.50/unit | STMicroelectronics | Microcontroller | STM32WB | UFQFPN | Surface | 48 | ARM Cortex M0+, ARM Cortex M4 | 32bit | - | 512kB | - | 64MHz | - | 96kB | 3.6V | - | - | - | -10°C | 30 | 85°C | 500μm | 7mm | FBI | 7mm | 2V |
|
- RS Stock No. 177-1177
- Mfr. Part No. CY8C4247AZI-L485
Subtotal (1 unit) TWD467.00(exc. GST)TWD467.00/unit | Infineon | Microcontroller | CY8C4200 | TQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 128kB | - | 48MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | 53 | 85°C | 1.4mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 177-2634
- Mfr. Part No. PIC16F18345-I/SO
Subtotal (1 pack of 10 units) TWD521.00(exc. GST)TWD52.10/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 20 | PIC | 8bit | - | 14kB | 1 x 5 Bit | 32MHz | - | 1kB | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 2.35mm | 12.8mm | No | 7.5mm | 2.3V |
|
- RS Stock No. 585-272
- Mfr. Part No. PIC16F13145-I/P
Subtotal (1 box of 462 units) TWD27,258.00(exc. GST)TWD59.00/unit | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 20 | PIC16F | 8bit | - | 14kB | 1 x 8 Bit | 32MHz | - | 1kB | 5.5V | 2 | 14kB | 800mW | -40°C | 17 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 242-5096
- Mfr. Part No. PIC16F15225-I/SL
Subtotal (1 pack of 10 units) TWD208.00(exc. GST)TWD20.80/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 14 | PIC | 8bit | - | 14kB | 5 bit | 32MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 12 | 85°C | 1.98mm | 8.6mm | RoHS Compliant | 3.9mm | 2.5V |
|
- RS Stock No. 146-0264
- Mfr. Part No. PIC12F675-E/SN
Subtotal (1 tube of 100 units) TWD6,070.00(exc. GST)TWD60.70/unit | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | SPI | 1.75kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 24 | 125°C | 1.5mm | 4.9mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 432-013
- Mfr. Part No. PIC32AK1216GC41036-I/M7
Subtotal (1 pack of 2 units) TWD134.00(exc. GST)TWD67.00/unit | Microchip | Microcontroller | PIC32 | VQFN | Surface | 36 | 32 bit MPU | 32bit | - | 128kB | - | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 1 | 125°C | 1mm | 5mm | IEC 60730, IEC 61508, ISO 26262 | 5mm | 3V |
|
- RS Stock No. 177-2980P
- Mfr. Part No. ATTINY861A-SUR
Subtotal 10 units (supplied on a continuous strip) TWD561.00(exc. GST)TWD56.10/unit | Microchip | Microcontroller | ATTINY861A | SOIC | Surface | 20 | AVR | 8bit | SPI, API | 8kB | - | 20MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 16 | 85°C | 2.35mm | 13mm | No | 7.6mm | 1.8V |
|
- RS Stock No. 261-5535
- Mfr. Part No. STM32C011F4U6TR
Subtotal (1 reel of 3000 units) TWD96,300.00(exc. GST)TWD32.10/unit | STMicroelectronics | Microcontroller | ARM Cortex M0+ | UFQFPN | Surface | 20 | ARM 32 Bit Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 12kB | 3.6V | - | - | - | -40°C | 18 | 85°C | 600μm | 3mm | REACH, RoHS3 | 3mm | 2V |
|
- RS Stock No. 236-7908
- Mfr. Part No. PIC18F15Q41-I/SO
Subtotal (1 pack of 5 units) TWD218.00(exc. GST)TWD43.60/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface Mount | 20 | PIC18F | 8bit | I2C, SPI, UART | 32kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 18 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 315-768
- Mfr. Part No. STM32C092CCU6
Subtotal (1 unit) TWD61.00(exc. GST)TWD61.00/unit | STMicroelectronics | Microcontroller | STM32C092 | UFQFPN | - | 48 | ARM 32 bit Cortex M0+ CPU | - | - | - | - | 48MHz | - | 256kB | 3.6V | - | - | - | -45°C | 61 | 80°C | - | 7mm | No | 7mm | 2V |
|
- RS Stock No. 813-794
- Mfr. Part No. ATSAME53J20A-AU
Subtotal (1 unit) TWD234.00(exc. GST)TWD234.00/unit | Microchip | Microcontroller | ATSAME5 | TQFP | Surface | 64 | ARM Cortex M0+ | 32bit | Ethernet, QSPI, SDHC, SPI, UART | 1MB | 1x 12-bit DAC | 120MHz | - | 256kB | 3.63V | 2 | - | - | -40°C | 51 | 85°C | 1.2mm | 10mm | - | 10mm | 1.71V |