- RS Stock No. 193-6176
- Mfr. Part No. ATMEGA1609-AF
Subtotal (1 pack of 10 units) TWD589.00(exc. GST)TWD58.90/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 48 | AVR | 8bit | - | 16kB | - | 20MHz | - | 2kB | 6V | 1 | - | 1W | -40°C | 41 | 125°C | 1mm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 166-0139
- Mfr. Part No. LPC11U14FHI33/201,
Subtotal (1 tray of 490 units) TWD67,767.00(exc. GST)TWD138.30/unit | NXP | Microcontroller | LPC11U | QFN | Surface | 33 | ARM Cortex M0 | 32bit | - | 32kB | - | 50MHz | - | 6kB | 3.6V | - | - | - | -40°C | 26 | 85°C | 850μm | 5.1mm | RoHS, REACH | 5.1mm | 1.8V |
|
- RS Stock No. 177-3477
- Mfr. Part No. ATSAMD21G18A-AU
Subtotal (1 tray of 250 units) TWD33,000.00(exc. GST)TWD132.00/unit | Microchip | Microcontroller | ATSAMD | TQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 10 Bit | 48MHz | - | 32kB | 3.6V | 2 | - | - | -40°C | 52 | 85°C | 1.05mm | 7mm | No | 7mm | 1.62V |
|
- RS Stock No. 151-891
- Mfr. Part No. STM8L151G6U6TR
Subtotal (1 reel of 3000 units) TWD181,200.00(exc. GST)TWD60.40/unit | STMicroelectronics | Microcontroller | STM8 | UFQFPN | Surface | 28 | 8 Bit MCU | 8bit | - | 32kB | 12 bit | 16MHz | - | 2kB | 3.6V | - | - | - | -40°C | 41 | 125°C | 4mm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 724-9690P
- Mfr. Part No. STM32F105RCT6
Subtotal 1 unit (supplied in a tray) TWD273.00(exc. GST)TWD273.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 256kB | - | 72MHz | - | 64kB | 3.6V | - | - | 444mW | -40°C | - | 85°C | 1.45mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 261-5588
- Mfr. Part No. STM32MP135CAG3
Subtotal (1 unit) TWD305.00(exc. GST)TWD305.00/unit | STMicroelectronics | Microcontroller | A7 | TFBGA | Surface | 289 | ARM Cortex A7 | 16bit | USB, CAN, SPI, IIC, Ethernet, IIS, SAI, SDM | 168kB | - | 1GHz | - | 168kB | 3.6V | - | - | - | -40°C | 135 | 125°C | 1.7mm | 9mm | RoHS | 9mm | 1.7V |
|
- RS Stock No. 585-195
- Mfr. Part No. PIC18F26Q43-I/SP
Subtotal (1 box of 390 units) TWD26,481.00(exc. GST)TWD67.90/unit | Microchip | Microcontroller | PIC18 | SPDIP | Surface | 28 | PIC18F | 8bit | - | 64kB | 8 Bit | 64MHz | - | 8kB | 5.5V | 2 | 128kB | 800mW | -40°C | 44 | 125°C | - | - | RoHS | 7mm | 1.8V |
|
- RS Stock No. 166-1144
- Mfr. Part No. STM32L151CCT6
Subtotal (1 tray of 250 units) TWD51,050.00(exc. GST)TWD204.20/unit | STMicroelectronics | Microcontroller | STM32L1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 256kB | 1 x 12 Bit | 32MHz | - | 32kB | 3.6V | 2 | - | 364mW | -40°C | 83 | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 1.65V |
|
- RS Stock No. 263-8044
- Mfr. Part No. PIC10F322T-E/OT
Subtotal (1 reel of 3000 units) TWD75,300.00(exc. GST)TWD25.10/unit | Microchip | Microcontroller | PIC10 | SOT-23 | Surface | 6 | 8 Bit MCU | - | - | 896kB | - | - | - | 64bit | 5.5V | 2 | 64bit | - | -40°C | 4 | 85°C | 1.45mm | 3.1mm | No | 3.2mm | 2V |
|
- RS Stock No. 529-061
- Mfr. Part No. PIC16F17576-E/MP
Subtotal (1 box of 438 units) TWD26,323.80(exc. GST)TWD60.10/unit | Microchip | Microcontroller | PIC16F | QFN | Surface | 40 | PIC | 8bit | - | 28kB | 2 | 32MHz | - | 2kB | 5.5V | 2 | 28kB | 800mW | -40°C | 35 | 125°C | 1mm | 5mm | RoHS | 5mm | 1.8V |
|
- RS Stock No. 258-1728P
- Mfr. Part No. XMC1100T016F0032ABXUMA1
Subtotal 2 units (supplied on a continuous strip) TWD65.00(exc. GST)TWD32.50/unit | Infineon | Microcontroller | XMC4000 | TSSOP | Surface Mount | 14 | ARM Cortex M0 | 32bit | - | 32kB | - | 32MHz | - | 16kB | 5.5V | - | - | - | -40°C | - | 85°C | - | - | No | - | 1.8V |
|
- RS Stock No. 239-6340
- Mfr. Part No. STM32L031E6Y6TR
Subtotal (1 reel of 5000 units) TWD397,000.00(exc. GST)TWD79.40/unit | STMicroelectronics | Microcontroller | STM32L0 | WLCSP | Surface | 25 | ARM Cortex M0+ | 32bit | I2C/SPI | 32kB | - | 32MHz | - | 8kB | 3.6V | - | - | - | -55°C | 20 | 175°C | - | 2.49mm | RoHS3, REACH | 2.1mm | 1.65V |
|
- RS Stock No. 763-116
- Mfr. Part No. MIMXRT1046XFQ5B
Subtotal (1 unit) TWD314.00(exc. GST)TWD314.00/unit | NXP | ARM Microcontroller | MIMXRT | BGA | Surface | 100 | ARM Cortex M7 | 32bit | I2C | 0kB | - | 500MHz | - | 512kB | 1.26V | 4 | - | - | -40°C | - | 125°C | - | - | RoHS | - | 1.15V |
|
- RS Stock No. 274-4254
- Mfr. Part No. PIC16F18115-I/P
Subtotal (1 tube of 60 units) TWD4,158.00(exc. GST)TWD69.30/unit | Microchip | Microcontroller | PIC16 | PDIP | PCB | 8 | PIC16 | 8bit | - | 14kB | 2 x 8 Bit | 64MHz | - | - | 5.5V | - | - | - | -40°C | 5 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 146-8920
- Mfr. Part No. ATMEGA328PB-AN
Subtotal (1 pack of 5 units) TWD331.00(exc. GST)TWD66.20/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | 8 Bit CPU | 8bit | - | 32kB | - | 20MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 27 | 105°C | 1.05mm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 426-084
- Mfr. Part No. AVR32SD28T-I/SS
Subtotal (1 reel of 2100 units) TWD94,290.00(exc. GST)TWD44.90/unit | Microchip | Microcontroller | AVR | SSOP | Surface | 28 | CPU | 8bit | UPDI, USART, SPI, I2C | 32kB | 1 | 20MHz | - | 8kB | 5.5V | 3 | 32kB | 800mW | -40°C | 25 | 125°C | 2mm | 10.5mm | ISO 26262 | 8.2mm | 2.7V |
|
- RS Stock No. 264-8105
- Mfr. Part No. PIC18F46K20T-I/PT
Subtotal (1 pack of 2 units) TWD226.00(exc. GST)TWD113.00/unit | Microchip | Microcontroller | PIC18 | TQFP | Surface | 44 | PIC | - | - | 64kB | - | - | - | 3968bit | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 165-4828
- Mfr. Part No. PIC18F26J50-I/SS
Subtotal (1 tube of 47 units) TWD6,749.20(exc. GST)TWD143.60/unit | Microchip | Microcontroller | PIC18F | SSOP | Surface | 28 | PIC | 8bit | USART, TWI, SPI | 64kB | - | 48MHz | - | 3.78kB | 5.5V | 2 | 64kB | 1W | -40°C | 33 | 85°C | 1.85mm | 10.5mm | RoHS | 5.3mm | 2V |
|
- RS Stock No. 824-8840
- Mfr. Part No. PIC18F26K22-E/SS
Subtotal (1 pack of 2 units) TWD255.00(exc. GST)TWD127.50/unit | Microchip | Microcontroller | PIC18F | SSOP | Surface | 28 | PIC | 8bit | - | 64kB | 2 x 8 Bit | 64MHz | - | 3.9kB | 5.5V | 2 | 64kB | 800mW | -40°C | 18 | 125°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 585-412
- Mfr. Part No. PIC16F13144T-I/SO
Subtotal (1 reel of 1600 units) TWD54,240.00(exc. GST)TWD33.90/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 16 | PIC16F | 8bit | - | 7kB | 8 bit | 32MHz | - | 1kB | 5.5V | 2 | 7kB | 800mW | -40°C | 18 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |