- RS Stock No. 273-3169
- Mfr. Part No. CY8C4245AXI-473
Subtotal (1 tray of 160 units) TWD16,448.00(exc. GST)TWD102.80/unit | Infineon | Microcontroller | PSOC™ 4200 | TQFP | Surface | 44 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 36 | 105°C | 9mm | 9mm | RoHS | 1.6mm | 1.71V |
|
- RS Stock No. 889-5207
- Mfr. Part No. dsPIC33EP256MU806-I/PT
Subtotal (1 tray of 160 units) TWD48,752.00(exc. GST)TWD304.70/unit | Microchip | Microcontroller | dsPIC33EPXXXMU806 | TQFP | Surface | 64 | dsPIC | 16bit | - | 280kB | 1 x 4 Bit | 60MIPS | - | 32kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1mm | 10mm | No | 10mm | 3V |
|
- RS Stock No. 263-8057
- Mfr. Part No. PIC12F510T-I/SN
Subtotal (1 pack of 10 units) TWD365.00(exc. GST)TWD36.50/unit | Microchip | Microcontroller | PIC12 | SOIC | Surface Mount | 8 | 8 Bit MCU | 8bit | - | - | - | 20MHz | - | 67bit | 5.5V | 2 | - | - | -40°C | 12 | 125°C | 1.75mm | 4.9mm | ISO/TS-16949:2002, ISO 9001:2000 | 6mm | 2V |
|
- RS Stock No. 177-2191
- Mfr. Part No. PIC18F27K40-I/ML
Subtotal (1 tube of 61 units) TWD4,160.20(exc. GST)TWD68.20/unit | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | SPI, I2C, EUSART | 128kB | 1 x 5 Bit | 64MHz | - | 3.62kB | 5.5V | 2 | - | 800mW | -40°C | 28 | 85°C | 950μm | 6mm | RoHS | 6mm | 2.3V |
|
- RS Stock No. 127-8291P
- Mfr. Part No. ATMEGA32-16AU
Subtotal 1 unit (supplied in a tray) TWD248.00(exc. GST)TWD248.00/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 8bit | SPI, USART | 32kB | - | 16MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 4.5V |
|
- RS Stock No. 215-112
- Mfr. Part No. STM32WB07KCV6TR
Subtotal (1 reel of 3000 units) TWD353,100.00(exc. GST)TWD117.70/unit | STMicroelectronics | Wireless Microcontroller | STM32 | VFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 256kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 32 | 105°C | 5mm | 5mm | ARIB STD-T66, EN 300 440, Bluetooth Low Energy SIG core specification version 5.4, FCC CFR47 part 15, ETSI EN 300 328 | 6mm | 1.7V |
|
- RS Stock No. 110-7117
- Mfr. Part No. XE164FM72F80LRABKXUMA1
Subtotal (1 unit) TWD484.00(exc. GST)TWD484.00/unit | Infineon | Microcontroller | XE166 | LQFP | Surface | 100 | C166 | 16bit | IIS, UART, IIC, LIN, SPI/QSPI | 576kB | - | 80MHz | - | 26kB | 5.5V | - | - | 1W | -40°C | - | 125°C | 1.4mm | 14mm | No | 14mm | 3V |
|
- RS Stock No. 263-8072
- Mfr. Part No. PIC12LF1572T-I/SN
Subtotal (1 pack of 10 units) TWD275.00(exc. GST)TWD27.50/unit | Microchip | Microcontroller | PIC12 | SOIC | Surface | 8 | 8 Bit MCU | 8bit | FSR/INDF | 3.5kB | - | 32MHz | - | 256GB | 3.6V | - | - | 800mW | -40°C | 6 | 85°C | 1.75mm | 4.9mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 544-1686P
- Mfr. Part No. PIC12F629-I/SN
Subtotal 5 units (supplied in a tube) TWD252.00(exc. GST)TWD50.40/unit | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | SPI | 1.75kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 22 | 85°C | 1.5mm | 4.9mm | No | 3.9mm | 2V |
|
- RS Stock No. 585-043
- Mfr. Part No. PIC16F13145-I/REB
Subtotal (1 tray of 1470 units) TWD36,015.00(exc. GST)TWD24.50/unit | Microchip | Microcontroller | PIC16 | VQFN | Surface | 20 | PIC16F | 8bit | - | 14kB | 8 bit | 32MHz | - | 1kB | 5.5V | 2 | 14kB | 800mW | -40°C | 18 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 199-5394
- Mfr. Part No. PIC16C54C-04I/SO
Subtotal (1 pack of 5 units) TWD402.00(exc. GST)TWD80.40/unit | Microchip | Microcontroller | PIC16C | SOIC | Surface | 18 | PIC | 8bit | - | 8kB | - | 20MHz | - | 25bit | 5.5V | - | - | - | -40°C | 12 | 85°C | 2.39mm | 11.73mm | RoHS | 7.59mm | 2.5V |
|
- RS Stock No. 585-282
- Mfr. Part No. PIC16F18124-I/P
Subtotal (1 box of 390 units) TWD26,481.00(exc. GST)TWD67.90/unit | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 14 | PIC16F | 8bit | - | 7kB | 8 bit | 32MHz | - | 2048bit | 5.5V | 2 | 7kB | 800mW | -40°C | 35 | 125°C | 0.195in | 0.775in | RoHS | 0.28in | 1.8V |
|
- RS Stock No. 828-3666P
- Mfr. Part No. R5F5210BBDFB#30
Subtotal 1 unit (supplied in a tray) TWD653.00(exc. GST)TWD653.00/unit | Renesas Electronics | Microcontroller | RX210 | LQFP | Surface | 144 | RX | 32bit | - | 1MB | 1 x 8 Bit | 50MHz | - | 96kB | 5.5V | 2 | - | 350mW | -40°C | 122 | 85°C | 1.55mm | 20.1mm | No | 20.1mm | 1.62V |
|
- RS Stock No. 584-990
- Mfr. Part No. PIC18F45Q71-I/P
Subtotal (1 box of 350 units) TWD26,495.00(exc. GST)TWD75.70/unit | Microchip | Microcontroller | PIC18 | PDIP | Through Hole | 40 | PIC18F | 8bit | - | 32kB | 10 bit | 64MHz | - | 4kB | 5.5V | 2 | 32kB | 800mW | -40°C | 44 | 125°C | 0.195in | 2.095in | RoHS | 0.58in | 1.8V |
|
- RS Stock No. 151-895
- Mfr. Part No. STM32G031G6U6TR
Subtotal (1 tape of 5 units) TWD507.00(exc. GST)TWD101.40/unit | STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 28 | ARM Cortex M0+ | 32bit | - | 32kB | - | 64MHz | - | - | 3.6V | - | - | - | -40°C | 44 | 125°C | 4mm | 4mm | RoHS | - | 1.7V |
|
- RS Stock No. 152-050
- Mfr. Part No. STM32H573IIK3Q
Subtotal (1 unit) TWD401.00(exc. GST)TWD401.00/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 176 | 32 Bit MCU | 32bit | - | 2MB | 1 x 12 Bit | 250MHz | - | 640kB | 3.6V | - | - | - | -40°C | 140 | 125°C | 24mm | 24mm | RoHS | - | 1.7V |
|
- RS Stock No. 189-3851
- Mfr. Part No. STM32F413VHT6
Subtotal (1 tray of 90 units) TWD39,933.00(exc. GST)TWD443.70/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.536MB | 2 x 12 Bit | 100MHz | - | 320kB | 3.6V | - | - | 465mW | -40°C | 114 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.7V |
|
- RS Stock No. 912-2843
- Mfr. Part No. PIC16F687-I/P
Subtotal (1 tube of 22 units) TWD2,030.60(exc. GST)TWD92.30/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 20 | PIC | 8bit | - | 3.5kB | - | 20MHz | - | 128bit | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 4.95mm | 26.92mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 889-5443
- Mfr. Part No. PIC24HJ256GP206-I/PT
Subtotal (1 tray of 160 units) TWD46,544.00(exc. GST)TWD290.90/unit | Microchip | Microcontroller | PIC24HJ | TQFP | Surface | 64 | PIC | 16bit | - | 256kB | - | 40MIPS | - | 16kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 3V |
|
- RS Stock No. 763-057
- Mfr. Part No. MIMXRT1064DVJ6B
Subtotal (1 unit) TWD650.00(exc. GST)TWD650.00/unit | NXP | ARM Microcontroller | MIMXRT106 | MAPBGA | Surface | 196 | ARM Cortex M7 | 32bit | I2C | 4MB | - | 600MHz | - | 1MB | 3.6V | 2 | - | - | 0°C | - | 95°C | - | - | RoHS | - | 1.15V |