- RS Stock No. 177-7194
- Mfr. Part No. STM32F103VET7
Subtotal (1 tray of 90 units) TWD31,500.00(exc. GST)TWD350.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 512kB | - | 72MHz | - | 64kB | 3.6V | - | - | 434mW | -40°C | - | 105°C | 1.45mm | 14.2mm | FBI | 14.2mm | 2V |
|
- RS Stock No. 265-095
- Mfr. Part No. ML62Q1365-NNNTBZWBX
Subtotal (1 tape of 5 units) TWD300.00(exc. GST)TWD60.00/unit | ROHM | Microcontroller | ML62Q1365 | TQFP | Surface | 32 | 16 Bit MCU | 16bit | I2C Bus, SSIO, UART | 32kB | 1 | 24MHz | - | 4kB | 5.5V | 1 | - | 1W | -40°C | 28 | 105°C | - | 7mm | Safety function (IEC60730/60335 Class B) | 7mm | 1.6V |
|
- RS Stock No. 177-7178
- Mfr. Part No. STM32F101ZGT6
Subtotal (1 tray of 60 units) TWD22,974.00(exc. GST)TWD382.90/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 1MB | - | 36MHz | - | 80kB | 3.6V | - | - | 666mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 2V |
|
- RS Stock No. 889-5184
- Mfr. Part No. PIC18F47J53-I/PT
Subtotal (1 tray of 160 units) TWD30,208.00(exc. GST)TWD188.80/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | - | 128kB | - | 48MHz | - | 3.8kB | 3.6V | 3 | 8bit | - | -40°C | 22 | 85°C | 1.05mm | 10mm | No | 10mm | 2.15V |
|
- RS Stock No. 165-3571
- Mfr. Part No. PIC16F1526-I/PT
Subtotal (1 tray of 160 units) TWD13,632.00(exc. GST)TWD85.20/unit | Microchip | Microcontroller | PIC16F | TQFP | Surface | 64 | PIC | 8bit | - | 14kB | - | 20MHz | - | 768bit | 5.5V | - | - | 800mW | -40°C | 54 | 85°C | 1.05mm | 10mm | No | 10mm | 2.5V |
|
- RS Stock No. 823-7988
- Mfr. Part No. PIC12C509A-04E/SM
Subtotal (1 pack of 5 units) TWD329.00(exc. GST)TWD65.80/unit | Microchip | Microcontroller | PIC12C | SOIC | Surface | 8 | PIC | 8bit | SPI | 1.5kB | - | 4MHz | - | 41bit | 5.5V | 2 | - | 800mW | -40°C | 18 | 125°C | 1.78mm | 5.33mm | RoHS | 5.41mm | 1.8V |
|
- RS Stock No. 585-079
- Mfr. Part No. AVR16EB32-I/RXB
Subtotal (1 tray of 980 units) TWD33,222.00(exc. GST)TWD33.90/unit | Microchip | Microcontroller | AVR16 | VQFN | Surface | 32 | AVR | - | I2C, SPI, USART | 16kB | - | 20MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 28 | 85°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 258-1759
- Mfr. Part No. XMC4500E144F1024ACXQSA1
Subtotal (1 tray of 240 units) TWD91,104.00(exc. GST)TWD379.60/unit | Infineon | Microcontroller | XMC4000 | LFBGA | Surface | 144 | ARM Cortex M4 | 32bit | LIN, SPI, UART, USART, USB, USIC, CAN, IIC, IIS | 1024kB | - | 120MHz | - | 160kB | 3.63V | - | - | - | -40°C | 91 | 85°C | 1mm | 14mm | RoHS | 14mm | 3.13V |
|
- RS Stock No. 813-789
- Mfr. Part No. AVR16EB14-E/ST
Subtotal (1 unit) TWD33.00(exc. GST)TWD33.00/unit | Microchip | Microcontroller | AVR | TSSOP | Surface | 14 | AVR | 8bit | SPI, TWI, USART | 16kB | 1 | 20MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 12 | 125°C | 1.2mm | 5mm | - | 4.4mm | 1.8V |
|
- RS Stock No. 234-4640P
- Mfr. Part No. TC3E7QF192F300SAAKXUMA1
Subtotal 1 unit (supplied on a continuous strip) TWD2,450.00(exc. GST)TWD2,450.00/unit | Infineon | Microcontroller | AURIX | LFBGA | Surface | 292 | TriCore | 32bit | - | 12.288MB | - | 300MHz | - | 1.504MB | 5V | - | - | - | -40°C | - | 125°C | 1.7mm | 17mm | No | - | 3.3V |
|
- RS Stock No. 165-6734
- Mfr. Part No. STM32F100C8T7B
Subtotal (1 tray of 250 units) TWD32,100.00(exc. GST)TWD128.40/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 64kB | 2 x 12 Bit | 24MHz | - | 8kB | 3.6V | - | - | 363mW | -40°C | - | 105°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 882-0275P
- Mfr. Part No. STM32F746IGK6
Subtotal 1 unit (supplied in a tray) TWD723.00(exc. GST)TWD723.00/unit | STMicroelectronics | Microcontroller | STM32F7 | UFBGA | Surface | 176 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 216MHz | - | 340kB | 3.6V | - | - | 513mW | -40°C | 168 | 85°C | 500μm | 10.05mm | No | 10.05mm | 1.7V |
|
- RS Stock No. 201-4505
- Mfr. Part No. STM32MP153DAB1
Subtotal (1 unit) TWD669.00(exc. GST)TWD669.00/unit | STMicroelectronics | Microcontroller | STM32MP1 | LFBGA | Surface | 354 | ARM Cortex A7, ARM Cortex M4 | 16bit | - | 128kB | 2 x 12 Bit | 209MHz | - | 708kB | 3.6V | - | 1GB | - | - | 176 | - | 1.29mm | 16mm | FBI | 16mm | 1.71V |
|
- RS Stock No. 264-8057
- Mfr. Part No. PIC18F24K20T-I/ML
Subtotal (1 reel of 1600 units) TWD134,560.00(exc. GST)TWD84.10/unit | Microchip | Microcontroller | PIC18 | QFN | Surface | 28 | PIC | - | - | 16kB | - | - | - | 768bit | 5.5V | 2 | - | - | -40°C | 25 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 198-4542P
- Mfr. Part No. EFM32LG232F256G-F-QFP64
Subtotal 2 units (supplied in a tray) TWD671.00(exc. GST)TWD335.50/unit | Silicon Labs | Microcontroller | EFM32 | TQFP | Surface | 64 | ARM Cortex M3 | 32bit | USART, UART, I2C, I2S, SPI, USB 2.0 | 256kB | 12 bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | USB 2.0 | - | 1.98V |
|
- RS Stock No. 763-078
- Mfr. Part No. MIMXRT105SDVL6B
Subtotal (1 unit) TWD423.00(exc. GST)TWD423.00/unit | NXP | ARM Microcontroller | MIMXRT | MAPBGA | Surface | 144 | ARM Cortex M7 | 32bit | I2C | 0kB | - | 600MHz | - | 512kB | 1.26V | 4 | - | - | 0°C | - | 95°C | - | - | RoHS | - | 1.15V |
|
- RS Stock No. 263-8073
- Mfr. Part No. PIC16F1459-I/ML
Subtotal (1 tube of 91 units) TWD6,351.80(exc. GST)TWD69.80/unit | Microchip | Microcontroller | PIC16 | QFN | Surface | 44 | 8 Bit MCU | - | - | 14kB | - | - | - | 1028bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 110-7162P
- Mfr. Part No. XE167FM72F80LRABKXUMA1
Subtotal 1 unit (supplied on a continuous strip) TWD484.00(exc. GST)TWD484.00/unit | Infineon | Microcontroller | XE166 | LQFP | Surface | 144 | C166 | 16bit | Serial | 576kB | - | 100MHz | - | 48kB | 5.5V | - | - | 1W | -40°C | 119 | 125°C | 1.4mm | 20mm | No | 20mm | 3V |
|
- RS Stock No. 193-6224
- Mfr. Part No. ATTINY402-SSN
Subtotal (1 pack of 25 units) TWD440.00(exc. GST)TWD17.60/unit | Microchip | Microcontroller | ATTINY402 | SOIC | Surface | 8 | AVR | 8bit | - | 4kB | - | 20MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | 6 | 105°C | 1.5mm | 5.05mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 379-3137
- Mfr. Part No. PIC16F877-04/L
Subtotal (1 unit) TWD337.00(exc. GST)TWD337.00/unit | Microchip | Microcontroller | PIC16F | PLCC | Surface | 44 | PIC | 8bit | - | 14kB | - | 4MHz | - | 368bit | 5.5V | - | - | 1W | 0°C | 33 | 70°C | 3.68mm | 16.66mm | RoHS | 16.66mm | 2V |