- RS Stock No. 686-8596P
- Mfr. Part No. STM32F103ZET6
Subtotal 1 unit (supplied in a tray) TWD497.00(exc. GST)TWD497.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 512kB | - | 72MHz | - | 64kB | 3.6V | - | - | 666mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 2V |
|
- RS Stock No. 171-7850
- Mfr. Part No. PIC16F15386-I/MV
Subtotal (1 pack of 5 units) TWD273.00(exc. GST)TWD54.60/unit | Microchip | Microcontroller | PIC16F | UQFN | Surface | 48 | PIC | 8bit | SPI, I2C, EUSART | 28kB | 1 x 5 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 44 | 85°C | 500μm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 168-6487
- Mfr. Part No. STM8S207RBT6C
Subtotal (1 tray of 90 units) TWD12,312.00(exc. GST)TWD136.80/unit | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 64 | STM8 | 8bit | I2P, SPI, UART | 2.048kB, 128kB | - | 24MHz | - | 6kB | 5.5V | - | 128kB | 443mW | -40°C | 16 | 85°C | 1.6mm | 12mm | RoHS | 12mm | 2V |
|
- RS Stock No. 842-584
- Mfr. Part No. dsPIC33AK256MPS103-I/M7
Subtotal (1 unit) TWD84.00(exc. GST)TWD84.00/unit | Microchip | Sign | dsPIC33A | TQFP-48 | Surface Mount | 36 | CPU | 32bit | CAN FD, I3C | 256kB | Built-in Digital-to-Analog | 200MHz | - | 32kB | 3.6V | - | - | - | -40°C | - | 85°C | 900μm | 5mm | RoHS3 Compliant | 5mm | 3V |
|
- RS Stock No. 644-295
- Mfr. Part No. PIC18F27Q10-E/STXVAO
Subtotal (1 pack of 2 units) TWD104.00(exc. GST)TWD52.00/unit | Microchip | Microcontroller | PIC | VQFN | Surface | 28 | MCU | 8bit | - | 128kB | 5 bit | 64MHz | - | 3615bit | 5.5V | 2 | - | - | -40°C | 36 | 125°C | 900μm | 6mm | No | 4mm | 1.8V |
|
- RS Stock No. 585-265
- Mfr. Part No. PIC16F15213-I/P
Subtotal (1 box of 960 units) TWD27,552.00(exc. GST)TWD28.70/unit | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 8 | PIC16F | 8bit | EUSART, I2C, PPS, SPI | 3.5kB | - | 32MHz | - | 2048bit | 5.5V | - | 3.5kB | 800mW | -40°C | 35 | 125°C | 0.195in | 0.4in | RoHS | 0.28in | 1.8V |
|
- RS Stock No. 585-223
- Mfr. Part No. ATTINY1626-SF
Subtotal (1 box of 608 units) TWD26,691.20(exc. GST)TWD43.90/unit | Microchip | Microcontroller | ATTINY16 | SOIC | Surface | 20 | 12 Bit ADC | - | USART, SPI, I2C | 16kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 22 | 125°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 171-7753
- Mfr. Part No. ATTINY85-20SF
Subtotal (1 tube of 95 units) TWD4,645.50(exc. GST)TWD48.90/unit | Microchip | Microcontroller | ATTINY85 | SOIC | Surface | 8 | AVR | 8bit | - | 8kB | - | 20MHz | - | 512kB | 5.5V | 1 | - | - | -40°C | 6 | 125°C | 1.91mm | 5.35mm | REACH, RoHS3 | 5.4mm | 5.5V |
|
- RS Stock No. 252-0677
- Mfr. Part No. LM3S6965-IQC50-A2
Subtotal (1 unit) TWD2,058.00(exc. GST)TWD2,058.00/unit | Texas Instruments | Microcontroller | Stellaris | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | - | 50MHz | - | 64kB | 2.75V | - | - | - | -40°C | 42 | 85°C | - | - | RoHS | - | 2.25V |
|
- RS Stock No. 229-1883
- Mfr. Part No. TC275TP64F200NDCLXUMA1
Subtotal (1 unit) TWD1,774.00(exc. GST)TWD1,774.00/unit | Infineon | Microcontroller | TriCore | LQFP | Surface | 176 | TriCore | 64bit | CAN, 4 Wire, SPI | 4.096MB | - | 200MHz | - | 472kB | 5.5V | - | - | 1.48W | -40°C | - | 150°C | 1.6mm | 26mm | No | 26mm | 0mV |
|
- RS Stock No. 193-6181
- Mfr. Part No. ATMEGA4808-XF
Subtotal (1 pack of 10 units) TWD518.00(exc. GST)TWD51.80/unit | Microchip | Microcontroller | ATmega4808 | SSOP | Surface | 32 | AVR | 8bit | - | 48kB | - | 20MHz | - | 6kB | 5.5V | 1 | - | 1W | -40°C | 23 | 125°C | 1.75mm | 10.2mm | RoHS | 5.3mm | 1.8V |
|
- RS Stock No. 165-2172
- Mfr. Part No. PIC18F67J94-I/PT
Subtotal (1 tray of 160 units) TWD27,008.00(exc. GST)TWD168.80/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 64 | PIC | 8bit | - | 128kB | - | 64MHz | - | 4kB | 5.5V | 3 | 128kB | 1W | -40°C | 22 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 133-0981
- Mfr. Part No. ATTINY2313V-10SU
Subtotal (1 pack of 5 units) TWD380.00(exc. GST)TWD76.00/unit | Microchip | Microcontroller | ATtiny2313 | SOIC | Surface | 20 | AVR | 8bit | USART, SPI | 2kB | - | 10MHz | - | 128bit | 5.5V | 1 | - | - | -40°C | 18 | 85°C | 2.35mm | 13mm | No | 7.6mm | 1.8V |
|
- RS Stock No. 193-6204
- Mfr. Part No. ATTINY1614-SSN
Subtotal (1 tube of 57 units) TWD1,658.70(exc. GST)TWD29.10/unit | Microchip | Microcontroller | ATTINY1614 | SOIC | Surface | 14 | AVR | 8bit | - | 16kB | 3 x 8 Bit | 20MHz | - | 2kB | 5.5V | 3 | - | - | -40°C | 12 | 125°C | 1.5mm | 8.75mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 349-161
- Mfr. Part No. CY8C4046LQI-T412
Subtotal (1 pack of 2 units) TWD185.00(exc. GST)TWD92.50/unit | Infineon | Microcontroller | PSOC™ 4000T | QFN | Surface | 24 | ARM 32 Bit Cortex M0 | 32bit | - | 64kB | - | 48MHz | - | 8kB | 5.5V | - | - | - | -40°C | 21 | 85°C | 600μm | - | and SAE J2602-2, ISO 17987-6, RoHS, ISO-11898-1 | 3mm | 1.71V |
|
- RS Stock No. 242-5381
- Mfr. Part No. PIC18F27Q83-I/SS
Subtotal (1 pack of 5 units) TWD293.00(exc. GST)TWD58.60/unit | Microchip | Microcontroller | PIC | SSOP | Surface | 28 | PIC | 8bit | - | 128kB | 1 x 8 Bit | 64MHz | - | - | 5.5V | 2 | - | - | -40°C | 25 | 85°C | - | - | REACH, RoHS3 | 5.3mm | 1.8V |
|
- RS Stock No. 887-7435
- Mfr. Part No. PIC18F6527-I/PT
Subtotal (1 tray of 160 units) TWD56,976.00(exc. GST)TWD356.10/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 64 | PIC | 8bit | SPI | 1.024kB, 48kB | - | 40MHz | - | 3.94kB | 5.5V | 2 | 1.02kB | 1W | -40°C | 25 | 85°C | 1.05mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 274-4240
- Mfr. Part No. PIC16F18056-I/SP
Subtotal (1 tube of 15 units) TWD1,311.00(exc. GST)TWD87.40/unit | Microchip | Microcontroller | PIC16 | SPDIP | PCB | 28 | PIC16 | 8bit | - | 28kB | - | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 264-8004
- Mfr. Part No. PIC16F887-E/ML
Subtotal (1 pack of 2 units) TWD292.00(exc. GST)TWD146.00/unit | Microchip | Microcontroller | PIC16 | QFN | Surface | 40 | PIC | - | - | 14kB | - | - | - | 368bit | 5.5V | 2 | - | - | -40°C | 6 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 703-7888
- Mfr. Part No. PIC12F1822-I/P
Subtotal (1 unit) TWD54.00(exc. GST)TWD54.00/unit | Microchip | Microcontroller | PIC12F | PDIP | Through Hole | 8 | PIC | 8bit | - | 256bit | - | 32MHz | - | 128bit | 5.5V | 2 | 8bit | - | -40°C | 6 | 85°C | 4.95mm | 10.16mm | No | 0.28in | 1.8V |