- RS Stock No. 151-573
- Mfr. Part No. STM32U545CET6
Subtotal (1 tray of 250 units) TWD44,375.00(exc. GST)TWD177.50/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 48 | ARM Cortex M33 | 32bit | - | 512kB | 12 Bit | 160MHz | - | - | 3.6V | - | - | - | -40°C | 82 | 125°C | 7mm | 7mm | RoHS | - | 1.71V |
|
- RS Stock No. 192-0980P
- Mfr. Part No. STM32F051R8T7TR
Subtotal 5 units (supplied on a continuous strip) TWD822.00(exc. GST)TWD164.40/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 444mW | -40°C | - | 105°C | 1.45mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 110-6614P
- Mfr. Part No. STM32F401RET6
Subtotal 1 unit (supplied in a tray) TWD240.00(exc. GST)TWD240.00/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | - | 84MHz | - | 96kB | 3.6V | - | - | 313mW | -40°C | - | 85°C | 1.45mm | 10mm | FBI | 10mm | 1.7V |
|
- RS Stock No. 192-8141P
- Mfr. Part No. R5F563NEDDFB#V0
Subtotal 1 unit (supplied in a tray) TWD1,085.00(exc. GST)TWD1,085.00/unit | Renesas Electronics | Microcontroller | RX63N | LQFP | Surface | 144 | RX | 32bit | - | 2MB | 2 x 10 Bit | 100MHz | - | 128kB | 3.6V | - | - | - | -40°C | 111 | +85°C | 1.4mm | 20.1mm | No | 20.1mm | 2.7V |
|
- RS Stock No. 802-852
- Mfr. Part No. ATSAME54N20A-AUT-EFP
Subtotal (1 reel of 1000 units) TWD232,100.00(exc. GST)TWD232.10/unit | Microchip | 32 Bit Microcontroller | SAM E54 | TQFP-64 | Surface | 100 | ARM Cortex M4F | 32bit | Ethernet, USB | 1MB | 12-bit | 120MHz | - | 256kB | 3.63V | 2 | - | - | -40°C | 81 | 85°C | 1.2mm | 14mm | IEEE | 14mm | 1.71V |
|
- RS Stock No. 559-520
- Mfr. Part No. PIC16F13114-E/MF
Subtotal (1 pack of 5 units) TWD118.00(exc. GST)TWD23.60/unit | Microchip | Microcontroller | PIC16 | DFN | Surface | 8 | PIC16F | 8bit | - | 7kB | 8 bit | 32MHz | - | 1kB | 5.5V | 2 | - | - | -40°C | 18 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 264-8046P
- Mfr. Part No. PIC18F14K22T-I/SS
Subtotal 5 units (supplied on a continuous strip) TWD390.00(exc. GST)TWD78.00/unit | Microchip | Microcontroller | PIC18 | SSOP | Surface | 20 | PIC | - | - | 16kB | - | - | - | 512bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 425-123
- Mfr. Part No. PIC32AK3208GC41048-E/PT
Subtotal (1 box of 500 units) TWD33,200.00(exc. GST)TWD66.40/unit | Microchip | Microcontroller | PIC32 | TQFP | Surface | 48 | 32 Bit MCU | 32bit | - | 32kB | - | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 35/35 | 125°C | 900μm | 6mm | IEC 60730, ISO 26262, AEC-Q100 REV H, IEC 61508 | 6mm | 3V |
|
- RS Stock No. 274-4207
- Mfr. Part No. PIC16F17126-I/P
Subtotal (1 pack of 2 units) TWD156.00(exc. GST)TWD78.00/unit | Microchip | Microcontroller | PIC16 | PDIP | PCB | 8 | PIC16 | 8bit | - | 28kB | 2 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 165-5410
- Mfr. Part No. STM32L151VDT6
Subtotal (1 tray of 540 units) TWD148,122.00(exc. GST)TWD274.30/unit | STMicroelectronics | Microcontroller | STM32L1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 384kB | 1 x 12 Bit | 32MHz | - | 48kB | 3.6V | 2 | - | 465mW | -40°C | 83 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.65V |
|
- RS Stock No. 242-5407
- Mfr. Part No. PIC24FJ64GU205-I/M4
Subtotal (1 tube of 61 units) TWD4,666.50(exc. GST)TWD76.50/unit | Microchip | Microcontroller | PIC | UQFN | Surface | 48 | PIC | 16bit | - | 64kB | 5 bit | 32MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 38 | 85°C | 900μm | 6mm | RoHS Compliant | 6mm | 2.5V |
|
- RS Stock No. 889-5575
- Mfr. Part No. PIC18F4585-I/PT
Subtotal (1 tray of 160 units) TWD61,408.00(exc. GST)TWD383.80/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | SPI | 1.024kB, 48kB | - | 40MHz | - | 3.33kB | 5.5V | 2 | 1.02kB | 1W | -40°C | 33 | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 916-3756
- Mfr. Part No. PIC16F18325-I/SL
Subtotal (1 pack of 10 units) TWD398.00(exc. GST)TWD39.80/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | EUSART, I2C, SPI | 14kB | 1 x 5 Bit | 32MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 1.5mm | 8.65mm | No | 3.9mm | 1.8V |
|
- RS Stock No. 782-141
- Mfr. Part No. STM32MP211CAN3
Subtotal (1 unit) TWD288.00(exc. GST)TWD288.00/unit | STMicroelectronics | Microprocessor | STM32MP211 | VFBGA | Surface | 273 | ARM Cortex A35, ARM Cortex M33 | 16bit | Ethernet | 0MB | - | 1.2GHz | - | 456kB | 3.6V | 2 | 4GB | - | -40°C | 123 | 125°C | 1mm | 11mm | RoHS | 11mm | 1.71V |
|
- RS Stock No. 729-472
- Mfr. Part No. MIMXRT1024CAG4B
Subtotal (1 unit) TWD378.00(exc. GST)TWD378.00/unit | NXP | Microcontroller | MIMXRT | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | CAN, I2C, SPI, UART | 4000kB | - | 396MHz | - | 256kB | 5.5V | - | - | - | -40°C | - | 105°C | - | - | RoHS | - | -0.3V |
|
- RS Stock No. 240-2935
- Mfr. Part No. ATTINY1626-SU
Subtotal (1 pack of 10 units) TWD416.00(exc. GST)TWD41.60/unit | Microchip | Microcontroller | ATTINY | SOIC | Surface | 20 | AVR | 12bit | - | 16kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 18 | 85°C | - | - | REACH, RoHS3 | 7.5mm | 1.8V |
|
- RS Stock No. 197-6094
- Mfr. Part No. DSPIC30F4013-20I/PT
Subtotal (1 pack of 2 units) TWD560.00(exc. GST)TWD280.00/unit | Microchip | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 273-3101
- Mfr. Part No. CY8C3246AXI-138
Subtotal (1 tray of 90 units) TWD36,693.00(exc. GST)TWD407.70/unit | Infineon | Microcontroller | CY8C32 | TQFP | Surface | 100 | PSoC | 8bit | - | 64kB | 8 Bit | 50MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 62 | 85°C | 600μm | 300μm | USB 2.0 Certified Full-Speed (FS) 12 Mbps (TID40770053) | 80μm | 1.71V |
|
- RS Stock No. 819-6856P
- Mfr. Part No. C8051F386-GQ
Subtotal 5 units (supplied in a tray) TWD1,102.00(exc. GST)TWD220.40/unit | Silicon Labs | Microcontroller | C8051F | TQFP | Surface | 48 | 8051 | 8bit | - | 32kB | - | 48MHz | - | 2.3kB | 5.5V | 2 | 2.05kB | 800mW | -40°C | 40 | 85°C | 1.05mm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 349-088
- Mfr. Part No. CY8C4147AZE-S475
Subtotal (1 unit) TWD324.00(exc. GST)TWD324.00/unit | Infineon | Microcontroller | Automotive PSOC™ 4100S Plus | TQFP | Surface | 64 | ARM 32 Bit Cortex M0 | 32bit | - | 128kB | - | 48MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | 54 | 125°C | 1.4mm | - | ISO 17987-6, RoHS, ISO-11898-1, and SAE J2602-2 | 3mm | 1.8V |