- RS Stock No. 166-0842
- Mfr. Part No. XMC4500F144F1024ACXQMA1
Subtotal (1 tray of 360 units) TWD126,216.00(exc. GST)TWD350.60/unit | Infineon | Microcontroller | XMC4000 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 160kB | 3.3V | - | - | 1W | -40°C | 91 | 85°C | 1.4mm | 20mm | No | 20mm | 1.3V |
|
- RS Stock No. 810-4024
- Mfr. Part No. PIC32MX150F128B-I/SO
Subtotal (1 pack of 3 units) TWD444.90(exc. GST)TWD148.30/unit | Microchip | Microcontroller | PIC32MX | SOIC | Surface | 28 | PIC | 32bit | - | 128kB | - | 50MHz | - | 32kB | 3.6V | 3 | - | - | -40°C | 34 | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 2.3V |
|
- RS Stock No. 177-9782
- Mfr. Part No. PIC18F26K22T-I/ML
Subtotal (1 pack of 5 units) TWD622.00(exc. GST)TWD124.40/unit | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | EUSART, I2C, LIN, RS485, SPI | 64kB | 5 bit | 64MHz | - | 3.9kB | 5.5V | 2 | 64kB | 1W | -40°C | 35 | 85°C | 950μm | 6mm | RoHS | 6mm | 2V |
|
- RS Stock No. 236-8888
- Mfr. Part No. PIC16C621A-20E/SO
Subtotal (1 tube of 42 units) TWD4,632.60(exc. GST)TWD110.30/unit | Microchip | Microcontroller | PIC | SOIC | Surface Mount | 18 | PIC | 8bit | - | 1.75kB | - | 40MHz | - | 128bit | 6V | 2 | - | - | -40°C | 13 | 85°C | - | - | No | - | 2.5V |
|
- RS Stock No. 216-865
- Mfr. Part No. STM32H7R3I8K6
Subtotal (1 unit) TWD326.00(exc. GST)TWD326.00/unit | STMicroelectronics | Microcontroller | Arm Cortex-M7 | UFBGA | Surface | 176 | ARM Cortex M7 | 32bit | - | 64kB | - | 600MHz | - | - | 3.6V | - | - | - | -40°C | 152 | 85°C | 1mm | 10mm | RoHS | - | 1.71V |
|
- RS Stock No. 131-0333P
- Mfr. Part No. ATMEGA64A-AU
Subtotal 1 unit (supplied in a tray) TWD192.00(exc. GST)TWD192.00/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 64 | AVR | 8bit | SPI, USART | 64kB | - | 16MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 53 | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 2.7V |
|
- RS Stock No. 210-2662P
- Mfr. Part No. STM32H725AGI6
Subtotal 1 unit (supplied in a tray) TWD447.00(exc. GST)TWD447.00/unit | STMicroelectronics | Microcontroller | STM32H7 | UFBGA | Surface | 169 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | 2 | - | - | -40°C | 128 | 125°C | 600μm | 7mm | No | 7mm | 1.62V |
|
- RS Stock No. 215-086
- Mfr. Part No. STM32WB05KZV7TR
Subtotal (1 reel of 3000 units) TWD229,500.00(exc. GST)TWD76.50/unit | STMicroelectronics | Wireless Microcontroller | STM32WB | VFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 192kB | - | 64MHz | - | - | 3.6V | 2 | - | - | -40°C | 20 | 105°C | 5mm | 5mm | ETSI EN 300 328/440, IrDA SIR, RoHS, ISO 7816 (smart card), FCC CFR47 part 15, ARIB STD‑T66, ECOPACK2 | 5mm | 1.7V |
|
- RS Stock No. 165-4659
- Mfr. Part No. PIC24HJ64GP506A-I/PT
Subtotal (1 tray of 160 units) TWD34,976.00(exc. GST)TWD218.60/unit | Microchip | Microcontroller | PIC24HJ | TQFP | Surface | 64 | PIC | 16bit | DCI, SPI | 64kB | - | 40MIPS | - | 8kB | 3.6V | - | - | - | -40°C | 85 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 3V |
|
- RS Stock No. 165-4780
- Mfr. Part No. PIC16C71-04/P
Subtotal (1 tube of 25 units) TWD5,902.50(exc. GST)TWD236.10/unit | Microchip | Microcontroller | PIC16C | PDIP | Through Hole | 18 | PIC | 8bit | - | 1.75kB | - | 4MHz | - | 36bit | 5.5V | - | - | 1W | 0°C | 13 | 70°C | 3.81mm | 23.5mm | No | 7.11mm | 4V |
|
- RS Stock No. 133-0960
- Mfr. Part No. ATTINY13V-10SSU
Subtotal (1 pack of 5 units) TWD266.00(exc. GST)TWD53.20/unit | Microchip | Microcontroller | ATtiny13 | SOIC | Surface | 8 | AVR | 8bit | SPI | 1kB | 1 x 12 Bit | 10MHz | - | 64bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 1.75mm | 5mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 276-948
- Mfr. Part No. STM32U083HCY6TR
Subtotal (1 tape of 2 units) TWD178.00(exc. GST)TWD89.00/unit | STMicroelectronics | Microcontroller | Arm Cortex M0+ | WLCSP | PCB | 42 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 12 Bit | 56MHz | - | 40kB | 3.6V | 2 | - | - | -40°C | 69 | 125°C | - | - | ECOPACK2 | - | 1.71V |
|
- RS Stock No. 840-6403
- Mfr. Part No. MK20DN512VLL10
Subtotal (1 unit) TWD614.00(exc. GST)TWD614.00/unit | NXP | Microcontroller | Kinetis K2x | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 12 bit | 100MHz | - | 128kB | 3.6V | 3 | - | - | -40°C | - | 105°C | 1.7mm | 14mm | No | 14mm | 1.71V |
|
- RS Stock No. 644-317
- Mfr. Part No. PIC32CZ2051CA70064-I/XDB
Subtotal (1 unit) TWD198.00(exc. GST)TWD198.00/unit | Microchip | Microcontroller | PIC32 | TQFP | Surface | 64 | PIC32 | - | - | 512kB | - | 20MHz | - | - | - | - | - | - | - | - | - | - | - | RoHS | - | - |
|
- RS Stock No. 273-0303
- Mfr. Part No. AVR32DB48-I/6LX
Subtotal (1 tube of 61 units) TWD3,690.50(exc. GST)TWD60.50/unit | Microchip | Microcontroller | AVR | VQFN | Surface | 32 | 8 Bit MCU | 8bit | - | 32kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | - | -40°C | 40 | 85°C | 2mm | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 912-3039
- Mfr. Part No. PIC16F1509-E/P
Subtotal (1 tube of 22 units) TWD1,522.40(exc. GST)TWD69.20/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 20 | PIC | 8bit | - | 14kB | 1 x 5 Bit | 20MHz | - | 512bit | 5.5V | 2 | - | 800mW | -40°C | 18 | 125°C | 4.95mm | 26.92mm | No | 7.11mm | 2.3V |
|
- RS Stock No. 127-8167
- Mfr. Part No. AT90USB646-MU
Subtotal (1 unit) TWD248.00(exc. GST)TWD248.00/unit | Microchip | Microcontroller | AT90 | QFN | Surface | 64 | AVR | 8bit | SPI | 64kB | 2 x 8 Bit | 16MHz | - | 4kB | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 950μm | 9mm | RoHS | 9mm | 1.8V |
|
- RS Stock No. 145-9468
- Mfr. Part No. STM32F205ZCT7TR
Subtotal (1 reel of 500 units) TWD194,950.00(exc. GST)TWD389.90/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 120MHz | - | 132kB | 3.6V | - | - | 500mW | -40°C | - | 105°C | 1.45mm | 20.2mm | FBI | 20.2mm | 1.8V |
|
- RS Stock No. 273-3131
- Mfr. Part No. CY8C4025LQI-S411
Subtotal (1 tray of 490 units) TWD31,605.00(exc. GST)TWD64.50/unit | Infineon | Microcontroller | CY8C4025 | QFN | Surface Mount | 24 | ARM Cortex M0 CPU | 32bit | UART, SPI, I2C | 32kB | - | 24MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 585-024
- Mfr. Part No. PIC18F04Q40-I/SL
Subtotal (1 box of 855 units) TWD27,189.00(exc. GST)TWD31.80/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface | 14 | PIC18F | 8bit | I2C, DALI, UART, SPI, LIN, DMX | 16kB | 8 bit | 64MHz | - | 4kB | 5.5V | 2 | - | 800mW | -40°C | 12 | 125°C | 1.75mm | 8.65mm | RoHS | 6mm | 1.8V |