- RS Stock No. 666-8891
- Mfr. Part No. PIC18F1320-I/ML
Subtotal (1 unit) TWD174.00(exc. GST)TWD174.00/unit | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | EUSART | 8kB, 256kB | - | 40MHz | - | 256bit | 5.5V | 3 | - | 800mW | -40°C | 16 | 85°C | 950μm | 6mm | No | 6mm | 1.8V |
|
- RS Stock No. 263-8113P
- Mfr. Part No. PIC16F1718T-I/SS
Subtotal 5 units (supplied on a continuous strip) TWD318.00(exc. GST)TWD63.60/unit | Microchip | Microcontroller | PIC16 | SSOP | Surface | 28 | 8 Bit MCU | - | - | 28kB | - | - | - | 2kB | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 264-8782
- Mfr. Part No. PIC24FJ1024GA610-I/PT
Subtotal (1 unit) TWD197.00(exc. GST)TWD197.00/unit | Microchip | Microcontroller | PIC24F | TQFP | Surface | 100 | PIC | 16bit | - | 1MB | - | 16MHz | - | 32bit | 3.6V | 3 | - | - | -40°C | 85 | 85°C | - | - | RoHS, IEC 60730 | - | 3V |
|
- RS Stock No. 151-393
- Mfr. Part No. STM8L151K6U6TR
Subtotal (1 tape of 2 units) TWD208.00(exc. GST)TWD104.00/unit | STMicroelectronics | Microcontroller | STM8 | UFQFPN | Surface | 32 | 8 Bit MCU | 8bit | - | 32kB | 12 bit | 16MHz | - | 2kB | 3.6V | 2 | - | - | -40°C | 42 | 125°C | 5mm | 5mm | RoHS | - | 1.8V |
|
- RS Stock No. 757-4810P
- Mfr. Part No. C8051F550-IM
Subtotal 1 unit (supplied in a tube) TWD273.00(exc. GST)TWD273.00/unit | Silicon Labs | Microcontroller | C8051F | QFN | Surface | 24 | 8051 | 8bit | SPI, UART | 32kB | - | 50MHz | - | 2.3kB | 5.25V | 2 | - | - | -40°C | 18 | 125°C | 800μm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 780-187
- Mfr. Part No. STM32C542KCT6
Subtotal (1 unit) TWD43.00(exc. GST)TWD43.00/unit | STMicroelectronics | 32 Bit Microcontroller | STM32C5 | LQFP | Surface | 32 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 256kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | 1 | - | - | -40°C | - | 85°C | - | 7mm | ISO | 7mm | 2.7V |
|
- RS Stock No. 723-972
- Mfr. Part No. PIC32CM6408JH00048T-I/Y8X
Subtotal (1 reel of 2500 units) TWD131,250.00(exc. GST)TWD52.50/unit | Microchip | Microcontroller | PIC32CM6408 | TQFP | Surface | 48 | ARM Cortex M0+ | 32bit | I2C, SPI, USART | 64kB | - | 48MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 38 | 85°C | 1.2mm | 9mm | RoHS | 9mm | 2.7V |
|
- RS Stock No. 825-0957
- Mfr. Part No. PIC16F88-E/SO
Subtotal (1 pack of 2 units) TWD429.00(exc. GST)TWD214.50/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | SPI | 7.168kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 1W | -40°C | 16 | 125°C | 2.35mm | 11.55mm | No | 7.5mm | 2V |
|
- RS Stock No. 763-122
- Mfr. Part No. MKE18F512VLH16
Subtotal (1 unit) TWD366.00(exc. GST)TWD366.00/unit | NXP | Microcontroller | KE1xF series | LQFP-64 | Surface | 64 | ARM Cortex M4F | 32bit | - | 512kB | - | 168MHz | - | 64kB | 5.5V | 3 | - | - | -40°C | - | 105°C | 1.6mm | 10mm | RoHS | 10mm | 2.7V |
|
- RS Stock No. 177-2600
- Mfr. Part No. PIC16F15345-I/P
Subtotal (1 pack of 10 units) TWD591.00(exc. GST)TWD59.10/unit | Microchip | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 151-387
- Mfr. Part No. STM8S103F3U6TR
Subtotal (1 reel of 3000 units) TWD135,900.00(exc. GST)TWD45.30/unit | STMicroelectronics | Microcontroller | STM8 | UFQFPN | Surface | 20 | 8 Bit MCU | 8bit | - | 8kB | - | 16MHz | - | 1kB | 5.5V | - | - | - | -40°C | 28 | 125°C | 3mm | 3mm | RoHS | 9mm | 2.95V |
|
- RS Stock No. 215-125
- Mfr. Part No. STM32WBA54CEU6
Subtotal (1 unit) TWD184.00(exc. GST)TWD184.00/unit | STMicroelectronics | Wireless Microcontroller | STM32WBA | UFQFPN | Surface | 48 | ARM Cortex M33 | 32bit | PTA | 512kB | - | 100MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 35 | 105°C | 600μm | 7mm | RoHS | 7mm | 1.71V |
|
- RS Stock No. 229-4915P
- Mfr. Part No. PIC16F15256-I/SS
Subtotal 10 units (supplied in a tube) TWD295.00(exc. GST)TWD29.50/unit | Microchip | Microcontroller | PIC16 | SSOP | Surface | 28 | PIC | 8bit | - | 28kB | - | 32MHz | - | 2kB | 5.5V | - | - | 800mW | -40°C | 25 | 85°C | 2mm | 10.2mm | No | 7.8mm | 1.8V |
|
- RS Stock No. 328-1729P
- Mfr. Part No. PIC12C509A-04I/P
Subtotal 1 unit (supplied in a tube) TWD67.00(exc. GST)TWD67.00/unit | Microchip | Microcontroller | PIC12C | PDIP | Through Hole | 8 | PIC | 8bit | - | 1.5kB | - | 4MHz | - | 41bit | 5.5V | - | - | 700mW | -40°C | 5 | 85°C | 3.17mm | 9.78mm | RoHS | 6.6mm | 3V |
|
- RS Stock No. 585-379
- Mfr. Part No. PIC18F16Q41-E/SS
Subtotal (1 box of 603 units) TWD29,305.80(exc. GST)TWD48.60/unit | Microchip | Microcontroller | PIC18 | SSOP | Surface | 20 | PIC18F | 8bit | - | 64kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 12 | 125°C | 2mm | 7.5mm | RoHS | 8.2mm | 1.8V |
|
- RS Stock No. 131-0363
- Mfr. Part No. ATMEGA88PA-MU
Subtotal (1 pack of 5 units) TWD295.00(exc. GST)TWD59.00/unit | Microchip | Microcontroller | ATmega | VQFN | Surface | 32 | AVR | 8bit | - | 8kB | - | 20MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 950μm | 5.1mm | No | 5.1mm | 1.8V |
|
- RS Stock No. 889-5115
- Mfr. Part No. PIC24HJ256GP210-I/PT
Subtotal (1 tray of 119 units) TWD39,567.50(exc. GST)TWD332.50/unit | Microchip | Microcontroller | PIC24HJ | TQFP | Surface | 100 | PIC | 16bit | - | 256kB | - | 40MIPS | - | 16kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.05mm | 12mm | No | 12mm | 3V |
|
- RS Stock No. 780-178
- Mfr. Part No. STM32C552MET6
Subtotal (1 tray of 119 units) TWD6,461.70(exc. GST)TWD54.30/unit | STMicroelectronics | 32 Bit Microcontroller | STM32C5 | LQFP | Surface | 80 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 512kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | 1 | - | - | -40°C | - | 85°C | - | 7mm | ISO | 7mm | 2.7V |
|
- RS Stock No. 145-9083
- Mfr. Part No. PIC16F1719-I/P
Subtotal (1 tube of 10 units) TWD988.00(exc. GST)TWD98.80/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 28kB | - | 32MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | 4.95mm | 53.21mm | No | 14.73mm | 2.3V |
|
- RS Stock No. 177-3584
- Mfr. Part No. PIC24HJ128GP306A-I/PT
Subtotal (1 tray of 160 units) TWD37,104.00(exc. GST)TWD231.90/unit | Microchip | Microcontroller | PIC24HJ | TQFP | Surface | 64 | PIC | 16bit | DCI, SPI | 128kB | - | 40MHz | - | 16kB | 3.6V | - | - | - | -40°C | 85 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 3V |