- RS Stock No. 258-1740
- Mfr. Part No. XMC1403Q064X0200AAXUMA1
Subtotal (1 reel of 2500 units) TWD178,750.00(exc. GST)TWD71.50/unit | Infineon | Microcontroller | XMC1000 | VQFN | Surface | 64 | ARM Cortex M0 | 32bit | SPI, USIC, USART, UART, LIN, IIS, IIC | 200kB | - | 48MHz | - | 16kB | 5.5V | 4 | - | - | -40°C | 34 | 105°C | 900μm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 432-027
- Mfr. Part No. PIC32AK6416GC41036-I/M7
Subtotal (1 pack of 2 units) TWD124.00(exc. GST)TWD62.00/unit | Microchip | Microcontroller | PIC32 | VQFN | Surface | 36 | 32 bit MPU | 32bit | - | 64kB | - | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 27/27 | 125°C | 1mm | 5mm | IEC 60730, IEC 61508, ISO 26262 | 5mm | 3V |
|
- RS Stock No. 818-1176
- Mfr. Part No. MKE02Z64VLC2
Subtotal (1 pack of 2 units) TWD305.00(exc. GST)TWD152.50/unit | NXP | Microcontroller | Kinetis E | LQFP | Surface | 32 | ARM Cortex M0+ | 32bit | - | 64kB | 6 bit | 20MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | - | 105°C | 1.4mm | 7mm | No | 7mm | 2.7V |
|
- RS Stock No. 349-089
- Mfr. Part No. CY8C4147LQE-S473
Subtotal (1 unit) TWD302.00(exc. GST)TWD302.00/unit | Infineon | Microcontroller | Automotive PSOC™ 4100S Plus | QFN | Surface | 40 | ARM 32 Bit Cortex M0 | 32bit | - | 128kB | - | 48MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | 54 | 125°C | 1.4mm | - | and SAE J2602-2, ISO-11898-1, ISO 17987-6, RoHS | 3mm | 1.8V |
|
- RS Stock No. 242-5384
- Mfr. Part No. PIC24FJ64GP202-I/SO
Subtotal (1 tube of 27 units) TWD1,652.40(exc. GST)TWD61.20/unit | Microchip | Microcontroller | PIC | SOIC | Surface | 28 | PIC | 16bit | - | 64kB | 5 bit | 32MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 21 | 85°C | 2.05mm | 17.9mm | RoHS Compliant | 7.5mm | 2.5V |
|
- RS Stock No. 273-3180
- Mfr. Part No. CY8C4247AXI-M485
Subtotal (1 unit) TWD280.00(exc. GST)TWD280.00/unit | Infineon | Microcontroller | PSOC™ 4200M | TQFP | Surface | 64 | ARM Cortex M0 CPU | 32bit | - | 128kB | - | 48MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 36 | 105°C | - | 10mm | RoHS | 1mm | 1.71V |
|
- RS Stock No. 166-0278
- Mfr. Part No. LPC11C12FBD48/301,
Subtotal (1 tray of 250 units) TWD26,500.00(exc. GST)TWD106.00/unit | NXP | Microcontroller | LPC11C | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 16kB | - | 50MHz | - | 8kB | 3.6V | - | - | 1.5W | -40°C | 40 | 85°C | 1.45mm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 199-5399
- Mfr. Part No. ATTINY2313-20SUR
Subtotal (1 pack of 5 units) TWD390.00(exc. GST)TWD78.00/unit | Microchip | Microcontroller | ATTINY2313 | SOIC | Surface | 20 | AVR | 8bit | SPI, USART, USI | 8kB | - | 20MHz | - | 128bit | 5.5V | 1 | - | - | -40°C | 18 | 85°C | 2.35mm | 13mm | RoHS | 7.6mm | 2.7V |
|
- RS Stock No. 177-2956
- Mfr. Part No. PIC16F688T-I/SL
Subtotal (1 reel of 2600 units) TWD216,060.00(exc. GST)TWD83.10/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | EUSART | 7kB | - | 20MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 1.5mm | 8.65mm | RoHS | 3.9mm | 2V |
|
- RS Stock No. 252-0777
- Mfr. Part No. TM4C123GH6PZI
Subtotal (1 unit) TWD588.00(exc. GST)TWD588.00/unit | Texas Instruments | Microcontroller | Tiva | LQFP (PGE) | Surface | 144 | ARM Cortex M4F | 32bit | - | 256kB | - | 80MHz | - | 32kB | 3.63V | - | - | - | -40°C | 69 | 85°C | - | - | RoHS | - | 3.15V |
|
- RS Stock No. 690-455
- Mfr. Part No. STM32F413RGT6TR
Subtotal (1 unit) TWD398.00(exc. GST)TWD398.00/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 1024kB | - | 100MHz | - | - | 3.6V | - | - | - | -40°C | - | 85°C | - | - | RoHS | - | 2V |
|
- RS Stock No. 198-8643
- Mfr. Part No. STM32H7A3ZIT6
Subtotal (1 tray of 60 units) TWD31,254.00(exc. GST)TWD520.90/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 280MHz | - | 1.4MB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 1.6mm | 22mm | No | 22mm | 1.62V |
|
- RS Stock No. 223-8666
- Mfr. Part No. XMC4300F100F256AAXQMA1
Subtotal (1 unit) TWD739.00(exc. GST)TWD739.00/unit | Infineon | Microcontroller | XMC4000 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | USB, IIC, IIS, SSC | 256kB | 2 x 12 Bit | 144MHz | - | 128kB | 3.63V | 1 | - | 1.4W | -40°C | 75 | 85°C | - | - | No | - | 3.13V |
|
- RS Stock No. 861-0633
- Mfr. Part No. PIC32MX170F256D-I/PT
Subtotal (1 pack of 2 units) TWD352.00(exc. GST)TWD176.00/unit | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 44 | PIC | 32bit | - | 3kB | - | 50MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | - | +85°C | 1.05mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 133-1600
- Mfr. Part No. ATTINY24A-SSF
Subtotal (1 pack of 10 units) TWD307.00(exc. GST)TWD30.70/unit | Microchip | Microcontroller | ATtiny24A | SOIC | Surface | 14 | AVR | 8bit | SPI | 2kB | - | 20MHz | - | 128bit | 5.5V | 1 | - | - | -40°C | 12 | 125°C | 1.5mm | 8.74mm | No | 3.99mm | 1.8V |
|
- RS Stock No. 177-2992
- Mfr. Part No. ATMEGA32U4-AUR
Subtotal (1 pack of 2 units) TWD347.00(exc. GST)TWD173.50/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 8bit | SPI, USART | 32kB | - | 16MHz | - | 2.5kB | 5.5V | 1 | - | - | -40°C | 26 | 85°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 2.7V |
|
- RS Stock No. 273-3340
- Mfr. Part No. CY8CMBR3116-LQXIT
Subtotal (1 unit) TWD119.00(exc. GST)TWD119.00/unit | Infineon | Microcontroller | CY8CMBR3xxx | QFN | - | 24 | - | - | - | - | - | 400kHz | - | - | 5.5V | - | - | - | -40°C | - | 85°C | 600μm | 3mm | RoHS | 3mm | 1.71V |
|
- RS Stock No. 234-4644P
- Mfr. Part No. TC3E7QX192F300SAAKXUMA1
Subtotal 1 unit (supplied on a continuous strip) TWD2,544.00(exc. GST)TWD2,544.00/unit | Infineon | Microcontroller | AURIX | LFBGA | Surface Mount | 292 | TriCore | 32bit | - | 12.288MB | - | 300MHz | - | 1.5MB | - | - | - | - | - | - | - | - | - | AUTOSAR 4.2, RoHS, ISO 26262 ASIL-D | - | - |
|
- RS Stock No. 823-2343
- Mfr. Part No. S912ZVHY64F1CLQ
Subtotal (1 unit) TWD557.00(exc. GST)TWD557.00/unit | NXP | Microcontroller | S12 | LQFP | Surface | 144 | HCS12Z | 16bit | - | 64kB | - | 32MHz | - | 4kB | 18V | - | - | - | -40°C | 100 | 85°C | 1.4mm | 20mm | RoHS, REACH | 20mm | 5.5V |
|
- RS Stock No. 144-9236
- Mfr. Part No. PIC18F13K22-I/SO
Subtotal (1 tube of 38 units) TWD2,804.40(exc. GST)TWD73.80/unit | Microchip | Microcontroller | PIC18F | SOIC | Surface | 20 | PIC | 8bit | - | 8kB, 256kB | 1 x 5 Bit | 64MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 2.35mm | 12.8mm | RoHS | 7.5mm | 2.3V |