- RS Stock No. 272-7747
- Mfr. Part No. R5F526TFDGFL#30
Subtotal (1 tray of 250 units) TWD54,800.00(exc. GST)TWD219.20/unit | Renesas Electronics | Microcontroller | RX26T | LFQFP | Surface | 48 | RXv3 | 32bit | - | 512kB | 12 bit | 120MHz | - | 64kB | 5.5V | 6 | - | - | -40°C | 83 | 105°C | - | - | ISO11898-1:2015, IEC60730 | - | 2.7V |
|
- RS Stock No. 263-8123
- Mfr. Part No. PIC16F1829T-I/SO
Subtotal (1 reel of 1600 units) TWD112,480.00(exc. GST)TWD70.30/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 10 | 8 Bit MCU | - | - | 14kB | - | - | - | 1bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 786-3918
- Mfr. Part No. PIC18F25K50-I/SP
Subtotal (1 pack of 5 units) TWD582.00(exc. GST)TWD116.40/unit | Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | SPI | 32kB | 1 x 5 Bit | 48MHz | - | 2kB | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 3.81mm | 35.56mm | No | 7.49mm | 1.8V |
|
- RS Stock No. 467-2211P
- Mfr. Part No. PIC18LF452-I/P
Subtotal 1 unit (supplied in a tube) TWD352.00(exc. GST)TWD352.00/unit | Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 40 | PIC | 8bit | - | 32kB | - | 40MHz | - | 1.54kB | 5.5V | - | 32kB | 1W | -40°C | - | 85°C | 4.06mm | 52.45mm | RoHS | 14.22mm | 2V |
|
- RS Stock No. 703-7655
- Mfr. Part No. PIC18F47J53-I/ML
Subtotal (1 unit) TWD201.00(exc. GST)TWD201.00/unit | Microchip | Microcontroller | PIC18F | QFN | Surface | 44 | PIC | 8bit | - | 128kB | - | 48MHz | - | 3.8kB | 3.6V | 3 | 8bit | 1W | -40°C | 22 | 85°C | 950μm | 8mm | RoHS | 8mm | 2.15V |
|
- RS Stock No. 131-0325
- Mfr. Part No. ATMEGA644PA-PU
Subtotal (1 unit) TWD233.00(exc. GST)TWD233.00/unit | Microchip | Microcontroller | ATmega | PDIP | Through Hole | 40 | AVR | 8bit | SPI, USART | 64kB | - | 20MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 4.44mm | 52.57mm | No | 13.97mm | 1.8V |
|
- RS Stock No. 144-5746
- Mfr. Part No. PIC16F874-04/P
Subtotal (1 tube of 10 units) TWD2,816.00(exc. GST)TWD281.60/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 7kB | - | 4MHz | - | 192bit | 5.5V | - | - | 1W | 0°C | 33 | 70°C | 4.06mm | 52.45mm | RoHS | 14.22mm | 2V |
|
- RS Stock No. 264-8813
- Mfr. Part No. PIC32MZ2048EFG100-I/PF
Subtotal (1 tray of 90 units) TWD46,593.00(exc. GST)TWD517.70/unit | Microchip | Microcontroller | PIC32MZ | TQFP | Surface | 100 | PIC | 32bit | - | 2MB | - | 200MHz | - | 512kB | 3.6V | - | - | - | -40°C | 78 | 85°C | - | - | RoHS Compliant | - | 2.1V |
|
- RS Stock No. 585-182
- Mfr. Part No. PIC18F24Q71-E/SP
Subtotal (1 box of 390 units) TWD26,247.00(exc. GST)TWD67.30/unit | Microchip | Microcontroller | PIC18 | SPDIP | Surface | 28 | PIC18F | 8bit | - | 16kB | 10 bit | 64MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 26 | 125°C | 0.15in | 1.4in | RoHS | 0.295in | 1.8V |
|
- RS Stock No. 131-0368
- Mfr. Part No. ATMEGA88V-10MU
Subtotal (1 pack of 2 units) TWD228.00(exc. GST)TWD114.00/unit | Microchip | Microcontroller | ATmega | VQFN | Surface | 32 | AVR | 8bit | - | 8kB | - | 10MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 950μm | 5.1mm | No | 5.1mm | 1.8V |
|
- RS Stock No. 131-0353
- Mfr. Part No. ATMEGA88-20PU
Subtotal (1 pack of 2 units) TWD282.00(exc. GST)TWD141.00/unit | Microchip | Microcontroller | ATmega | PDIP | Through Hole | 28 | AVR | 8bit | USART, SPI | 8kB | - | 20MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 4.06mm | 34.79mm | No | 7.49mm | 2.7V |
|
- RS Stock No. 585-217
- Mfr. Part No. PIC16F18125-I/SL
Subtotal (1 box of 969 units) TWD26,259.90(exc. GST)TWD27.10/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 14 | PIC16F | - | - | 14kB | 2 x 8 Bit | 32MHz | - | 2048bit | 5.5V | 2 | 14kB | 800mW | -40°C | 35 | 125°C | 1.75mm | 8.65mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 168-4002
- Mfr. Part No. MKL26Z128VMC4
Subtotal (1 tray of 348 units) TWD71,722.80(exc. GST)TWD206.10/unit | NXP | Microcontroller | Kinetis L | BGA | Surface | 121 | ARM Cortex M0+ | - | - | 128kB | - | 48MHz | - | 16kB | 3.6V | 1 | - | - | -40°C | 80 | 105°C | 1.38mm | 8mm | RoHS, REACH | 8mm | 1.71V |
|
- RS Stock No. 242-5391
- Mfr. Part No. PIC24FJ64GP205-I/M4
Subtotal (1 tube of 61 units) TWD4,099.20(exc. GST)TWD67.20/unit | Microchip | Microcontroller | PIC | UQFN | Surface | 48 | PIC | 16bit | - | 64kB | 5 bit | 32MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 39 | 85°C | 900μm | 6mm | RoHS Compliant | 6mm | 2.5V |
|
- RS Stock No. 177-3888P
- Mfr. Part No. AT89C51CC03UA-RDTUM
Subtotal 1 unit (supplied in a tray) TWD363.00(exc. GST)TWD363.00/unit | Microchip | Microcontroller | AT89C51 | VQFP | Surface | 64 | 80C51 | 8bit | UART | 64kB | - | 40MHz | - | 2kB | 5.5V | - | 2.05kB | 1W | -40°C | 36 | 85°C | 1.45mm | 10.1mm | RoHS | 10.1mm | 3V |
|
- RS Stock No. 795-7596
- Mfr. Part No. STM8L152M8T6
Subtotal (1 pack of 2 units) TWD333.00(exc. GST)TWD166.50/unit | STMicroelectronics | Microcontroller | STM8L | LQFP | Surface | 80 | STM8 | 8bit | UART, SPI, I2P | 64kB | 1 x 5 Bit | 16MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 25 | 85°C | 1.45mm | 16.2mm | RoHS | 16.2mm | 1.65V |
|
- RS Stock No. 782-144
- Mfr. Part No. STM32MP211DAM3
Subtotal (1 unit) TWD300.00(exc. GST)TWD300.00/unit | STMicroelectronics | Microprocessor | STM32MP211 | TFBGA | Surface | 289 | ARM Cortex A35, ARM Cortex M33 | 16bit | Ethernet | 0MB | - | 1.5GHz | - | 456kB | 3.6V | 2 | 4GB | - | -40°C | 123 | 125°C | 1.2mm | 14mm | RoHS | 14mm | 1.71V |
|
- RS Stock No. 201-4508P
- Mfr. Part No. STM32MP157DAB1
Subtotal 1 unit (supplied in a tray) TWD773.00(exc. GST)TWD773.00/unit | STMicroelectronics | Microcontroller | STM32MP1 | LFBGA | Surface | 354 | ARM Cortex A7, ARM Cortex M4 | 16bit | - | 128kB | 2 x 12 Bit | 209MHz | - | 708kB | 3.6V | - | 1GB | - | - | 176 | - | 1.29mm | 16mm | FBI | 16mm | 1.71V |
|
- RS Stock No. 780-191
- Mfr. Part No. STM32C542KCU6
Subtotal (1 tray of 490 units) TWD19,992.00(exc. GST)TWD40.80/unit | STMicroelectronics | 32 Bit Microcontroller | STM32C5 | UFQFPN | Surface | 32 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 256kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | 1 | - | - | -40°C | - | 85°C | - | 5mm | ISO | 5mm | 2.7V |
|
- RS Stock No. 782-148
- Mfr. Part No. STM32MP211FAM3
Subtotal (1 unit) TWD350.00(exc. GST)TWD350.00/unit | STMicroelectronics | Microprocessor | STM32MP211 | TFBGA | Surface | 289 | ARM Cortex A35, ARM Cortex M33 | 16bit | Ethernet | 0MB | - | 1.5GHz | - | 456kB | 3.6V | 2 | 4GB | - | -40°C | 123 | 125°C | 1.2mm | 14mm | RoHS | 14mm | 1.71V |