- RS Stock No. 330-290
- Mfr. Part No. STM32WBA65CIU6
Subtotal (1 unit) TWD227.00(exc. GST)TWD227.00/unit | STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 48 | ARM Cortex M33 | 32bit | - | 2MB | - | 100MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 86 | 105°C | 3.46mm | 5mm | FCC CFR47 part 15, ECOPACK2, ARIB STD-T66, ETSI EN 300 328, EN 300 440 | 7mm | 1.71V |
|
- RS Stock No. 193-5394P
- Mfr. Part No. STM32H745ZIT6
Subtotal 1 unit (supplied in a tray) TWD648.00(exc. GST)TWD648.00/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 480MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 1.6mm | 22mm | No | 22mm | 1.62V |
|
- RS Stock No. 177-2992P
- Mfr. Part No. ATMEGA32U4-AUR
Subtotal 2 units (supplied on a continuous strip) TWD347.00(exc. GST)TWD173.50/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 8bit | SPI, USART | 32kB | - | 16MHz | - | 2.5kB | 5.5V | 1 | - | - | -40°C | 26 | 85°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 2.7V |
|
- RS Stock No. 193-9860
- Mfr. Part No. STM32G474RET6
Subtotal (1 tray of 160 units) TWD49,248.00(exc. GST)TWD307.80/unit | STMicroelectronics | Microcontroller | STM32G4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | 7 x 12 Bit | 170MHz | - | 128kB | 3.6V | 7 | - | - | -40°C | 107 | 85°C | 1.45mm | 10mm | No | 40mm | 1.71V |
|
- RS Stock No. 273-0296P
- Mfr. Part No. AVR32DA28-I/SP
Subtotal 2 units (supplied in a tube) TWD175.00(exc. GST)TWD87.50/unit | Microchip | Microcontroller | AVR | SPDIP | Through Hole | 28 | 8 Bit MCU | 8bit | - | 32kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | - | -40°C | 23 | 85°C | - | - | REACH, RoHS3 | 8.2mm | 1.8V |
|
- RS Stock No. 152-193
- Mfr. Part No. STM32H533CET6
Subtotal (1 unit) TWD217.00(exc. GST)TWD217.00/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 48 | ARM Cortex M33 | 32bit | - | 512kB | 2 x 12 Bit | 250MHz | - | - | 3.6V | 1 | - | - | -40°C | 112 | 105°C | 7mm | 5.3mm | SESIP3 and PSA Level 3 Certified assurance target | 9mm | 1.7V |
|
- RS Stock No. 146-3221
- Mfr. Part No. ATMEGA328PB-AU
Subtotal (1 tray of 250 units) TWD13,075.00(exc. GST)TWD52.30/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | 8 Bit CPU | 8bit | - | 32kB | - | 20MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 27 | 85°C | 1.05mm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 798-4485
- Mfr. Part No. MSP430F5529IPN
Subtotal (1 unit) TWD380.00(exc. GST)TWD380.00/unit | Texas Instruments | Microcontroller | MSP430 | LQFP | Surface | 80 | - | 16bit | Serial | 128kB | - | 25MHz | - | 10kB | 3.6V | 1 | 256bit | - | -40°C | 63 | 85°C | 1.45mm | 12.2mm | No | 12.2mm | 1.8V |
|
- RS Stock No. 667-0318
- Mfr. Part No. PIC24HJ64GP506A-I/PT
Subtotal (1 unit) TWD227.00(exc. GST)TWD227.00/unit | Microchip | Microcontroller | PIC24HJ | TQFP | Surface | 64 | PIC | 16bit | DCI, SPI | 64kB | - | 40MIPS | - | 8kB | 3.6V | - | - | - | -40°C | 85 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 3V |
|
- RS Stock No. 146-8928
- Mfr. Part No. ATMEGA328PB-AU
Subtotal (1 pack of 5 units) TWD329.00(exc. GST)TWD65.80/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | 8 Bit CPU | 8bit | - | 32kB | - | 20MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 27 | 85°C | 1.05mm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 400-615P
- Mfr. Part No. PIC12HV615-I/SN
Subtotal 5 units (supplied in a tube) TWD200.00(exc. GST)TWD40.00/unit | Microchip | Microcontroller | PIC12H | SOIC | Surface | 8 | PIC | 8bit | SPI | 1.75kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 50 | 85°C | 1.5mm | 4.9mm | No | 3.9mm | 3V |
|
- RS Stock No. 177-7203
- Mfr. Part No. STM32F205VCT6
Subtotal (1 tray of 90 units) TWD27,558.00(exc. GST)TWD306.20/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 120MHz | - | 96kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.8V |
|
- RS Stock No. 177-1209P
- Mfr. Part No. CY8C5287AXI-LP095
Subtotal 1 unit (supplied in a tray) TWD497.00(exc. GST)TWD497.00/unit | Infineon | Microcontroller | CY8C52LP | TQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | 1 x 8 Bit | 80MHz | - | 64kB | 5.5V | 2 | 1GB | - | -40°C | 62 | 85°C | 1.4mm | 14mm | No | 14mm | 1.71V |
|
- RS Stock No. 193-9861
- Mfr. Part No. STM32G474RET6
Subtotal (1 unit) TWD328.00(exc. GST)TWD328.00/unit | STMicroelectronics | Microcontroller | STM32G4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | 7 x 12 Bit | 170MHz | - | 128kB | 3.6V | 7 | - | - | -40°C | 107 | 85°C | 1.45mm | 10mm | No | 40mm | 1.71V |
|
- RS Stock No. 715-4113
- Mfr. Part No. PIC16F1939-I/PT
Subtotal (1 unit) TWD102.00(exc. GST)TWD102.00/unit | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | SPI, EUSART, I2C | 28kB | - | 32MHz | - | 1kB | 5.5V | 2 | 8bit | 800mW | -40°C | 36 | 85°C | 1mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 333-627
- Mfr. Part No. STM32N645B0H3Q
Subtotal (1 unit) TWD551.00(exc. GST)TWD551.00/unit | STMicroelectronics | Microcontroller | STM32N | VFBGA | Surface | 32 | - | - | - | 128kB | - | 800MHz | - | 4.2MB | 3.6V | - | - | - | -40°C | - | 125°C | 1mm | - | EN/IEC 60335-1, JEDEC JESD47, ISO/IEC 7816-3 | - | 1.71V |
|
- RS Stock No. 145-9003
- Mfr. Part No. PIC16F1512-I/SO
Subtotal (1 tube of 27 units) TWD1,309.50(exc. GST)TWD48.50/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | - | 3.5kB | - | 20MHz | - | 128bit | 5.5V | - | - | - | -40°C | 25 | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 2.3V |
|
- RS Stock No. 110-7450
- Mfr. Part No. XMC4500F144F1024ACXQMA1
Subtotal (1 unit) TWD551.00(exc. GST)TWD551.00/unit | Infineon | Microcontroller | XMC4000 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 160kB | 3.3V | - | - | 1W | -40°C | 91 | 85°C | 1.4mm | 20mm | No | 20mm | 1.3V |
|
- RS Stock No. 723-991
- Mfr. Part No. PIC32CM3204GV00048T-E/U5B
Subtotal (1 reel of 4000 units) TWD150,000.00(exc. GST)TWD37.50/unit | Microchip | ARM Microcontroller | PIC32CM3204 | VQFN | Surface | 48 | ARM Cortex M0+ | 32bit | - | 32kB | - | 32MHz | - | 4kB | - | - | - | - | - | - | - | - | - | - | - | 2.7V |
|
- RS Stock No. 896-7709
- Mfr. Part No. STM32L476ZET6
Subtotal (1 unit) TWD358.00(exc. GST)TWD358.00/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | 2 | - | 625mW | -40°C | 114 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.71V |