- RS Stock No. 823-8008
- Mfr. Part No. PIC12F675-E/SN
Subtotal (1 pack of 5 units) TWD308.00(exc. GST)TWD61.60/unit | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | SPI | 1.75kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 24 | 125°C | 1.5mm | 4.9mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 110-6613P
- Mfr. Part No. STM32F042K6T6
Subtotal 5 units (supplied in a tray) TWD665.00(exc. GST)TWD133.00/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 32 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | 351mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 467-2126
- Mfr. Part No. PIC18F452-I/P
Subtotal (1 unit) TWD338.00(exc. GST)TWD338.00/unit | Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 40 | PIC | 8bit | - | 32kB | - | 40MHz | - | 1.54kB | 5.5V | - | 32kB | 1W | -40°C | - | 85°C | 4.06mm | 52.45mm | RoHS | 14.22mm | 4.2V |
|
- RS Stock No. 175-0791P
- Mfr. Part No. STM32L4R9ZIJ6
Subtotal 1 unit (supplied in a tray) TWD682.00(exc. GST)TWD682.00/unit | STMicroelectronics | Microcontroller | STM32L4+ | UFBGA | Surface | 144 | ARM Cortex M4 | 32bit | - | 2MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | 2 | - | 385mW | -40°C | 136 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.71V |
|
- RS Stock No. 274-4288
- Mfr. Part No. PIC18F27Q84-I/5N
Subtotal (1 tube of 61 units) TWD3,690.50(exc. GST)TWD60.50/unit | Microchip | Microcontroller | PIC18 | VQFN | PCB | 40 | PIC18 | 8bit | - | 28kB | 1 x 8 Bit | 64MHz | - | - | 5.5V | - | - | - | -40°C | 25 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 559-512
- Mfr. Part No. AVR16DU20-I/SS
Subtotal (1 pack of 5 units) TWD191.00(exc. GST)TWD38.20/unit | Microchip | Microcontroller | AVR DU Family | SSOP | Surface | 20 | AVR | 8bit | I2C, USB 2.0, USART, SPI | 16kB | - | 24MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | 25 | 85°C | - | - | ISO/SAE DIS 21434 | - | 1.8V |
|
- RS Stock No. 399-432
- Mfr. Part No. PIC16F886-I/SP
Subtotal (1 pack of 5 units) TWD583.00(exc. GST)TWD116.60/unit | Microchip | Microcontroller | PIC16F | SPDIP | Through Hole | 28 | PIC | 8bit | EUSART, MSSP | 14kB | - | 20MHz | - | 368bit | 5.5V | 2 | 8bit | 800mW | -40°C | 24 | 85°C | 3.81mm | 35.56mm | No | 7.49mm | 2V |
|
- RS Stock No. 273-3295
- Mfr. Part No. CY8C4025AZI-S413T
Subtotal (1 reel of 1500 units) TWD115,800.00(exc. GST)TWD77.20/unit | Infineon | Microcontroller | CY8C4025 | TQFP | Surface Mount | 48 | ARM Cortex M0 CPU | 32bit | SPI, UART, I2C | 32kB | - | 24MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 236-8909
- Mfr. Part No. PIC16F722A-I/SS
Subtotal (1 pack of 10 units) TWD475.00(exc. GST)TWD47.50/unit | Microchip | Microcontroller | PIC | SOP | Surface | 28 | PIC | 8bit | EUSART, I2C, SPI | 3.5kB | - | 16MHz | - | 192bit | 5.5V | - | - | - | -40°C | 25 | 85°C | 1.75mm | 10.2mm | RoHS | 5.3mm | 2.5V |
|
- RS Stock No. 193-6198
- Mfr. Part No. ATTINY1604-SSN
Subtotal (1 pack of 25 units) TWD630.00(exc. GST)TWD25.20/unit | Microchip | Microcontroller | ATTINY1604 | SOIC | Surface | 14 | AVR | 8bit | - | 16kB | - | 20MHz | - | 1.024kB | 5.5V | 1 | - | - | -40°C | 12 | 105°C | 1.5mm | 8.75mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 124-2970
- Mfr. Part No. CY8C5868LTI-LP039
Subtotal (1 unit) TWD1,126.00(exc. GST)TWD1,126.00/unit | Infineon | Microcontroller | CY8C58LP | QFN | Surface | 68 | ARM Cortex M3 | 32bit | - | 256kB | 4 x 8 Bit | 67MHz | - | 64kB | 5.5V | 4 | 1GB | - | -40°C | 48 | 85°C | 950μm | 8mm | No | 8mm | 1.71V |
|
- RS Stock No. 810-3958
- Mfr. Part No. PIC16F1708-I/SO
Subtotal (1 pack of 5 units) TWD280.00(exc. GST)TWD56.00/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 20 | PIC | 8bit | - | 7kB | 1 x 8 Bit | 32MHz | - | 512bit | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 2.35mm | 12.8mm | RoHS | 7.5mm | 1.8V |
|
- RS Stock No. 631-472
- Mfr. Part No. ATSAME51J20A-MZVAO
Subtotal (1 box of 260 units) TWD63,830.00(exc. GST)TWD245.50/unit | Microchip | Microcontroller | ATSAME51J20A | QFN | Surface | 64 | ARM Cortex M0+ | 32bit | - | 1MB | 2 x 12 Bit | 48MHz | - | - | 3.63V | 2 | - | - | -40°C | 99 | 125°C | 530μm | 3.59mm | ISO 11898-1:2015, 802.1AS, AEC-Q100 Grade 1, IEEE 1588, IEEE 802.3az, JDEC, SD 3.01, SDIO 3.0 | 3.51mm | 1.71V |
|
- RS Stock No. 559-516
- Mfr. Part No. PIC16F18055-I/STX
Subtotal (1 pack of 5 units) TWD157.00(exc. GST)TWD31.40/unit | Microchip | Microcontroller | PIC16 | TSSOP | Surface | 28 | PIC16F | 8bit | - | 14kB | 8 Bit | 32MHz | - | 2kB | 5.5V | 1 | 28kB | - | -40°C | 35 | 85°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 264-8081P
- Mfr. Part No. PIC18F27K40T-I/ML
Subtotal 5 units (supplied on a continuous strip) TWD361.00(exc. GST)TWD72.20/unit | Microchip | Microcontroller | PIC18 | QFN | Surface | 28 | PIC | - | - | 128kB | - | - | - | 4bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 146-3401
- Mfr. Part No. PIC18F24K42-I/SO
Subtotal (1 tube of 27 units) TWD1,730.70(exc. GST)TWD64.10/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface | 28 | PIC | 8bit | SPI | 16kB | 1 x 5 Bit | 64MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 2.35mm | 17.9mm | No | 10.3mm | 1.8V |
|
- RS Stock No. 127-8278
- Mfr. Part No. ATMEGA16L-8AU
Subtotal (1 unit) TWD228.00(exc. GST)TWD228.00/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 8bit | USART, SPI | 16kB | - | 8MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 2.7V |
|
- RS Stock No. 197-7587
- Mfr. Part No. TMS320F28335ZJZA
Subtotal (1 unit) TWD1,219.00(exc. GST)TWD1,219.00/unit | Texas Instruments | Microcontroller | Delfino™ Premium Performance | BGA | Surface | 176 | C28x | 32bit | - | 512kB | - | 150MHz | - | 68kB | 4.6V | - | - | - | -40°C | 88 | 85°C | 2.05mm | 15.2mm | No | 15.2mm | -0.3V |
|
- RS Stock No. 585-384
- Mfr. Part No. PIC18F16Q41T-I/SO
Subtotal (1 reel of 1600 units) TWD76,800.00(exc. GST)TWD48.00/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface | 20 | PIC18F | 8bit | - | 64kB | 8 bit | 64MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 12 | 125°C | 2.65mm | 12.78mm | RoHS | 10.33mm | 1.8V |
|
- RS Stock No. 177-4999
- Mfr. Part No. R5F563NEDDFP
Subtotal (1 tray of 90 units) TWD58,716.00(exc. GST)TWD652.40/unit | Renesas Electronics | Microcontroller | RX63N | LQFP | Surface | 100 | RX | 32bit | - | 2MB | 2 x 10 Bit | 100MHz | - | 128kB | 3.6V | - | - | - | -40°C | 78 | +85°C | 1.4mm | 13.9mm | No | 13.9mm | 2.7V |