- RS Stock No. 133-1717
- Mfr. Part No. ATXMEGA256A3BU-AU
Subtotal (1 unit) TWD314.00(exc. GST)TWD314.00/unit | Microchip | Microcontroller | AVR XMEGA | TQFP | Surface | 64 | AVR | 16bit | PDI, SPI, TWI, USART | 256kB | 2 x 12 Bit | 32MHz | - | 16kB | 3.6V | 4 | - | - | -40°C | 47 | 85°C | 1.05mm | 14.1mm | RoHS | 14.1mm | 1.6V |
|
- RS Stock No. 792-6007
- Mfr. Part No. STM32F401RCT6
Subtotal (1 unit) TWD205.00(exc. GST)TWD205.00/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 256kB | - | 84MHz | - | 64kB | 3.6V | - | - | 313mW | -40°C | - | 85°C | 1.45mm | 10mm | FBI | 10mm | 1.7V |
|
- RS Stock No. 189-4060
- Mfr. Part No. STM32F031F6P6
Subtotal (1 pack of 5 units) TWD470.00(exc. GST)TWD94.00/unit | STMicroelectronics | Microcontroller | STM32F0 | TSSOP | Surface | 20 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | - | - | 182mW | -40°C | - | 85°C | 1.05mm | 6.6mm | FBI | 4.5mm | 2V |
|
- RS Stock No. 667-0068
- Mfr. Part No. PIC18F46J50-I/PT
Subtotal (1 unit) TWD165.00(exc. GST)TWD165.00/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | RS232 | 64kB | - | 48MHz | - | 3.78kB | 5.5V | 2 | 64kB | 800mW | -40°C | 36 | 85°C | 1.05mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 228-3042
- Mfr. Part No. STM32G0B1KEU6
Subtotal (1 pack of 2 units) TWD322.00(exc. GST)TWD161.00/unit | STMicroelectronics | Microcontroller | STM32G0 | UFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 512kB | 1 x 12 Bit | 64MHz | - | 144kB | 3.6V | 3 | - | - | -40°C | 94 | 125°C | 550μm | 5mm | No | 5mm | 1.7V |
|
- RS Stock No. 177-3596
- Mfr. Part No. PIC32MZ2048EFM100-I/PT
Subtotal (1 tray of 119 units) TWD61,118.40(exc. GST)TWD513.60/unit | Microchip | Microcontroller | PIC32MZ Embedded Connectivity with Floating Point Unit (EF) | TQFP | Surface | 100 | MIPS32 | 32bit | - | 2.048MB | - | 252MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 78 | 85°C | 1.05mm | 12mm | No | 12mm | 2.1V |
|
- RS Stock No. 176-9697
- Mfr. Part No. R7FS7G27H2A01CBG#AC0
Subtotal (1 unit) TWD1,092.00(exc. GST)TWD1,092.00/unit | Renesas Electronics | Microcontroller | S7G2 | BGA | Surface | 176 | ARM Cortex M4 | 32bit | - | 4MB | 12 bit | 240MHz | - | 640kB | 3.6V | 6 | 4GB | - | -40°C | 172 | 85°C | 950μm | 13mm | Universal Serial Bus Specification 2.0, ANSI/IEEE Std 754-2008, eMMC 4.51 (JEDEC Standard JESD 84-B451), Ethernet/IEEE802.3, ISO 11898-1 (CAN 2.0A/2.0B), ISO/IEC 7816-3, SD, SDHC, SDXC | 13mm | 2.7V |
|
- RS Stock No. 197-6094
- Mfr. Part No. DSPIC30F4013-20I/PT
Subtotal (1 pack of 2 units) TWD560.00(exc. GST)TWD280.00/unit | Microchip | Microcontroller | dsPIC30F | TQFP | Surface | 40 | dsPIC | 16bit | IPMI, SPI | 48kB, 48kB | - | 25MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 85°C | 1mm | 10mm | RoHS | 10mm | 2.5V |
|
- RS Stock No. 333-683
- Mfr. Part No. STM32U375CGT6
Subtotal (1 unit) TWD184.00(exc. GST)TWD184.00/unit | STMicroelectronics | Ultra-Low-Power MCU | STM32U | LQFP | Surface | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | -40°C | - | 85°C | 500μm | - | JEDEC JESD47, EN/IEC 60335-1, ISO/IEC 7816-3 | - | 1.71V |
|
- RS Stock No. 631-518
- Mfr. Part No. PIC18F46Q84-E/PTVAO
Subtotal (1 box of 480 units) TWD36,864.00(exc. GST)TWD76.80/unit | Microchip | Microcontroller | PIC18F46Q84 | TQFP | Surface | 44 | 8 Bit MCU | 8bit | - | 64kB | 8 bit | 64MHz | - | 13kB | 5.5V | 2 | - | - | -40°C | - | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 724-9640
- Mfr. Part No. STM32F103VDT6
Subtotal (1 unit) TWD365.00(exc. GST)TWD365.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 384kB | - | 72MHz | - | 64kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 2V |
|
- RS Stock No. 228-0857P
- Mfr. Part No. PIC16F15214-I/P
Subtotal 10 units (supplied in a tube) TWD314.00(exc. GST)TWD31.40/unit | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 8 | PIC16F | 8bit | - | 7kB | - | 32MHz | - | 512bit | 5.5V | - | - | 800mW | -40°C | 5 | 85°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 725-7755
- Mfr. Part No. LPC2129FBD64/01,15
Subtotal (1 unit) TWD888.00(exc. GST)TWD888.00/unit | NXP | Microcontroller | LPC21 | LQFP | Surface | 64 | ARM7TDMI-S | 32bit | SCI | 256kB | - | 60MHz | - | 16kB | 3.6V | - | - | 1.5W | -40°C | 46 | 85°C | 1.45mm | 10.1mm | RoHS | 10.1mm | 3V |
|
- RS Stock No. 274-4211P
- Mfr. Part No. PIC16F17126-I/ST
Subtotal 5 units (supplied in a tube) TWD152.00(exc. GST)TWD30.40/unit | Microchip | Microcontroller | PIC16 | TSSOP | PCB | 14 | PIC16 | 8bit | - | 28kB | 2 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 193-5392
- Mfr. Part No. STM32G474VET6
Subtotal (1 unit) TWD348.00(exc. GST)TWD348.00/unit | STMicroelectronics | Microcontroller | STM32G4 | LQFP | Surface | 100 | ARM Cortex M4 | 16bit | - | 512kB | 7 x 12 Bit | 170MHz | - | 96kB | 3.6V | 7 | - | - | -40°C | 107 | 125°C | 1.6mm | 16mm | No | 16mm | 1.71V |
|
- RS Stock No. 795-6907
- Mfr. Part No. STM8S003F3U6TR
Subtotal (1 pack of 25 units) TWD610.00(exc. GST)TWD24.40/unit | STMicroelectronics | Microcontroller | STM8S | UFQFPN | Surface | 20 | STM8 | 8bit | - | 8kB | - | 16MHz | - | 1kB | 5.5V | - | - | 330mW | -40°C | 28 | 85°C | 550μm | 3mm | RoHS | 3mm | 2.95V |
|
- RS Stock No. 193-5394
- Mfr. Part No. STM32H745ZIT6
Subtotal (1 unit) TWD648.00(exc. GST)TWD648.00/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 480MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 1.6mm | 22mm | No | 22mm | 1.62V |
|
- RS Stock No. 264-7071
- Mfr. Part No. R5F52318ADFL#30
Subtotal (1 pack of 2 units) TWD482.00(exc. GST)TWD241.00/unit | Renesas Electronics | - | RX231 | LFQFP | Surface | 48 | RX | 32bit | CAN, I2C, UART | 512kB | 1 x 8 Bit | 54MHz | - | 64kB | 5.5V | 2 | - | 350mW | -40°C | - | 85°C | 1.4mm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 810-7663
- Mfr. Part No. STM32F303RBT6
Subtotal (1 pack of 2 units) TWD517.00(exc. GST)TWD258.50/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 256kB | 3 x 12 Bit | 72MHz | - | 8kB | 3.6V | 3 | - | 444mW | -40°C | - | 85°C | 1.45mm | 10.2mm | No | 10.2mm | 2V |
|
- RS Stock No. 264-8814
- Mfr. Part No. PIC32MZ2048EFG100-I/PF
Subtotal (1 unit) TWD537.00(exc. GST)TWD537.00/unit | Microchip | Microcontroller | PIC32MZ | TQFP | Surface | 100 | PIC | 32bit | - | 2MB | - | 200MHz | - | 512kB | 3.6V | - | - | - | -40°C | 78 | 85°C | - | - | RoHS Compliant | - | 2.1V |