- RS Stock No. 905-5188
- Mfr. Part No. PIC32MZ2048EFH100-I/PT
Subtotal (1 unit) TWD524.00(exc. GST)TWD524.00/unit | Microchip | Microcontroller | PIC32MZ | TQFP | Surface | 100 | MIPS MicroAptiv | 32bit | - | 160kB | - | 200MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 78 | 85°C | 1.05mm | 12mm | No | 12mm | 2.1V |
|
- RS Stock No. 127-8231
- Mfr. Part No. ATMEGA1284-AU
Subtotal (1 unit) TWD210.00(exc. GST)TWD210.00/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 8bit | SPI, USART | 128kB | - | 20MHz | - | 16kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 1.8V |
|
- RS Stock No. 236-8938
- Mfr. Part No. PIC18F27Q43-I/SO
Subtotal (1 pack of 5 units) TWD285.00(exc. GST)TWD57.00/unit | Microchip | Microcontroller | PIC | SOIC | Surface | 28 | PIC | 8bit | - | 128kB | 5 bit | 64MHz | - | 8kB | 5.5V | - | - | - | -40°C | 25 | 85°C | - | - | RoHS3, REACH | 7.5mm | 2.5V |
|
- RS Stock No. 723-8870
- Mfr. Part No. STM32F100C6T6B
Subtotal (1 unit) TWD151.00(exc. GST)TWD151.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 32kB | 2 x 12 Bit | 24MHz | - | 4kB | 3.6V | - | - | 363mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 216-818
- Mfr. Part No. STM32H7S3V8T6
Subtotal (1 unit) TWD266.00(exc. GST)TWD266.00/unit | STMicroelectronics | Microcontroller | Arm Cortex-M7 | LQFP | Surface | 101 | ARM Cortex M7 | 32bit | - | 64kB | - | 600MHz | - | 620kB | 3.6V | - | - | - | - | 152 | - | - | - | SESIP Level 3, ECOPACK2, PSA Level 2 | - | 1.71V |
|
- RS Stock No. 189-3841
- Mfr. Part No. STM32F072V8T6
Subtotal (1 tray of 90 units) TWD12,231.00(exc. GST)TWD135.90/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 100 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 476mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
|
- RS Stock No. 127-8291
- Mfr. Part No. ATMEGA32-16AU
Subtotal (1 unit) TWD248.00(exc. GST)TWD248.00/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 8bit | SPI, USART | 32kB | - | 16MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 4.5V |
|
- RS Stock No. 233-3056
- Mfr. Part No. STM32F765VGT7
Subtotal (1 unit) TWD680.00(exc. GST)TWD680.00/unit | STMicroelectronics | Microcontroller | STM32F7 | BGA | Surface | 176 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 180MHz | - | 532kB | 3.6V | - | - | 465mW | -40°C | 168 | 105°C | 1.6mm | 16mm | No | 16mm | 1.7V |
|
- RS Stock No. 144-9589
- Mfr. Part No. ATSAMD51G19A-MU
Subtotal (1 pack of 2 units) TWD357.00(exc. GST)TWD178.50/unit | Microchip | Microcontroller | ATSAMD51 | VQFN | Surface | 48 | ARM Cortex M4 | 32bit | I2S, SPI, I2C, USB | 512kB | 2 x 12 Bit | 120MHz | - | 192kB | 3.6V | 4 | - | - | -40°C | 37 | 85°C | 900μm | 7mm | ISO/TS 16949 | 7mm | 1.72V |
|
- RS Stock No. 192-1013
- Mfr. Part No. STM32F072C8U6
Subtotal (1 pack of 5 units) TWD784.00(exc. GST)TWD156.80/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 625mW | -40°C | - | 85°C | 550μm | 7.1mm | No | 7.1mm | 2V |
|
- RS Stock No. 210-8310
- Mfr. Part No. STM32WLE5CCU6
Subtotal (1 pack of 2 units) TWD604.00(exc. GST)TWD302.00/unit | STMicroelectronics | Microcontroller | STM32WL | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 64kB | 1 x 12 Bit | 960MHz | - | 64kB | 3.6V | 2 | - | 392mW | -40°C | 29 | 105°C | 600μm | 7mm | No | 7mm | 1.8V |
|
- RS Stock No. 111-6468
- Mfr. Part No. STM32F767NIH6
Subtotal (1 unit) TWD856.00(exc. GST)TWD856.00/unit | STMicroelectronics | Microcontroller | STM32F7 | TFBGA | Surface | 216 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | 690mW | -40°C | 168 | 85°C | 950μm | 13.15mm | No | 13.15mm | 1.7V |
|
- RS Stock No. 152-145
- Mfr. Part No. SPC58EC80E3QMC1X
Subtotal (1 unit) TWD927.00(exc. GST)TWD927.00/unit | STMicroelectronics | Microcontroller | SPC58 | eTQFP | Surface | 100 | 32 Bit MCU | 32bit | - | 4MB | - | 180MHz | - | 64kB | 6V | - | - | - | -55°C | - | 125°C | 14mm | 14mm | RoHS | 1mm | 300mV |
|
- RS Stock No. 770-7749
- Mfr. Part No. dsPIC33EP128MC506-I/PT
Subtotal (1 unit) TWD159.00(exc. GST)TWD159.00/unit | Microchip | Microcontroller | dsPIC33EP | TQFP | Surface | 64 | dsPIC | 16bit | QEI, DCI | 128kB | 1 x 4 Bit | 70MHz | - | 16kB | 3.6V | 4 | - | - | -40°C | 53 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 3V |
|
- RS Stock No. 285-625
- Mfr. Part No. STM32WL33KBV6
Subtotal (1 unit) TWD166.00(exc. GST)TWD166.00/unit | STMicroelectronics | Microcontroller | ARM Cortex M0 | VFQFPN-32 | Surface | 32 | ARM 32 Bit Cortex M0 | 32bit | PTA | 256kB | 6 bit | 958MHz | - | 32kB | 3.6V | 1 | - | - | -40°C | 32 | 105°C | 1mm | 5mm | RoHS | 5mm | 1.7V |
|
- RS Stock No. 127-8235
- Mfr. Part No. ATMEGA1284-PU
Subtotal (1 unit) TWD227.00(exc. GST)TWD227.00/unit | Microchip | Microcontroller | ATmega | PDIP | Surface Mount | 40 | AVR | 8bit | USART, SPI | 128kB | - | 20MHz | - | 16kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 4.44mm | 52.57mm | No | 13.97mm | 1.8V |
|
- RS Stock No. 746-8223
- Mfr. Part No. STM32F407VET6
Subtotal (1 unit) TWD395.00(exc. GST)TWD395.00/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 465mW | -40°C | 140 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.8V |
|
- RS Stock No. 427-683
- Mfr. Part No. AVR32SD20-I/SS
Subtotal (1 pack of 5 units) TWD212.00(exc. GST)TWD42.40/unit | Microchip | Microcontroller | AVR SD Family | SSOP | Surface | 20 | 10 Bit | - | SPI, I2C, USART, UPDI | 32kB | 1 x 10 Bit | 20MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 25 | 125°C | - | - | ISO 26262 | - | 2.7V |
|
- RS Stock No. 400-683
- Mfr. Part No. PIC12F609-I/SN
Subtotal (1 pack of 5 units) TWD157.00(exc. GST)TWD31.40/unit | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | SPI | 1.75kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 33 | 85°C | 1.5mm | 4.9mm | No | 3.9mm | 2V |
|
- RS Stock No. 216-813
- Mfr. Part No. STM32H7R7L8H6H
Subtotal (1 unit) TWD391.00(exc. GST)TWD391.00/unit | STMicroelectronics | Microcontroller | Arm Cortex-M7 | TFBGA | Surface | 225 | ARM Cortex M7 | 32bit | - | 64kB | - | 600MHz | - | - | 3.6V | - | - | - | -40°C | 152 | 85°C | 13mm | 13mm | RoHS | - | 1.71V |