- RS Stock No. 199-5379
- Mfr. Part No. PIC18LF452-I/PT
Subtotal (1 unit) TWD384.00(exc. GST)TWD384.00/unit | Microchip | Microcontroller | PIC18LF | TQFP | Through Hole | 44 | PIC | 8bit | - | 8kB | - | 20MHz | - | 1.536kB | 5.5V | - | - | - | -40°C | 34 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 201-4470
- Mfr. Part No. STM32L4Q5VGT6
Subtotal (1 tray of 90 units) TWD40,401.00(exc. GST)TWD448.90/unit | STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 100 | ARM Cortex M4 | 16bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 320kB | 3.6V | 2 | - | - | -40°C | 136 | 85°C | 1.6mm | 16mm | No | 16mm | 1.71V |
|
- RS Stock No. 233-3083
- Mfr. Part No. STM32L4R5ZIT6P
Subtotal (1 unit) TWD585.00(exc. GST)TWD585.00/unit | STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | 2 | - | 625mW | -40°C | 136 | 85°C | 1.6mm | 22mm | No | 22mm | 1.71V |
|
- RS Stock No. 405-654
- Mfr. Part No. BS2-IC
Subtotal (1 unit) TWD1,898.00(exc. GST)TWD1,898.00/unit | Parallax Inc | Microcontroller | BASIC Stamp 2 | PDIP | Through Hole | 24 | BASIC Stamp 2 | - | Serial | 2kB | - | 20MHz | - | 32bit | 16V | - | - | - | -40°C | - | 85°C | 3.81mm | 30mm | No | 16mm | 4.2V |
|
- RS Stock No. 330-580
- Mfr. Part No. STM32C071C8T6
Subtotal (1 unit) TWD47.00(exc. GST)TWD47.00/unit | STMicroelectronics | Microcontroller | SPC564A80 | LQFP | Surface | - | ARM Cortex M0+ MCU | 32bit | - | 4MB | - | 120MHz | - | - | 3.6V | 2 | - | - | -40°C | 61 | 125°C | 1.2mm | 6.4mm | ECOPACK 2 | 5mm | 2V |
|
- RS Stock No. 201-4511
- Mfr. Part No. STM32MP157FAB1
Subtotal (1 tray of 84 units) TWD69,123.60(exc. GST)TWD822.90/unit | STMicroelectronics | Microcontroller | STM32MP1 | LFBGA | Surface | 354 | ARM Cortex A7, ARM Cortex M4 | 16bit | - | 128kB | 2 x 12 Bit | 209MHz | - | 708kB | 3.6V | - | 1GB | - | - | 176 | - | 1.29mm | 16mm | FBI | 16mm | 1.71V |
|
- RS Stock No. 165-6733
- Mfr. Part No. STM32F051C8T7
Subtotal (1 tray of 250 units) TWD26,875.00(exc. GST)TWD107.50/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 364mW | -40°C | - | 105°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 233-3085
- Mfr. Part No. STM32L4R9ZGJ6
Subtotal (1 unit) TWD605.00(exc. GST)TWD605.00/unit | STMicroelectronics | Microcontroller | STM32L4+ | UFBGA | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | 2 | - | 385mW | -40°C | 136 | 85°C | 600μm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 189-4073
- Mfr. Part No. STM32L011F4P6TR
Subtotal (1 pack of 5 units) TWD301.00(exc. GST)TWD60.20/unit | STMicroelectronics | Microcontroller | STM32L0 | TSSOP | Surface | 20 | ARM Cortex M0+ | 32bit | - | 16kB | - | 32MHz | - | 2kB | 3.6V | 2 | - | 270mW | -40°C | 38 | 85°C | 1.05mm | 6.6mm | FBI | 4.5mm | 1.65V |
|
- RS Stock No. 177-2726
- Mfr. Part No. PIC16F15325-I/SL
Subtotal (1 pack of 10 units) TWD361.00(exc. GST)TWD36.10/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | - | 14kB | 1 x 5 Bit | 32MHz | - | 1kB | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 1.5mm | 8.65mm | No | 3.9mm | 1.8V |
|
- RS Stock No. 273-3091
- Mfr. Part No. CY8C27543-24AXI
Subtotal (1 tray of 160 units) TWD59,360.00(exc. GST)TWD371.00/unit | Infineon | Microcontroller | CY8C27543 | TQFP | Surface Mount | 44 | PSoC | 32bit | - | 16kB | 9 Bit | 24MHz | - | 256bit | 5.25V | 2 | 16kB | - | -40°C | 40 | 85°C | - | - | RoHS | - | 2.4V |
|
- RS Stock No. 273-3152
- Mfr. Part No. CY8C4125LQI-483
Subtotal (1 unit) TWD157.00(exc. GST)TWD157.00/unit | Infineon | Microcontroller | PSOC™ 4100 | QFN | Surface Mount | 40 | ARM Cortex M0 CPU | 32bit | UART, SPI, I2C | 32kB | - | 24MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 36 | 105°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 196-2063
- Mfr. Part No. STM32L011F4U6TR
Subtotal (1 pack of 5 units) TWD337.00(exc. GST)TWD67.40/unit | STMicroelectronics | Microcontroller | STM32L0 | UFQFPN | Surface | 20 | ARM Cortex M0+ | 32bit | - | 16kB | - | 32MHz | - | 512kB | 3.6V | 2 | - | 196mW | -40°C | 38 | 85°C | 550μm | 3.1mm | FBI | 3.1mm | 1.65V |
|
- RS Stock No. 198-4556
- Mfr. Part No. EFM32LG380F256G-F-QFP100
Subtotal (1 pack of 2 units) TWD789.00(exc. GST)TWD394.50/unit | Silicon Labs | Microcontroller | EFM32 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | 3 x 12 Bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 264-8781
- Mfr. Part No. PIC24FJ1024GA610-I/PT
Subtotal (1 tray of 119 units) TWD22,657.60(exc. GST)TWD190.40/unit | Microchip | Microcontroller | PIC24F | TQFP | Surface | 100 | PIC | 16bit | - | 1MB | - | 16MHz | - | 32bit | 3.6V | 3 | - | - | -40°C | 85 | 85°C | - | - | RoHS, IEC 60730 | - | 3V |
|
- RS Stock No. 176-9022P
- Mfr. Part No. CY8C4147AZI-S475
Subtotal 1 unit (supplied in a tray) TWD249.00(exc. GST)TWD249.00/unit | Infineon | Microcontroller | CY8C4100 | TQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 128kB | - | 48MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | 54 | 85°C | 1.4mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 330-565
- Mfr. Part No. SPC564A80L7CFBR
Subtotal (1 unit) TWD1,132.00(exc. GST)TWD1,132.00/unit | STMicroelectronics | Microcontroller | SPC564A80 | LQFP-176 | Surface | - | 32 Bit MCU | 32bit | CAN, DSPI | 4MB | - | 120MHz | - | 192kB | 5V | - | - | - | -40°C | 120 | 150°C | - | - | RoHS | - | 1.2V |
|
- RS Stock No. 585-088
- Mfr. Part No. AVR16EB28T-E/STX
Subtotal (1 reel of 3300 units) TWD106,920.00(exc. GST)TWD32.40/unit | Microchip | Microcontroller | AVR16 | VQFN | Surface | 28 | AVR | - | I2C, SPI, USART | 16kB | - | 20MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | - | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 432-015
- Mfr. Part No. PIC32AK1216GC41048-I/PT
Subtotal (1 pack of 2 units) TWD141.00(exc. GST)TWD70.50/unit | Microchip | Microcontroller | PIC32 | TQFP | Surface | 48 | 32 bit MPU | 32bit | - | 128kB | - | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 27/27 | 125°C | 1.2mm | 9mm | IEC 60730, AEC-Q100, IEC 61508, ISO 26262 | 9mm | 3V |
|
- RS Stock No. 666-113
- Mfr. Part No. MK64FN1M0VLL12
Subtotal (1 unit) TWD657.00(exc. GST)TWD657.00/unit | NXP | 32 Bit Microcontroller | - | - | Surface | - | ARM Cortex M4 | - | - | 1024kB | 2 | 120MHz | - | 256kB | 3.6V | 3 | - | - | -40°C | - | 105°C | - | - | RoHS | - | 1.71V |