- RS Stock No. 177-3415
- Mfr. Part No. AT90CAN128-16MU
Subtotal (1 tray of 260 units) TWD80,678.00(exc. GST)TWD310.30/unit | Microchip | Microcontroller | AT90 | QFN | Surface | 64 | AVR | 8bit | SPI, USART | 128kB | - | 16MHz | - | 4bit | 5.5V | 1 | - | - | -40°C | 53 | 85°C | 950μm | 9.1mm | RoHS | 9.1mm | 2.7V |
|
- RS Stock No. 189-3858
- Mfr. Part No. STM32F437ZGT6
Subtotal (1 tray of 60 units) TWD32,820.00(exc. GST)TWD547.00/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 500mW | -40°C | 168 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.7V |
|
- RS Stock No. 273-3311
- Mfr. Part No. CY8C5888LTQ-LP097
Subtotal (1 tray of 260 units) TWD214,916.00(exc. GST)TWD826.60/unit | Infineon | Microcontroller | CY8C58LP | QFN | Surface | 68 | ARM Cortex M3 | 32bit | - | 256kB | 4 x 8 Bit | 67MHz | - | 64kB | 5.5V | 4 | - | - | -40°C | 62 | 105°C | - | 8mm | JEDEC Standard JESD22-A103, USB 2.0 Certified Full-Speed (FS) | 8mm | 1.71V |
|
- RS Stock No. 889-5297
- Mfr. Part No. PIC16F818-I/P
Subtotal (1 tube of 25 units) TWD2,952.50(exc. GST)TWD118.10/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | SPI | 1.792kB, 128kB | - | 20MHz | - | 128bit | 5.5V | - | - | 1W | -40°C | 16 | 85°C | 3.68mm | 22.99mm | No | 6.6mm | 2V |
|
- RS Stock No. 177-7179
- Mfr. Part No. STM32F429ZGT6
Subtotal (1 tray of 60 units) TWD32,712.00(exc. GST)TWD545.20/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 500mW | -40°C | 168 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.7V |
|
- RS Stock No. 764-159
- Mfr. Part No. STM32WBA25HEF7TR
Subtotal (1 unit) TWD77.00(exc. GST)TWD77.00/unit | STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 48 | ARM Cortex M33 | 32bit | I2C | 1MB | - | 100MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | - | 105°C | 7mm | 7mm | - | 550μm | 1.71V |
|
- RS Stock No. 196-3327
- Mfr. Part No. EFM32ZG110F32-B-QFN24
Subtotal (1 pack of 10 units) TWD990.00(exc. GST)TWD99.00/unit | Silicon Labs | Microcontroller | EFM32ZG | QFN | Surface | 24 | ARM Cortex M0+ | 32bit | - | 32kB | - | 24MHz | - | 4kB | 3.8V | 1 | - | - | -40°C | 37 | 85°C | 850μm | 5mm | No | 5mm | 1.98V |
|
- RS Stock No. 729-467
- Mfr. Part No. MCXA153VFM
Subtotal (1 unit) TWD72.00(exc. GST)TWD72.00/unit | NXP | Microcontroller | MCXA | HVQFN | Surface | 32 | ARM Cortex M33 | 32bit | I3C, LPUART | 128kB | - | 96MHz | - | 32kB | 3.6V | - | - | - | -40°C | - | 125°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 249-6671
- Mfr. Part No. SPC58EG80E5QEC0X
Subtotal (1 unit) TWD1,418.00(exc. GST)TWD1,418.00/unit | STMicroelectronics | Microcontroller | SPC58 G Line | TQFP | Surface | 144 | e200z4 Triple | 32bit | - | 4MB | - | 180MHz | - | 608kB | 1.26V | - | - | - | -55°C | - | 175°C | - | - | RoHS | - | 1.14V |
|
- RS Stock No. 273-3324
- Mfr. Part No. CY8C624ABZI-S2D44
Subtotal (1 unit) TWD455.00(exc. GST)TWD455.00/unit | Infineon | Microcontroller | CY8C624A | BGA | Surface Mount | 124 | ARM Cortex M4F | 32bit | - | 2.048MB | - | 150MHz | - | 1.024MB | 3.6V | 2 | - | - | -40°C | 102 | 85°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 258-1764
- Mfr. Part No. XMC4700F144F2048AAXQMA1
Subtotal (1 unit) TWD762.00(exc. GST)TWD762.00/unit | Infineon | Microcontroller | XMC4000 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | USIC, USB, USART, IIS, IIC, CAN, UART, SPI, LIN | 2048kB | - | 144MHz | - | 352kB | 3.63V | - | - | - | -40°C | 119 | 85°C | 1mm | 14mm | RoHS | 14mm | 3.13V |
|
- RS Stock No. 330-249
- Mfr. Part No. STM32G031K8U3
Subtotal (1 unit) TWD78.00(exc. GST)TWD78.00/unit | STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 64kB | 2 x 12 Bit | 64MHz | - | - | 3.6V | 2 | - | - | -40°C | 44 | 125°C | 7mm | 6.4mm | ECOPACK 2 | 6.5mm | 1.7V |
|
- RS Stock No. 920-6452
- Mfr. Part No. STM32F407IGT6
Subtotal (1 tray of 40 units) TWD20,780.00(exc. GST)TWD519.50/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 176 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 526mW | -40°C | 140 | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.8V |
|
- RS Stock No. 175-7206
- Mfr. Part No. ATmega4808-AFR
Subtotal (1 pack of 10 units) TWD599.00(exc. GST)TWD59.90/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | - | 48kB | - | 20MHz | - | 6.14kB | 5.5V | 1 | - | 1W | -40°C | 23 | 125°C | 1mm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 164-7008
- Mfr. Part No. STM32L4R9ZIT6
Subtotal (1 unit) TWD652.00(exc. GST)TWD652.00/unit | STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 2MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | 2 | - | 625mW | -40°C | 136 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.71V |
|
- RS Stock No. 177-3483
- Mfr. Part No. ATSAME70N20A-AN
Subtotal (1 tray of 90 units) TWD38,754.00(exc. GST)TWD430.60/unit | Microchip | Microcontroller | ATSAM | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 1.024MB | 1 x 12 Bit | 300MHz | - | 384kB | 3.6V | 1 | - | - | -40°C | 114 | 105°C | 1.4mm | 14mm | No | 14mm | 1.7V |
|
- RS Stock No. 210-2655
- Mfr. Part No. STM32H723VET6
Subtotal (1 tray of 90 units) TWD33,498.00(exc. GST)TWD372.20/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 512kB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | 2 | - | - | -40°C | 114 | 85°C | 1.5mm | 16mm | No | 16mm | 1.62V |
|
- RS Stock No. 159-7420
- Mfr. Part No. PIC16F1509-I/SO
Subtotal (1 tube of 38 units) TWD2,048.20(exc. GST)TWD53.90/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 20 | PIC | 8bit | - | 14kB | 1 x 5 Bit | 20MHz | - | 512bit | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 2.05mm | 12.8mm | RoHS | 7.5mm | 2.3V |
|
- RS Stock No. 177-3805
- Mfr. Part No. ATSAME70N20A-AN
Subtotal (1 unit) TWD436.00(exc. GST)TWD436.00/unit | Microchip | Microcontroller | ATSAM | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 1.024MB | 1 x 12 Bit | 300MHz | - | 384kB | 3.6V | 1 | - | - | -40°C | 114 | 105°C | 1.4mm | 14mm | No | 14mm | 1.7V |
|
- RS Stock No. 585-048
- Mfr. Part No. PIC18F16Q20-I/SO
Subtotal (1 box of 608 units) TWD26,326.40(exc. GST)TWD43.30/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface | 20 | PIC18F | 8bit | - | 64kB | - | 64MHz | - | 4kB | 5.5V | - | 64kB | 800mW | -40°C | 16 | 125°C | 2.65mm | 12.78mm | LIN, MIPI I3C Basic Specification 1.0, DMX, DALI | 10.33mm | 1.8V |