- RS Stock No. 330-568
- Mfr. Part No. SPC564A80L7COBY
Subtotal (1 unit) TWD975.00(exc. GST)TWD975.00/unit | STMicroelectronics | Microcontroller | SPC564A80 | LQFP-176 | Surface | - | 32 Bit MCU | 32bit | CAN, DSPI, EBI, JTAG, Nexus | 4MB | - | 120MHz | - | 192kB | 5V | - | - | - | -40°C | 120 | 150°C | - | - | RoHS | - | 1.2V |
|
- RS Stock No. 238-0661
- Mfr. Part No. PIC16F1503T-I/SL
Subtotal (1 pack of 10 units) TWD339.00(exc. GST)TWD33.90/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface Mount | 14 | PIC | 8bit | I2C/SPI | 3.5kB | 1 x 5 Bit | 20MHz | - | 128bit | 5.5V | 2 | 8bit | - | -40°C | 12 | 85°C | 1.75mm | 8.65mm | No | 6mm | 2.3V |
|
- RS Stock No. 585-330
- Mfr. Part No. AVR16DU14T-I/SL
Subtotal (1 reel of 2600 units) TWD92,300.00(exc. GST)TWD35.50/unit | Microchip | Microcontroller | AVR16 | SOIC | Surface | 14 | AVR | - | I2C, SPI, USART, USB 2.0 | 16kB | - | 24MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | - | 85°C | - | - | ISO/SAE DIS 21434 | - | 1.8V |
|
- RS Stock No. 273-3296
- Mfr. Part No. CY8C4025AZI-S413T
Subtotal (1 unit) TWD135.00(exc. GST)TWD135.00/unit | Infineon | Microcontroller | CY8C4025 | TQFP | Surface Mount | 48 | ARM Cortex M0 CPU | 32bit | SPI, UART, I2C | 32kB | - | 24MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 585-190
- Mfr. Part No. PIC16F13114-E/SN
Subtotal (1 box of 1300 units) TWD27,820.00(exc. GST)TWD21.40/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 8 | PIC16F | 8bit | - | 7kB | 8 bit | 32MHz | - | 1kB | 5.5V | 2 | 7kB | 800mW | -40°C | 18 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 196-2073
- Mfr. Part No. STM32L051K8U6
Subtotal (1 pack of 5 units) TWD526.00(exc. GST)TWD105.20/unit | STMicroelectronics | Microcontroller | STM32L0 | UFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 64kB | - | 32MHz | - | 2kB | 3.6V | 2 | - | 526mW | -40°C | 51 | 85°C | 550μm | 5.1mm | No | 5.1mm | 1.65V |
|
- RS Stock No. 261-5548
- Mfr. Part No. STM32C031C4U6
Subtotal (1 tray of 260 units) TWD14,118.00(exc. GST)TWD54.30/unit | STMicroelectronics | Microcontroller | ARM Cortex M0+ | UFQFPN | Surface | 48 | ARM 32 Bit Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 12kB | 3.6V | - | - | - | -40°C | 45 | 85°C | 550μm | 7mm | RoHS3, REACH | 7mm | 2V |
|
- RS Stock No. 715-4319
- Mfr. Part No. PIC16F1824-I/ML
Subtotal (1 unit) TWD55.00(exc. GST)TWD55.00/unit | Microchip | Microcontroller | PIC16F | QFN | Surface | 16 | PIC | 8bit | - | 4kB | 5 bit | 32MHz | - | 512kB | 5.5V | 2 | 8bit | - | -40°C | 12 | 85°C | 880μm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 192-0637
- Mfr. Part No. STM32F072C8T6
Subtotal (1 tray of 250 units) TWD29,375.00(exc. GST)TWD117.50/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 370mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 906-2912
- Mfr. Part No. XMC4500F144K1024ACXQMA1
Subtotal (1 unit) TWD625.00(exc. GST)TWD625.00/unit | Infineon | Microcontroller | XMC4000 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 160kB | 3.63V | - | - | 1W | -40°C | 91 | 125°C | 1.3mm | 10mm | No | 10mm | 3.13V |
|
- RS Stock No. 223-8668
- Mfr. Part No. XMC4500F100F1024ACXQMA1
Subtotal (1 tray of 90 units) TWD33,453.00(exc. GST)TWD371.70/unit | Infineon | Microcontroller | XMC4000 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | SSC, USB, IIS, IIC | 1.024MB | 2 x 12 Bit | 120MHz | - | 160kB | 3.63V | 1 | - | 1W | -40°C | - | 85°C | - | - | No | - | 3.13V |
|
- RS Stock No. 198-4539
- Mfr. Part No. EFM32LG230F256G-F-QFN64
Subtotal (1 tray of 260 units) TWD62,244.00(exc. GST)TWD239.40/unit | Silicon Labs | Microcontroller | EFM32 | QFN | Surface | 64 | ARM Cortex M3 | 32bit | - | 256kB | 3 x 12 Bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 198-4551
- Mfr. Part No. EFM32LG330F256G-F-QFN64
Subtotal (1 pack of 2 units) TWD705.00(exc. GST)TWD352.50/unit | Silicon Labs | Microcontroller | EFM32 | QFN | Surface | 64 | ARM Cortex M3 | 32bit | - | 256kB | 3 x 12 Bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 264-8097
- Mfr. Part No. PIC18F452-E/PT
Subtotal (1 unit) TWD439.00(exc. GST)TWD439.00/unit | Microchip | Microcontroller | PIC18 | TQFP | Surface | 44 | PIC | - | - | 32kB | - | - | - | 1536bit | 5.5V | 2 | - | - | -40°C | 4 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 146-8955
- Mfr. Part No. ATSAM4E16CA-AU
Subtotal (1 unit) TWD316.00(exc. GST)TWD316.00/unit | Microchip | Microcontroller | ATSAM | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | 1 | - | - | -40°C | 79 | 85°C | 1.45mm | 14mm | No | 14mm | 1.62V |
|
- RS Stock No. 121-4233
- Mfr. Part No. PIC16F628A-I/P
Subtotal (1 pack of 5 units) TWD579.00(exc. GST)TWD115.80/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | SPI | 3.5kB | 1 x 5 Bit | 20MHz | - | 224bit | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 4.83mm | 23.37mm | RoHS | 7.11mm | 1.8V |
|
- RS Stock No. 177-7132
- Mfr. Part No. STM32F746IGT6
Subtotal (1 tray of 40 units) TWD23,256.00(exc. GST)TWD581.40/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 176 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 216MHz | - | 340kB | 3.6V | - | - | 526mW | -40°C | 168 | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.7V |
|
- RS Stock No. 218-4426P
- Mfr. Part No. XMC1402F064X0200AAXUMA1
Subtotal 5 units (supplied on a continuous strip) TWD646.00(exc. GST)TWD129.20/unit | Infineon | Microcontroller | XMC1400 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 200kB | - | 48MHz | - | 16kB | 5.5V | 4 | - | - | -40°C | 48 | 105°C | - | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 165-6779
- Mfr. Part No. STM32F207IEH6
Subtotal (1 tray of 168 units) TWD81,715.20(exc. GST)TWD486.40/unit | STMicroelectronics | Microcontroller | STM32F2 | UFBGA | Surface | 176 | ARM Cortex M3 | 32bit | - | 512kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 513mW | -40°C | - | 85°C | 500μm | 10.05mm | FBI | 10.05mm | 1.8V |
|
- RS Stock No. 177-2424
- Mfr. Part No. PIC16LF88-I/SO
Subtotal (1 pack of 5 units) TWD906.00(exc. GST)TWD181.20/unit | Microchip | Microcontroller | PIC16LF | SOIC | Surface | 18 | PIC | 8bit | - | 7kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 1W | -40°C | 16 | 85°C | 2.35mm | 11.5mm | RoHS | 7.5mm | 2V |