- RS Stock No. 239-5569
- Mfr. Part No. ATXMEGA32D4-MH
Subtotal (1 tray of 360 units) TWD41,832.00(exc. GST)TWD116.20/unit | Microchip | Microcontroller | ATxmega32D4 | QFN | Surface | 44 | AVR | 12bit | - | 32kB | - | 32MHz | - | - | 4V | - | - | - | -40°C | 34 | 85°C | - | - | RoHS3, REACH | - | 1.6V |
|
- RS Stock No. 179-7756
- Mfr. Part No. CY8C6347BZI-BLD33
Subtotal (1 tray of 364 units) TWD102,648.00(exc. GST)TWD282.00/unit | Infineon | Microcontroller | PSOC™ | BGA | Surface | 116 | ARM Cortex M4F | 32bit | - | 1.024MB | 1 x 12 Bit | 150MHz | - | 288kB | 5.5V | 2 | - | - | -40°C | 78 | 85°C | 440μm | 6.4mm | No | 5.2mm | 1.71V |
|
- RS Stock No. 585-007
- Mfr. Part No. ATTINY1626-MFR
Subtotal (1 reel of 6000 units) TWD213,000.00(exc. GST)TWD35.50/unit | Microchip | Microcontroller | ATTINY16 | VQFN | Surface | 20 | 12 Bit ADC | - | I2C, USART, SPI | 16kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 22 | 125°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 585-389
- Mfr. Part No. PIC18F15Q41-E/SS
Subtotal (1 box of 603 units) TWD26,170.20(exc. GST)TWD43.40/unit | Microchip | Microcontroller | PIC18 | SSOP | Surface | 20 | PIC18F | 8bit | - | 32kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 12 | 125°C | 2mm | 7.5mm | RoHS | 8.2mm | 1.8V |
|
- RS Stock No. 176-9022
- Mfr. Part No. CY8C4147AZI-S475
Subtotal (1 unit) TWD249.00(exc. GST)TWD249.00/unit | Infineon | Microcontroller | CY8C4100 | TQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 128kB | - | 48MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | 54 | 85°C | 1.4mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 264-345
- Mfr. Part No. ML62Q2524-NNNGDZW5BX
Subtotal (1 tape of 5 units) TWD334.00(exc. GST)TWD66.80/unit | ROHM | Microcontroller | ML62Q2524 | WQFN | Surface | 40 | 16 Bit MCU | 16bit | I2C Bus, UART, SSIO | 128kB | 14 | 24MHz | - | 8kB | 5.5V | 3 | - | 1W | -40°C | 40 | 105°C | - | 6mm | Safety function (IEC60730/60335 Class B) | 6mm | 1.8V |
|
- RS Stock No. 218-4424
- Mfr. Part No. XMC1402F064X0200AAXUMA1
Subtotal (1 reel of 1900 units) TWD124,450.00(exc. GST)TWD65.50/unit | Infineon | Microcontroller | XMC1400 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 200kB | - | 48MHz | - | 16kB | 5.5V | 4 | - | - | -40°C | 48 | 105°C | - | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 729-481
- Mfr. Part No. MKE15Z64VFP4
Subtotal (1 unit) TWD109.00(exc. GST)TWD109.00/unit | NXP | Microcontroller | MKE | QFN | Surface | 40 | ARM Cortex M0+ | 32bit | CAN, LPUART | 64kB | - | 48MHz | - | 8kB | 5.5V | - | - | - | -40°C | - | 105°C | - | - | RoHS | - | 2.7V |
|
- RS Stock No. 258-1766
- Mfr. Part No. XMC4700F144K1536AAXQMA1
Subtotal (1 unit) TWD782.00(exc. GST)TWD782.00/unit | Infineon | Microcontroller | XMC4000 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | CAN, IIC, IIS, LIN, SPI, UART, USART, USB, USIC | 1536kB | - | 144MHz | - | 276kB | 3.63V | - | - | - | -40°C | 119 | 125°C | 1mm | 14mm | RoHS | 14mm | 3.13V |
|
- RS Stock No. 315-774
- Mfr. Part No. STM32C092RCI6
Subtotal (1 unit) TWD67.00(exc. GST)TWD67.00/unit | STMicroelectronics | Microcontroller | STM32C092 | UFBGA | - | 64 | ARM 32 bit Cortex M0+ CPU | - | - | - | - | 48MHz | - | 256kB | 3.6V | - | - | - | -45°C | 61 | 80°C | - | 5mm | No | 5mm | 2V |
|
- RS Stock No. 273-3224
- Mfr. Part No. CY8C6136BZI-F34
Subtotal (1 unit) TWD344.00(exc. GST)TWD344.00/unit | Infineon | Microcontroller | PSoC 61 | BGA | Surface Mount | 124 | ARM Cortex M4 | 32bit | - | 512kB | 1 x 12 Bit | 150MHz | - | 288kB | 5.5V | 2 | - | - | -40°C | 100 | 85°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 236-8921
- Mfr. Part No. PIC18F26K42-I/SO
Subtotal (1 tube of 27 units) TWD1,938.60(exc. GST)TWD71.80/unit | Microchip | Microcontroller | PIC | SOIC | Surface | 28 | PIC | - | - | 64kB | 1 x 5 Bit | 64MHz | - | - | 5.5V | - | - | - | -40°C | 25 | 85°C | - | - | REACH, RoHS3 | 7.5mm | 2.3V |
|
- RS Stock No. 260-5257
- Mfr. Part No. XMC4800F144K2048AAXQMA1
Subtotal (1 unit) TWD893.00(exc. GST)TWD893.00/unit | Infineon | Microcontroller | XMC4800 | LFBGA | Surface | 144 | ARM 32 Bit Cortex M4 | 32bit | USB, IIC, UART, SPI, LIN, USIC, IIS, CAN, USART | 2048kB | - | 144MHz | - | 352kB | 3.63V | - | - | - | -40°C | 119 | 125°C | 1.4mm | 20mm | RoHS | 20mm | 3.13V |
|
- RS Stock No. 736-237
- Mfr. Part No. PIC32CX1025SG41064-E/V2X
Subtotal (1 unit) TWD122.00(exc. GST)TWD122.00/unit | Microchip | Microcontroller | PIC32C | TQFP-64 | Surface | 64 | ARM Cortex M4F | 32bit | Ethernet | 1MB | - | 120MHz | - | 256kB | 3.63V | 2 | - | - | -40°C | 51 | 125°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 352-145
- Mfr. Part No. AT91SAM9G45C-CU
Subtotal (1 unit) TWD528.00(exc. GST)TWD528.00/unit | Microchip | Microcontroller | ARM9 | TFBGA | Surface | 324 | 32 bit MPU | 32bit | Audio, DDR2, Ethernet, ISI, LCD, NAND, PWM, ROM, SDIO, SPI, TWI, SSC, SRAM, USART, USB | 32kB | - | 400MHz | - | 64kB | 3.6V | - | - | - | -40°C | 160 | - | 1.2mm | 15mm | Green compliant | 15mm | 900mV |
|
- RS Stock No. 666-9232P
- Mfr. Part No. PIC18LF14K50-I/SS
Subtotal 2 units (supplied in a tube) TWD184.00(exc. GST)TWD92.00/unit | Microchip | Microcontroller | PIC18F | SSOP | Surface | 20 | PIC | 8bit | - | 16kB, 256kB | - | 48MHz | - | 768bit | 5.5V | 2 | 16kB | 1W | -40°C | 25 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 234-7128
- Mfr. Part No. R5F1026AASP#35
Subtotal (1 pack of 5 units) TWD257.00(exc. GST)TWD51.40/unit | Renesas Electronics | Microcontroller | RL78/G12 | LSSOP | Surface | 20 | RL78 | 16bit | I2C, UART | 16kB | - | 24MHz | - | 1.5kB | 5.5V | - | - | - | -40°C | - | 85°C | 1.4mm | 6.65mm | No | 4.5mm | 1.8V |
|
- RS Stock No. 400-835
- Mfr. Part No. PIC24FJ32GA002-I/SO
Subtotal (1 pack of 5 units) TWD544.00(exc. GST)TWD108.80/unit | Microchip | Microcontroller | PIC24FJ | SOIC | Surface | 28 | PIC | 16bit | - | 32kB | - | 32MHz | - | 8kB | 3.6V | 2 | - | - | -40°C | - | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 2V |
|
- RS Stock No. 152-077
- Mfr. Part No. STM32H7R3R8V6
Subtotal (1 unit) TWD280.00(exc. GST)TWD280.00/unit | STMicroelectronics | Microcontroller | STM32 | VQFN | Surface | 68 | ARM Cortex M7 | 32bit | - | 64kB | - | 600MHz | - | 620kB | 3.6V | - | - | - | - | 152 | - | - | - | ECOPACK2 | - | 1.71V |
|
- RS Stock No. 212-060P
- Mfr. Part No. MC9S08GT16ACFBE
Subtotal 1 unit (supplied in a tray) TWD427.00(exc. GST)TWD427.00/unit | NXP | Microcontroller | HCS08 | QFP | Surface | 44 | S08 | 8bit | SCI, SPI | 16kB | - | 40MHz | - | 2kB | 3.6V | - | - | - | -40°C | 36 | 85°C | 2mm | 10mm | No | 10mm | 1.8V |