- RS Stock No. 177-7203
- Mfr. Part No. STM32F205VCT6
Subtotal (1 tray of 90 units) TWD27,558.00(exc. GST)TWD306.20/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 120MHz | - | 96kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.8V |
|
- RS Stock No. 912-2840
- Mfr. Part No. PIC24FV32KA302-I/SP
Subtotal (1 tube of 15 units) TWD2,323.50(exc. GST)TWD154.90/unit | Microchip | Microcontroller | PIC24FV | SPDIP | Through Hole | 28 | PIC | 16bit | - | 32kB | - | 32MHz | - | 2.05kB | 5.5V | 3 | - | - | -40°C | - | 85°C | 3.81mm | 35.56mm | No | 0.3in | 2V |
|
- RS Stock No. 242-5402P
- Mfr. Part No. PIC24FJ64GU202-I/SO
Subtotal 5 units (supplied in a tube) TWD361.00(exc. GST)TWD72.20/unit | Microchip | Microcontroller | PIC | SOIC | Surface | 28 | PIC | 16bit | - | 64kB | 5 bit | 32MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 20 | 85°C | 2.05mm | 6mm | RoHS Compliant | 6mm | 2.5V |
|
- RS Stock No. 175-0695
- Mfr. Part No. STM32H753ZIT6
Subtotal (1 tray of 60 units) TWD36,258.00(exc. GST)TWD604.30/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 400MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.62V |
|
- RS Stock No. 242-5404P
- Mfr. Part No. PIC24FJ64GU202-I/SS
Subtotal 5 units (supplied in a tube) TWD356.00(exc. GST)TWD71.20/unit | Microchip | Microcontroller | PIC | SSOP | Surface | 28 | PIC | 16bit | - | 64kB | 5 bit | 32MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 20 | 85°C | 2.05mm | 6mm | RoHS Compliant | 6mm | 2.5V |
|
- RS Stock No. 239-6335
- Mfr. Part No. STM32G030F6P6TR
Subtotal (1 pack of 5 units) TWD228.00(exc. GST)TWD45.60/unit | STMicroelectronics | Microcontroller | STM32G0 | TSSOP | Surface | 20 | ARM Cortex M0+ | 32bit | I2C/SPI | 32kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -55°C | 17 | 175°C | - | - | RoHS3, REACH | 4.4mm | 2V |
|
- RS Stock No. 623-0847
- Mfr. Part No. PIC18F4620-I/P
Subtotal (1 unit) TWD348.00(exc. GST)TWD348.00/unit | Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 40 | PIC | 8bit | SPI | 1.024kB, 64kB | - | 40MHz | - | 3.99kB | 5.5V | 2 | 1.02kB | 1W | -40°C | 33 | 85°C | 4.95mm | 53.21mm | No | 14.73mm | 2V |
|
- RS Stock No. 196-1482
- Mfr. Part No. STM32F429VET6
Subtotal (1 unit) TWD439.00(exc. GST)TWD439.00/unit | STMicroelectronics | Microcontroller | STM32F429 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 2MB | 2 x 12 Bit | 26MHz | - | 256kB | 3.6V | - | - | 465mW | -40°C | - | 125°C | 1.6mm | 16.2mm | No | 16.2mm | 1.7V |
|
- RS Stock No. 216-824
- Mfr. Part No. STM32H7R7I8T6
Subtotal (1 unit) TWD367.00(exc. GST)TWD367.00/unit | STMicroelectronics | Microcontroller | Arm Cortex-M7 | LQFP | Surface | 176 | ARM Cortex M7 | 32bit | - | 64kB | - | 600MHz | - | 620kB | 3.6V | - | - | - | - | 152 | - | - | - | ECOPACK2 | - | 1.71V |
|
- RS Stock No. 585-306
- Mfr. Part No. AVR16EB14-I/SL
Subtotal (1 box of 1026 units) TWD26,265.60(exc. GST)TWD25.60/unit | Microchip | Microcontroller | AVR16 | SOIC | Surface | 14 | AVR | - | I2C, SPI, USART | 16kB | - | 20MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 28 | 85°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 274-4606
- Mfr. Part No. AVR32DD32-I/PT
Subtotal (1 tray of 250 units) TWD9,750.00(exc. GST)TWD39.00/unit | Microchip | Microcontroller | AVR | TQFP | Surface Mount | 32 | AVR | 8bit | - | 32kB | 10 bit | 24MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 26 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 145-9003
- Mfr. Part No. PIC16F1512-I/SO
Subtotal (1 tube of 27 units) TWD1,309.50(exc. GST)TWD48.50/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | - | 3.5kB | - | 20MHz | - | 128bit | 5.5V | - | - | - | -40°C | 25 | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 2.3V |
|
- RS Stock No. 215-001P
- Mfr. Part No. STM32WB09KEV6TR
Subtotal 1 unit (supplied on a continuous strip) TWD106.00(exc. GST)TWD106.00/unit | STMicroelectronics | Wireless Microcontroller | STM32WB | VFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 512kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 20 | 105°C | 5mm | 5mm | ECOPACK2, IrDA SIR, FCC CFR47 part 15, ETSI EN 300 328/440, ARIB STD‑T66, RoHS, ISO 7816 (smart card) | 5mm | 1.7V |
|
- RS Stock No. 666-9204P
- Mfr. Part No. PIC18LF1320-I/SS
Subtotal 1 unit (supplied in a tube) TWD165.00(exc. GST)TWD165.00/unit | Microchip | Microcontroller | PIC18F | SSOP | Surface | 20 | PIC | 8bit | - | 8kB, 256kB | - | 40MHz | - | 256bit | 5.5V | 2 | 8kB | 1W | -40°C | 25 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 196-2075P
- Mfr. Part No. STM32L071CZT6
Subtotal 2 units (supplied in a tray) TWD315.00(exc. GST)TWD157.50/unit | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 192kB | - | 32MHz | - | 6kB | 3.6V | 2 | - | 370mW | -40°C | 84 | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 1.65V |
|
- RS Stock No. 201-4471P
- Mfr. Part No. STM32L4Q5VGT6
Subtotal 1 unit (supplied in a tray) TWD448.00(exc. GST)TWD448.00/unit | STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 100 | ARM Cortex M4 | 16bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 320kB | 3.6V | 2 | - | - | -40°C | 136 | 85°C | 1.6mm | 16mm | No | 16mm | 1.71V |
|
- RS Stock No. 177-3805P
- Mfr. Part No. ATSAME70N20A-AN
Subtotal 1 unit (supplied in a tray) TWD436.00(exc. GST)TWD436.00/unit | Microchip | Microcontroller | ATSAM | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 1.024MB | 1 x 12 Bit | 300MHz | - | 384kB | 3.6V | 1 | - | - | -40°C | 114 | 105°C | 1.4mm | 14mm | No | 14mm | 1.7V |
|
- RS Stock No. 919-6324
- Mfr. Part No. STM32F429IIT6
Subtotal (1 tray of 40 units) TWD25,340.00(exc. GST)TWD633.50/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 176 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 526mW | -40°C | 168 | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.7V |
|
- RS Stock No. 196-2068P
- Mfr. Part No. STM32L031G6U6
Subtotal 5 units (supplied in a tray) TWD379.00(exc. GST)TWD75.80/unit | STMicroelectronics | Microcontroller | STM32L0 | UFQFPN | Surface | 28 | ARM Cortex M0+ | 32bit | - | 32kB | - | 32MHz | - | 1kB | 3.6V | 2 | - | 167mW | -40°C | 38 | 85°C | 550μm | 4.1mm | No | 4.1mm | 1.65V |
|
- RS Stock No. 400-564P
- Mfr. Part No. PIC16F687-I/SO
Subtotal 5 units (supplied in a tube) TWD482.00(exc. GST)TWD96.40/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 20 | PIC | 8bit | - | 3.5kB | 1 x 5 Bit | 20MHz | - | 128bit | 5.5V | 2 | 8bit | 800mW | -40°C | 36 | 85°C | 2.35mm | 12.8mm | RoHS | 7.5mm | 1.8V |