AC to DC Converters | 12V & High Voltage | RS
Recently searched

    AC-DC Converters

    AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use bridge rectifiers to turn AC input into a DC output along with regulators to adjust the voltage level. Converters also use reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC.

    Where are AC-DC Converters used?

    • Computers
    • Televisions
    • Phone Chargers
    • Electronic Consumer Devices

    871 Products showing for AC-DC Converters

    Power Integrations
    15 V
    530 V
    Through Hole
    13
    16.59 x 2.06 x 8.25mm
    30.9A
    eSIP-16J
    11.4 → 15 V
    -
    11.4 V
    +150 °C
    16.59mm
    2.06mm
    8.25mm
    -40 °C
    Recom
    305 V ac
    9 V dc
    Through Hole
    5
    37 x 24 x 15mm
    440mA
    Standard
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    -
    Surface Mount
    10
    5 x 6.20 x 5mm
    650mA
    SSOP
    -
    0.65A
    -
    -
    -
    -
    -
    -
    Recom
    305 V ac
    3.3 V dc
    Through Hole
    4
    33.7 x 22.2 x 15.4mm
    600mA
    1.35"x0.88"
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    -
    Surface Mount
    10
    6.2 x 6.2 x 1.1mm
    20mA
    SSOP10
    -
    2A
    -
    -
    -
    -
    -
    -
    Power Integrations
    -
    -
    Surface Mount
    24
    10.8 x 9.4 x 1.6mm
    10A
    InSOP-24D
    -
    1.767A
    -
    -
    -
    -
    -
    -
    Recom
    305 V ac
    24 V dc
    Through Hole
    5
    37 x 24 x 15.4mm
    125mA
    1.45” x 0.95”
    -
    -
    -
    -
    -
    -
    -
    -
    ROHM
    -
    -
    Surface Mount
    8
    4.9 x 6 x 1.65mm
    -
    SOP-J8
    -
    0.0006A
    -
    -
    -
    -
    -
    -
    Power Integrations
    -
    -
    Surface Mount
    24
    10.8 x 9.4 x 1.6mm
    6.5A
    InSOP-24D
    -
    1.7A
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    -
    Surface Mount
    16
    9.9 x 6 x 1.75mm
    3A
    SO16N
    -
    3.1A
    -
    -
    -
    -
    -
    -
    Recom
    305 V ac
    12 V dc
    Through Hole
    5
    37 x 24 x 15.4mm
    250mA
    1.45” x 0.95”
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    -
    -
    Through Hole
    8
    8.26 x 6.6 x 7.8mm
    -
    DIP
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    -
    -
    Surface Mount
    11
    10.16 x 8.89 x 2.49mm
    -
    eSOP-12B
    -
    0.25A
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    5 V dc
    Through Hole
    7
    9.83 x 6.6 x 3.68mm
    1.2A
    DIP
    85 → 265 V ac
    482mA
    85 V ac
    +150 °C
    9.83mm
    6.6mm
    3.68mm
    -40 °C
    Power Integrations
    265 V ac
    -
    Through Hole
    7
    9.83 x 6.6 x 3.68mm
    750mA
    DIP
    85 → 265 V ac
    267mA
    85 V ac
    +150 °C
    9.83mm
    6.6mm
    3.68mm
    -40 °C
    Power Integrations
    265 V ac
    -
    Through Hole
    7
    9.83 x 6.6 x 3.68mm
    -
    DIPB
    85 → 265 V ac
    5.778A
    85 V ac
    +150 °C
    9.83mm
    4.7mm
    3.68mm
    -40 °C
    Power Integrations
    265 V ac
    5 V dc
    Through Hole
    11
    10.16 x 8.89 x 2.34mm
    7A
    eDIP-12
    85 → 265 V ac
    1.81A
    85 V ac
    +150 °C
    10.16mm
    8.89mm
    2.34mm
    -40 °C
    ROHM
    -
    -
    Surface Mount
    8
    5 x 6.2 x 1.71mm
    -
    SOP8
    -
    0.0006A
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    12 V dc
    Through Hole
    6
    10.24 x 2.06 x 8.25mm
    2.5A
    eSIP-7C
    85 → 265 V ac
    2.08A
    85 V ac
    +150 °C
    10.24mm
    2.06mm
    8.25mm
    -40 °C
    Power Integrations
    15 V
    530 V
    Through Hole
    13
    16.59 x 2.06 x 8.25mm
    12.9A
    eSIP-16J
    11.4 → 15 V
    -
    11.4 V
    +150 °C
    16.59mm
    2.06mm
    8.25mm
    -40 °C
    Results per page