AC to DC Converters | 12V & High Voltage | RS
Recently searched

    AC-DC Converters

    AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use bridge rectifiers to turn AC input into a DC output along with regulators to adjust the voltage level. Converters also use reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC.

    Where are AC-DC Converters used?

    • Computers
    • Televisions
    • Phone Chargers
    • Electronic Consumer Devices

    870 Products showing for AC-DC Converters

    Power Integrations
    265 V ac
    -
    Surface Mount
    7
    4.9 x 3.9 x 1.65mm
    1.23A
    SOIC
    85 → 265 V ac
    289 (Reduced) mA, 356 (Standard) mA
    85 V ac
    +150 °C
    4.9mm
    3.9mm
    1.65mm
    -40 °C
    Power Integrations
    -
    -
    Surface Mount
    24
    10.80 x 1.32 x 9.40mm
    6.5A
    InSOP-24D
    -
    1.7A
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    -
    Surface Mount
    7
    9.83 x 6.6 x 3.68mm
    1.23A
    SMD
    85 → 265 V ac
    289 (Reduced) mA, 356 (Standard) mA
    85 V ac
    +150 °C
    9.83mm
    6.6mm
    3.68mm
    -40 °C
    Power Integrations
    265 V ac
    -
    Through Hole
    7
    9.83 x 6.6 x 3.68mm
    -
    DIPC
    85 → 265 V ac
    481mA
    85 V ac
    +150 °C
    9.83mm
    6.6mm
    3.68mm
    -40 °C
    Infineon
    27 V
    -
    Through Hole
    7
    9.77 x 8.26 x 4.57mm
    -
    DIP
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    5 V dc
    Through Hole
    6
    10.24 x 2.06 x 8.25mm
    7A
    eSIP-7C
    85 → 265 V ac
    3.22A
    85 V ac
    +150 °C
    10.24mm
    2.06mm
    8.25mm
    -40 °C
    Infineon
    -
    -
    Surface Mount
    12
    -
    -
    PG-DSO-12
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    -
    Through Hole
    8
    9.83 x 6.6 x 3.68mm
    -
    PDIP-C
    85 → 265 V ac
    247 (Reduced) mA, 308.5 (Standard) mA
    85 V ac
    +150 °C
    9.83mm
    6.6mm
    3.68mm
    -40 °C
    Recom
    528 V ac
    5 V dc
    Through Hole
    6
    83.23 x 46.43 x 30.4mm
    5A
    Potted 3.2"x1.8"
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    -
    -
    Surface Mount
    8
    4.90 x 1.75 x 3.90mm
    360 A, 575 A
    SO-8C
    -
    0.78A
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    -
    Surface Mount
    10
    5 x 6.20 x 5mm
    504mA
    SSOP
    -
    0.48A
    -
    -
    -
    -
    -
    -
    ROHM
    -
    -
    Surface Mount
    7
    6 x 4.9 x 1.65mm
    -
    SOP-J7S
    -
    0.0006A
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    23.5 V
    -
    Surface Mount
    16
    10 x 4 x 1.5mm
    -
    SOIC
    8.5 → 23.5 V
    1.23A
    8.5 V
    +150 °C
    10mm
    4mm
    1.5mm
    -40 °C
    ROHM
    -
    -
    Surface Mount
    7
    10.18 x 15.5 x 4.43mm
    -
    TO-263
    -
    500µA
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    -
    Surface Mount
    14
    5 x 5mm
    -
    VFQFPN32
    -
    20mA
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    5 V dc
    Through Hole
    11
    10.16 x 8.89 x 2.34mm
    7A
    eDIP-12
    85 → 265 V ac
    3.22A
    85 V ac
    +150 °C
    10.16mm
    8.89mm
    2.34mm
    -40 °C
    Power Integrations
    -
    -
    Surface Mount
    24
    10.8 x 9.4 x 1.6mm
    14A
    InSOP-24D
    -
    2.3A
    -
    -
    -
    -
    -
    -
    Power Integrations
    -
    -
    Surface Mount
    12
    10.16 x 8.89 x 2.49mm
    -
    eSOP-12B
    -
    1.04A
    -
    -
    -
    -
    -
    -
    Power Integrations
    -
    -
    Surface Mount
    24
    10.80 x 1.32 x 9.40mm
    6.5A
    InSOP-24D
    -
    1.7A
    -
    -
    -
    -
    -
    -
    Power Integrations
    -
    -
    Surface Mount
    24
    10.80 x 1.32 x 9.40mm
    6.5A
    InSOP-24D
    -
    1.7A
    -
    -
    -
    -
    -
    -
    Results per page