AC to DC Converters | 12V & High Voltage | RS
Recently searched

    AC-DC Converters

    AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use bridge rectifiers to turn AC input into a DC output along with regulators to adjust the voltage level. Converters also use reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC.

    Where are AC-DC Converters used?

    • Computers
    • Televisions
    • Phone Chargers
    • Electronic Consumer Devices

    871 Products showing for AC-DC Converters

    Recom
    305 V ac
    5 V dc, 12 V dc
    Through Hole
    7
    36.7 x 27.2 x 17.1mm
    720/33mA
    Standard
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    12 V dc
    Through Hole
    6
    10.24 x 2.06 x 8.25mm
    2.5A
    eSIP-7C
    85 → 265 V ac
    2.78A
    85 V ac
    +150 °C
    10.24mm
    2.06mm
    8.25mm
    -40 °C
    Power Integrations
    265 V ac
    -
    Through Hole
    7
    9.83 x 6.6 x 3.68mm
    -
    DIPC
    85 → 265 V ac
    375mA
    85 V ac
    +150 °C
    9.83mm
    6.6mm
    3.68mm
    -40 °C
    Infineon
    -
    -
    Through Hole
    8
    8.26 x 6.6 x 7.8mm
    -
    DIP
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    528 V ac
    5 V dc
    Through Hole
    4
    52.5 x 40 x 25.5mm
    3A
    Potted 2"x1.6"
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    -
    -
    Surface Mount
    11
    10.16 x 8.89 x 2.49mm
    -
    eSOP-12B
    -
    0.275A
    -
    -
    -
    -
    -
    -
    Power Integrations
    -
    -
    Surface Mount
    24
    10.8 x 9.4 x 1.6
    -
    InSOP-24D
    -
    1712mA
    -
    -
    -
    -
    -
    -
    Power Integrations
    -
    -
    Surface Mount
    7
    0.193 x 0.154 x 0.065mm
    -
    Plastic Surface Mount SO-8C
    -
    0.35A
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    -
    Surface Mount
    10
    5 x 6.20 x 5mm
    389mA
    SSOP
    -
    0.37A
    -
    -
    -
    -
    -
    -
    Infineon
    -
    -
    Surface Mount
    14
    6 x 4.9 x 1.15mm
    -
    PG-TSDSO-14
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    23.5 V
    800 V
    Through Hole
    7
    10.16 x 8.26 x 4.95mm
    -
    PDIP
    8.5 → 23.5 V
    0.74A
    8.5 V
    +150 °C
    10.16mm
    8.26mm
    4.95mm
    -40 °C
    Power Integrations
    265 V ac
    -
    Through Hole
    7
    9.83 x 6.6 x 3.68mm
    2.55A
    DIP
    85 → 265 V ac
    802mA
    85 V ac
    +150 °C
    9.83mm
    6.6mm
    3.68mm
    -40 °C
    Recom
    528 V ac
    12 V dc
    Through Hole
    4
    52.5 x 40 x 25.5mm
    1.25A
    Potted 2"x1.6"
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    264 V ac
    24 V dc
    Chassis Mount
    -
    118.3 x 62.7 x 38.7mm
    3.75A
    Enclosed 2"x4"
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    264 V ac
    12 V dc
    Through Hole
    4
    32.1 x 27.1 x 21.8mm
    417mA
    1.07"x1.26"
    -
    -
    -
    -
    -
    -
    -
    -
    onsemi
    -
    -
    Surface Mount
    16
    -
    1.5mA
    TSSOP
    -
    0.02A
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    5 V dc
    Through Hole
    6
    10.24 x 2.06 x 8.25mm
    7A
    eSIP-7C
    85 → 265 V ac
    1.39A
    85 V ac
    +150 °C
    10.24mm
    2.06mm
    8.25mm
    -40 °C
    ROHM
    -
    -
    Surface Mount
    8
    5 x 6.2 x 1.71mm
    -
    SOP8
    -
    0.001A
    -
    -
    -
    -
    -
    -
    Power Integrations
    -
    -
    Surface Mount
    16
    9 x 1.94 x 5.61mm
    3.87A
    MinSOP-16A
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    -
    -
    Surface Mount
    8
    9.83 x 9.68 x 3.68mm
    360mA
    SMD-8C
    -
    0.58A
    -
    -
    -
    -
    -
    -
    Results per page