LVDS Interface ICs | Receivers | Transmitter | RS
Recently searched

    LVDS Interface Ics

    An LVDS interface IC (integrated circuit) are semiconductor devices that provide a means of a balanced digital transmission method. LVDS stands for low voltage differential signalling and is also known as TIA/EIA-644. LVDS ICs have the added benefit of being able to operate at low power and run at high speeds through the use of copper cables.

    Types of LVDS interface IC.

    LVDS Interface ICs are offered in a wide range of types offering different types of specifications such as;

    LVDS buffer - An LVDS buffer, also known as a fanout buffer, is a semiconductor IC that can create multiple copies of the input signal and distribute them among several loads while achieving fast rise/fall time and low jitter. Voltage swing can be adjusted externally as well. The interface of the ICs input and output are CML (Current-mode logic) which is designed to transmit data at speeds between 312.5 MBps and 3.125 GBps across standard PCBs. These are also available in combination with an LVDS repeater.

    LVDS Serialiser and deserialiser - A serialiser converts parallel data into a serial high-speed, low-voltage differential signalling (LVDS) data stream. The deserialiser takes the serial output of a serializer and converts it back to parallel. Some of the ICs, when programmed for STP input, is backwards compatible with any GMSL (Gigabit Multimedia Serial Link) serializer.

    LVDS receivers - LVDS receivers are devices that implement the characteristics of an LVDS. Some receivers feature ultra-low power consumption as well as the separation of input and output signals and flowthrough pin configuration for ease of laying out on a PCB.

    LVDS repeaters - The repeater ICs provide separation of input and output signals using LVDS technology. These devices are designed to accept a single LVDS input and duplicate the signal at a single output.

    LVDS transmitters - An LVDS transmitter IC applies a constant voltage current into a wires, with the direction of current determining the digital logic level.

    Applications of LVDS interface IC

    LVDS ICs are widely used in a range of applications such as;

    • High-speed video
    • Graphics
    • Backplane data transmission
    • Networking and wireless base station infrastructure
    • Point-to-point data transmission

    258 Products showing for LVDS Interface Ics

    Texas Instruments
    4
    CMOS, TTL
    Transmitter IC
    LVDS
    400Mbps
    4
    Surface Mount
    SOIC
    16
    -
    -
    9.91 x 3.91 x 1.45mm
    1.45mm
    9.91mm
    3.6 V
    Texas Instruments
    1
    CML, LVDS, LVPECL
    Buffer IC
    LVDS
    3.125Gbps
    1
    Surface Mount
    WSON
    8
    -
    -100mV
    3 x 3 x 0.8mm
    0.8mm
    3mm
    3.6 V
    Texas Instruments
    2
    LVTTL
    Transmitter IC
    LVDS
    400Mbps
    2
    Surface Mount
    SOIC
    8
    -
    -
    4.9 x 3.91 x 1.58mm
    1.58mm
    4.9mm
    3.6 V
    Texas Instruments
    4
    LVDS
    Receiver IC
    CMOS
    400Mbps
    -
    -
    TSSOP
    16
    -
    -
    -
    -
    -
    -
    Texas Instruments
    1
    CML, LVDS, PECL
    Translator & Repeater IC
    Repeater, Translator
    2000Mbps
    1
    Surface Mount
    MSOP
    8
    -
    -0.1V
    3 x 3 x 0.97mm
    0.97mm
    3mm
    3.6 V
    onsemi
    28
    LVTTL
    Serdes IC
    LVDS
    2.38Gbps
    4
    Surface Mount
    TSSOP
    56
    -
    -100mV
    14 x 6.1 x 1mm
    1mm
    14mm
    3.6 V
    Texas Instruments
    1
    CML, LVDS, LVPECL
    -
    LVDS
    2000Mbps
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    1
    LVDS
    Buffer IC
    LVDS
    800Mbps
    1
    Surface Mount
    LLP
    8
    100mV
    -100mV
    3 x 3 x 0.8mm
    0.8mm
    3mm
    3.6 V
    Texas Instruments
    1
    LVTTL
    Transmitter IC
    LVDS
    630Mbps
    1
    Surface Mount
    SOT-23
    5
    0.1V
    -0.1V
    2.9 x 1.6 x 1.15mm
    1.15mm
    2.9mm
    3.6 V
    onsemi
    1
    LVDS
    Receiver IC
    LVCMOS
    400Mbps
    1
    Surface Mount
    SOT-23
    5
    +100mV
    -30mV
    2.9 x 1.6 x 1.3mm
    1.3mm
    2.9mm
    4 V
    Texas Instruments
    4
    LVDS
    Receiver IC
    LVTTL
    100Mbps
    4
    Surface Mount
    TSSOP
    16
    100mV
    -100mV
    5 x 4.4 x 1.15mm
    1.15mm
    5mm
    3.6 V
    Texas Instruments
    4
    LVTTL
    Transmitter IC
    LVDS
    400Mbps
    4
    Surface Mount
    TSSOP
    16
    -
    -
    5 x 4.4 x 1.15mm
    1.15mm
    5mm
    3.6 V
    onsemi
    1
    HSTL, LVPECL
    Repeater IC
    LVDS
    1600Mbps
    1
    Surface Mount
    US
    8
    100mV
    -100mV
    2.3 x 2 x 0.7mm
    0.7mm
    2.3mm
    3.6 V
    Texas Instruments
    4
    LVTTL
    Transmitter IC
    LVDS
    400Mbps
    4
    -
    SOIC
    16
    -
    -
    -
    -
    -
    -
    Texas Instruments
    4
    LVCMOS, LVDS, LVPECL
    Buffer IC
    LVDS
    -
    -
    -
    VQFN
    16
    -
    -
    -
    -
    -
    -
    Texas Instruments
    1
    LVDS
    Differential Receiver IC
    LVDS
    0.5 → 50Mbps
    2
    -
    SOIC
    8 Pin
    -
    -
    -
    -
    -
    -
    onsemi
    4
    LVDS
    Receiver IC
    LVTTL
    400Mbps
    1
    Surface Mount
    TSSOP
    16
    100V
    -100V
    5 x 4.4 x 0.9mm
    0.9mm
    5mm
    3.6 V
    Texas Instruments
    4
    LVTTL
    Transmitter IC
    LVDS
    400Mbps
    4
    -
    SOIC
    16
    -
    -
    -
    -
    -
    -
    Texas Instruments
    4
    LVCMOS, LVTTL
    Transceiver IC
    M-LVDS
    250Mbps
    4
    Surface Mount
    WQFN
    32
    -
    -50mV
    5 x 5 x 0.8mm
    0.8mm
    5mm
    3.6 V
    onsemi
    4
    LVTTL
    Receiver IC
    LVDS
    400Mbps
    4
    Surface Mount
    SOIC
    16
    100mV
    -100mV
    10 x 3.988 x 1.499mm
    1.499mm
    10mm
    3.6 V
    Results per page