LVDS Interface Ics

An LVDS interface IC (integrated circuit) are semiconductor devices that provide a means of a balanced digital transmission method. LVDS stands for low voltage differential signalling and is also known as TIA/EIA-644. LVDS ICs have the added benefit of being able to operate at low power and run at high speeds through the use of copper cables.

Types of LVDS interface IC.

LVDS Interface ICs are offered in a wide range of types offering different types of specifications such as;

LVDS buffer - An LVDS buffer, also known as a fanout buffer, is a semiconductor IC that can create multiple copies of the input signal and distribute them among several loads while achieving fast rise/fall time and low jitter. Voltage swing can be adjusted externally as well. The interface of the ICs input and output are CML (Current-mode logic) which is designed to transmit data at speeds between 312.5 MBps and 3.125 GBps across standard PCBs. These are also available in combination with an LVDS repeater.

LVDS Serialiser and deserialiser - A serialiser converts parallel data into a serial high-speed, low-voltage differential signalling (LVDS) data stream. The deserialiser takes the serial output of a serializer and converts it back to parallel. Some of the ICs, when programmed for STP input, is backwards compatible with any GMSL (Gigabit Multimedia Serial Link) serializer.

LVDS receivers - LVDS receivers are devices that implement the characteristics of an LVDS. Some receivers feature ultra-low power consumption as well as the separation of input and output signals and flowthrough pin configuration for ease of laying out on a PCB.

LVDS repeaters - The repeater ICs provide separation of input and output signals using LVDS technology. These devices are designed to accept a single LVDS input and duplicate the signal at a single output.

LVDS transmitters - An LVDS transmitter IC applies a constant voltage current into a wires, with the direction of current determining the digital logic level.

Applications of LVDS interface IC

LVDS ICs are widely used in a range of applications such as;

  • High-speed video
  • Graphics
  • Backplane data transmission
  • Networking and wireless base station infrastructure
  • Point-to-point data transmission

...
Read more Read less

Filters

Viewing 181 - 200 of 291 products
Results per page
Description Price Number of Drivers Input Type IC Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length
RS Stock No. 191-3261
Mfr. Part No.MAX3378EETD+T
TWD80.00
Each (On a Reel of 2500)
units
1 - Translator & Repeater Translator 16Mbps - Surface Mount TDFN 14 - - 3.1 x 3.1 x 0.75mm 0.75mm 3.1mm
RS Stock No. 504-4881
Mfr. Part No.DS90LV032ATMTC/NOPB
TWD100.40
Each (In a Pack of 5)
units
4 LVDS Receiver LVTTL 400Mbps 4 Surface Mount TSSOP 16 100mV -100mV 5 x 4.4 x 0.9mm 0.9mm 5mm
RS Stock No. 709-2734
Mfr. Part No.SN65LVDS93DGG
TWD405.00
Each
units
28 - Serdes LVDS - 4 Surface Mount TSSOP 56 - - 14 x 6.1 x 1.15mm 1.15mm 14mm
RS Stock No. 921-6780
Mfr. Part No.DS90LT012ATMF/NOPB
TWD29.60
Each (On a Reel of 1000)
units
1 LVDS Receiver LVTTL 400Mbps 1 Surface Mount SOT-23 5 - -30mV 2.92 x 1.6 x 1.02mm 1.02mm 2.92mm
RS Stock No. 145-6158
Mfr. Part No.SN65LVDS32BD
TWD146.90
Each (In a Tube of 40)
units
4 LVDS Receiver LVTTL 400Mbps 4 Surface Mount SOIC 16 - - 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 190-6262
Mfr. Part No.MAX9111EKA+T
TWD103.40
Each (On a Reel of 2500)
units
- LVDS Deserializer CMOS, LVTTL 500Mbps 1 Surface Mount SOT-23 8 100mV -100mV 3 x 1.75 x 1.3mm 1.3mm 3mm
RS Stock No. 166-3251
Mfr. Part No.FIN224ACMLX
TWD51.50
Each (On a Reel of 3000)
units
22 LVCMOS - LVCMOS 676Mbps 4 Surface Mount MLP 40 - - 6 x 6 x 0.75mm 0.75mm 6mm
RS Stock No. 660-9060
Mfr. Part No.SN65LVDS390PW
TWD125.40
Each (In a Pack of 5)
units
- - Receiver - - - Surface Mount TSSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 5mm
RS Stock No. 660-9436
Mfr. Part No.SN75LVDS86ADGG
TWD214.00
Each
units
21 LVDS Receiver LVTTL - 3 Surface Mount TSSOP 48 100mV -100mV 12.5 x 6.1 x 1.15mm 1.15mm 12.5mm
RS Stock No. 178-9216
Mfr. Part No.SN65LVDS047D
TWD112.30
Each (In a Tube of 40)
units
4 LVTTL Transmitter LVDS 400Mbps 4 Surface Mount SOIC 16 - - 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 864-8928
Mfr. Part No.FIN1104MTCX
TWD87.50
Each (In a Pack of 2)
units
2 HSTL, LVPECL, SSTL-2 Repeater LVDS 800Mbps 5 Surface Mount TSSOP 24 - -100mV 7.8 x 4.4 x 1mm 1mm 7.8mm
RS Stock No. 533-8940
Mfr. Part No.DS90CF384AMTD/NOPB
TWD211.00
Each
units
28 LVDS Receiver CMOS, TTL 1800Mbps 4 Surface Mount TSSOP 56 100mV -100mV 14 x 6.1 x 0.9mm 0.9mm 14mm
RS Stock No. 121-8410
Mfr. Part No.SN65LVDS1DBVT
TWD110.50
Each (On a Reel of 250)
units
1 LVTTL Transmitter LVDS 630Mbps 1 Surface Mount SOT-23 5 - -0.1V 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm
RS Stock No. 922-2388
Mfr. Part No.SN65LVDS84AQDGG
TWD201.00
Each (In a Tube of 40)
units
21 TTL Transmitter LVDS 196Mbps 3 Surface Mount TSSOP 48 - 0.8V 12.6 x 6.2 x 1.05mm 1.05mm 12.6mm
RS Stock No. 761-4814
Mfr. Part No.DS90LV001TLD/NOPB
TWD72.40
Each (In a Pack of 5)
units
1 LVDS Buffer LVDS 800Mbps 1 Surface Mount LLP 8 100mV -100mV 3 x 3 x 0.8mm 0.8mm 3mm
RS Stock No. 141-3989
Mfr. Part No.NBA3N012CSNT1G
TWD68.80
Each (In a Pack of 5)
units
1 LVDS Receiver LVCMOS 400Mbps 1 Surface Mount SOT-23 5 +100mV -30mV 2.9 x 1.6 x 1.3mm 1.3mm 2.9mm
RS Stock No. 162-5254
Mfr. Part No.SN65LVDS386DGG
TWD341.30
Each (In a Tube of 25)
units
- - Receiver - - - Surface Mount TSSOP 64 - - 17 x 6.1 x 1.15mm 1.15mm 17mm
RS Stock No. 526-864
Mfr. Part No.SN65LVDS1DBVT
TWD62.00
Each (In a Pack of 5)
units
1 LVTTL Transmitter LVDS 630Mbps 1 Surface Mount SOT-23 5 0.1V -0.1V 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm
RS Stock No. 166-3491
Mfr. Part No.FIN1101K8X
TWD30.10
Each (On a Reel of 3000)
units
1 HSTL, LVPECL Repeater LVDS 1600Mbps 1 Surface Mount US 8 100mV -100mV 2.3 x 2 x 0.7mm 0.7mm 2.3mm
RS Stock No. 169-8545
Mfr. Part No.FIN1104MTC
TWD71.90
Each (In a Tube of 61)
units
4 LVDS Repeater LVDS 800Mbps - Surface Mount TSSOP 24 - - 7.8 x 4.4 x 0.95mm 0.95mm 7.8mm