LVDS Interface Ics

An LVDS interface IC (integrated circuit) are semiconductor devices that provide a means of a balanced digital transmission method. LVDS stands for low voltage differential signalling and is also known as TIA/EIA-644. LVDS ICs have the added benefit of being able to operate at low power and run at high speeds through the use of copper cables.

Types of LVDS interface IC.

LVDS Interface ICs are offered in a wide range of types offering different types of specifications such as;

LVDS buffer - An LVDS buffer, also known as a fanout buffer, is a semiconductor IC that can create multiple copies of the input signal and distribute them among several loads while achieving fast rise/fall time and low jitter. Voltage swing can be adjusted externally as well. The interface of the ICs input and output are CML (Current-mode logic) which is designed to transmit data at speeds between 312.5 MBps and 3.125 GBps across standard PCBs. These are also available in combination with an LVDS repeater.

LVDS Serialiser and deserialiser - A serialiser converts parallel data into a serial high-speed, low-voltage differential signalling (LVDS) data stream. The deserialiser takes the serial output of a serializer and converts it back to parallel. Some of the ICs, when programmed for STP input, is backwards compatible with any GMSL (Gigabit Multimedia Serial Link) serializer.

LVDS receivers - LVDS receivers are devices that implement the characteristics of an LVDS. Some receivers feature ultra-low power consumption as well as the separation of input and output signals and flowthrough pin configuration for ease of laying out on a PCB.

LVDS repeaters - The repeater ICs provide separation of input and output signals using LVDS technology. These devices are designed to accept a single LVDS input and duplicate the signal at a single output.

LVDS transmitters - An LVDS transmitter IC applies a constant voltage current into a wires, with the direction of current determining the digital logic level.

Applications of LVDS interface IC

LVDS ICs are widely used in a range of applications such as;

  • High-speed video
  • Graphics
  • Backplane data transmission
  • Networking and wireless base station infrastructure
  • Point-to-point data transmission

...
Read more Read less

Filters

Viewing 201 - 220 of 291 products
Results per page
Description Price Number of Drivers Input Type IC Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length
RS Stock No. 462-0490
Mfr. Part No.SN65LVDT2DBVT
TWD75.00
Each (In a Pack of 5)
units
- - Transceiver - 400Mbps - Surface Mount SOT-23 5 - - 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm
RS Stock No. 747-0945
Mfr. Part No.PCA9306USG
TWD24.40
Each (In a Pack of 5)
units
- - Translator & Repeater Translator - - Surface Mount US 8 - - 2.1 x 2.4 x 0.8mm 0.8mm 2.1mm
RS Stock No. 178-9096
Mfr. Part No.DS90CF386MTD/NOPB
TWD229.60
Each (In a Tube of 34)
units
28 LVDS Receiver LVCMOS 2380Mbps 3 Surface Mount TSSOP 56 100mV -100mV 14 x 6.1 x 0.9mm 0.9mm 14mm
RS Stock No. 162-5257
Mfr. Part No.SN65LVDS390PW
TWD98.80
Each (In a Tube of 90)
units
- - Receiver - - - Surface Mount TSSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 5mm
RS Stock No. 190-6268
Mfr. Part No.MAX9157EHJ+
TWD235.00
Each (In a Tray of 360)
units
4 LVDS Transceiver LVDS 200Mbps 4 Surface Mount TQFP 32 100mV -100mV 5.2 x 5.2 x 1.05mm 1.05mm 5.2mm
RS Stock No. 190-7266
Mfr. Part No.MAX9169EUE+
TWD146.50
Each (In a Pack of 2)
units
- LVDS Repeater LVDS - - Surface Mount TSSOP - - - - - -
RS Stock No. 191-3227
Mfr. Part No.MAX9277GTM/V+
TWD489.40
Each (In a Tube of 43)
units
1 LVDS Serializer Serialiser 3.12Gbps 1 Surface Mount TQFN 48 50mV -50mV 7.1 x 7.1 x 0.75mm 0.75mm 7.1mm
RS Stock No. 162-7682
Mfr. Part No.DS91M040TSQE/NOPB
TWD230.60
Each (On a Reel of 250)
units
4 LVCMOS, LVTTL Transceiver M-LVDS 250Mbps 4 Surface Mount WQFN 32 150mV -50mV 5 x 5 x 0.8mm 0.8mm 5mm
RS Stock No. 162-8137
Mfr. Part No.CDCLVD2104RHDT
TWD247.20
Each (On a Reel of 250)
units
2 LVCMOS, LVDS, LVPECL Buffer LVDS - 4 Surface Mount QFN 16 2.65V 1.4V 3.15 x 3.15 x 0.95mm 0.95mm 3.15mm
RS Stock No. 145-0104
Mfr. Part No.SN65LVDS1D
TWD69.30
Each (In a Tube of 75)
units
1 - Transmitter LVDS 630Mbps 1 Surface Mount SOIC 8 0.1V -0.1V 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm
RS Stock No. 660-9426
Mfr. Part No.SN75LVDS82DGG
TWD214.00
Each
units
28 LVDS Receiver LVTTL 238Mbps 4 Surface Mount TSSOP 56 100mV -100mV 14 x 6.1 x 1.15mm 1.15mm 14mm
New
RS Stock No. 217-7933
Mfr. Part No.9DB403DGILFT
TWD145.20
Each (In a Pack of 5)
units
4 TTL - Buffer - 2 - TSSOP 20 - - - - -
RS Stock No. 141-2012
Mfr. Part No.NBA3N012CSNT1G
TWD31.50
Each (On a Reel of 3000)
units
1 LVDS Receiver LVCMOS 400Mbps 1 Surface Mount SOT-23 5 +100mV -30mV 2.9 x 1.6 x 1.3mm 1.3mm 2.9mm
RS Stock No. 162-6157
Mfr. Part No.DS90C031BTM/NOPB
TWD104.80
Each (In a Tube of 48)
units
4 CMOS, TTL Transmitter LVDS 155Mbps - Surface Mount MSOP 16 - - 10 x 3.988 x 1.499mm 1.499mm 10mm
RS Stock No. 162-6159
Mfr. Part No.DS90C387AVJD/NOPB
TWD231.60
Each (In a Tray of 90)
units
8 CMOS, TTL Transmitter LVDS 672Mbps - Surface Mount TQFP 100 +100mV -100mV 14 x 14 x 1.05mm 1.05mm 14mm
RS Stock No. 100-3875
Mfr. Part No.SN65LVDM176D
TWD163.10
Each (In a Tube of 75)
units
1 LVDS Transceiver Transceiver 400Mbps 4 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm
RS Stock No. 709-2356
Mfr. Part No.SN65LVDS047D
TWD157.00
Each
units
4 LVTTL Transmitter LVDS 400Mbps 4 Surface Mount SOIC 16 - - 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
New
RS Stock No. 217-7936
Mfr. Part No.9DBL0452BKILF
TWD78.10
Each (In a Tray of 490)
units
8 TTL - Buffer - 11 - VFQFPN 48 - - - - -
RS Stock No. 769-5712
Mfr. Part No.NB3N206SDG
TWD90.00
Each
units
1 LVCMOS, MLVDS Transceiver LVCMOS, MLVDS 200Mbps 1 Surface Mount SOIC 8 150mV -50mV 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 100-3876
Mfr. Part No.SN65LVDS100D
TWD189.60
Each (In a Tube of 75)
units
1 CMOS Translator & Repeater Repeater 2000Mbps 1 Surface Mount SOIC 8 - -0.1V 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm