MOSFETs

MOSFETs, also known as MOSFET transistors, stands for Metal Oxide Semiconductor Field-Effect Transistors. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.

These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220.

What are depletion and enhancement modes?

MOSFET transistors have two modes; depletion and enhancement.Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied.Enhancement mode MOSFETs are similar to a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.

How do MOSFETs work?

The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease.Power MOSFETs are similar to standard MOSFETs but they are designed to handle a higher level of power.

N-Channel vs. P-Channel MOSFETs

MOSFETs are made of p-type or n-type doped silicon.

  • N-Channel MOSFETS contain additional electrons which are free to move around. They are the more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.

  • P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.

Where are MOSFETs used?

MOSFETs are found within many applications, such as microprocessors and other memory components. MOSFET transistors are most commonly used as a voltage-controlled switch within circuits.

Looking for MOSFET Drivers?


...
Read more Read less

Filters

Viewing 41 - 60 of 11498 products
Results per page
Description Price Channel Type Maximum Continuous Drain Current Maximum Drain Source Voltage Maximum Drain Source Resistance Package Type Mounting Type Pin Count Maximum Gate Source Voltage Channel Mode Maximum Gate Threshold Voltage Minimum Gate Threshold Voltage Maximum Power Dissipation Transistor Configuration Number of Elements per Chip
RS Stock No. 541-0014
Mfr. Part No.IRF640NPBF
BrandInfineon
TWD35.00
Each
units
N 18 A 200 V 150 mΩ TO-220AB Through Hole 3 -20 V, +20 V Enhancement 4V 2V 150 W Single 1
RS Stock No. 714-6800
Mfr. Part No.STW45NM60
TWD347.00
Each
units
N 45 A 600 V 110 mΩ TO-247 Through Hole 3 -30 V, +30 V Enhancement 5V 3V 417 W Single 1
RS Stock No. 783-3087
Mfr. Part No.STF20N65M5
TWD77.60
Each (In a Pack of 5)
units
N 18 A 710 V 190 mΩ TO-220FP Through Hole 3 -25 V, +25 V Enhancement 5V 3V 30 W Single 1
RS Stock No. 354-6414
Mfr. Part No.SPW20N60S5FKSA1
BrandInfineon
TWD199.00
Each
units
N 20 A 600 V 190 mΩ TO-247 Through Hole 3 -20 V, +20 V Enhancement 5.5V 3.5V 208 W Single 1
RS Stock No. 911-4818
Mfr. Part No.SPW20N60S5FKSA1
BrandInfineon
TWD133.90
Each (In a Tube of 30)
units
N 20 A 600 V 190 mΩ TO-247 Through Hole 3 -20 V, +20 V Enhancement 5.5V 3.5V 208 W Single 1
RS Stock No. 168-7631
Mfr. Part No.STF20N65M5
TWD68.90
Each (In a Tube of 50)
units
N 18 A 710 V 190 mΩ TO-220FP Through Hole 3 -25 V, +25 V Enhancement 5V 3V 30 W Single 1
RS Stock No. 920-8742
Mfr. Part No.STW45NM60
TWD229.50
Each (In a Tube of 30)
units
N 45 A 600 V 110 mΩ TO-247 Through Hole 3 -30 V, +30 V Enhancement - - 417 W Single 1
RS Stock No. 786-3625
Mfr. Part No.STF100N10F7
TWD75.00
Each (In a Pack of 5)
units
N 45 A 100 V 8 mΩ TO-220FP Through Hole 3 -20 V, +20 V Enhancement 4V 2V 30 W Single 1
RS Stock No. 541-1225
Mfr. Part No.IRF9540NPBF
BrandInfineon
TWD33.00
Each
units
P 23 A 100 V 117 mΩ TO-220AB Through Hole 3 -20 V, +20 V Enhancement 4V 2V 140 W Single 1
RS Stock No. 166-1809
Mfr. Part No.FDY3000NZ
TWD3.40
Each (On a Reel of 3000)
units
N 600 mA 20 V 700 mΩ SOT-523 (SC-89) Surface Mount 6 -12 V, +12 V Enhancement - 0.6V 625 mW Isolated 2
RS Stock No. 671-0841
Mfr. Part No.FDY3000NZ
TWD5.90
Each (In a Pack of 20)
units
N 600 mA 20 V 700 mΩ SOT-523 (SC-89) Surface Mount 6 -12 V, +12 V Enhancement - 0.6V 625 mW Isolated 2
RS Stock No. 545-2529
Mfr. Part No.BSS138LT1G
TWD5.80
Each (In a Pack of 25)
units
N 200 mA 50 V 3.5 Ω SOT-23 Surface Mount 3 -20 V, +20 V Enhancement 1.5V - 225 mW Single 1
RS Stock No. 915-8830
Mfr. Part No.C3M0065090J
BrandWolfspeed
TWD353.00
Each
units
N 35 A 900 V 78 mΩ D2PAK (TO-263) Surface Mount 7 +25 V Enhancement 2.1V 1.8V 113 W Single 1
RS Stock No. 124-1745
Mfr. Part No.BS170
TWD2.70
Each (In a Bag of 1000)
units
N 500 mA 60 V 5 Ω TO-92 Through Hole 3 -20 V, +20 V Enhancement 3V 0.8V 830 mW Single 1
RS Stock No. 671-0895
Mfr. Part No.FQB44N10TM
TWD44.00
Each
units
N 43 A 100 V 39 mΩ D2PAK (TO-263) Surface Mount 3 -25 V, +25 V Enhancement - 2V 3.75 W Single 1
RS Stock No. 166-2858
Mfr. Part No.2N7002K
TWD1.30
Each (On a Reel of 3000)
units
N 300 mA 60 V 4.8 Ω SOT-23 Surface Mount 3 -20 V, +20 V Enhancement - 1V 350 mW Single 1
RS Stock No. 919-4886
Mfr. Part No.IRF9540NPBF
BrandInfineon
TWD27.20
Each (In a Tube of 50)
units
P 23 A 100 V 117 mΩ TO-220AB Through Hole 3 -20 V, +20 V Enhancement 4V 2V 140 W Single 1
RS Stock No. 162-9713
Mfr. Part No.C3M0065090J
BrandWolfspeed
TWD353.00
Each (In a Tube of 50)
units
N 35 A 900 V 78 mΩ D2PAK (TO-263) Surface Mount 7 +25 V Enhancement 2.1V 1.8V 113 W Single 1
RS Stock No. 761-6968
Mfr. Part No.RJK0653DPB-00#J5
TWD31.50
Each (In a Pack of 2)
units
N 45 A 60 V 6.1 mΩ LFPAK Surface Mount 5 -20 V, +20 V Enhancement 2.5V - 65 W Single 1
RS Stock No. 166-1753
Mfr. Part No.FQB44N10TM
TWD32.60
Each (On a Reel of 800)
units
N 43 A 100 V 39 mΩ D2PAK (TO-263) Surface Mount 3 -25 V, +25 V Enhancement - 2V 3.75 W Single 1