MOSFETs

MOSFETs, also known as MOSFET transistors, stands for Metal Oxide Semiconductor Field-Effect Transistors. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.

These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220.

What are depletion and enhancement modes?

MOSFET transistors have two modes; depletion and enhancement.Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied.Enhancement mode MOSFETs are similar to a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.

How do MOSFETs work?

The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease.Power MOSFETs are similar to standard MOSFETs but they are designed to handle a higher level of power.

N-Channel vs. P-Channel MOSFETs

MOSFETs are made of p-type or n-type doped silicon.

  • N-Channel MOSFETS contain additional electrons which are free to move around. They are the more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.

  • P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.

Where are MOSFETs used?

MOSFETs are found within many applications, such as microprocessors and other memory components. MOSFET transistors are most commonly used as a voltage-controlled switch within circuits.

Looking for MOSFET Drivers?


...
Read more Read less

Filters

Viewing 1 - 20 of 348 products
Results per page
Description Price Channel Type Maximum Continuous Drain Current Maximum Drain Source Voltage Maximum Drain Source Resistance Package Type Mounting Type Pin Count Maximum Gate Source Voltage Channel Mode Maximum Gate Threshold Voltage Minimum Gate Threshold Voltage Maximum Power Dissipation Transistor Configuration Number of Elements per Chip
RS Stock No. 920-0870
Mfr. Part No.IXFK48N50
BrandIXYS
TWD634.50
Each (In a Tube of 25)
units
N 48 A 500 V 100 mΩ TO-264AA Through Hole 3 -20 V, +20 V Enhancement 4V - 500 W Single 1
RS Stock No. 711-5367
Mfr. Part No.IXFK48N50
BrandIXYS
TWD645.00
Each
units
N 48 A 500 V 100 mΩ TO-264AA Through Hole 3 -20 V, +20 V Enhancement 4V - 500 W Single 1
RS Stock No. 802-4357
Mfr. Part No.IXFB210N30P3
BrandIXYS
TWD695.00
Each
units
N 210 A 300 V 14.5 mΩ PLUS264 Through Hole 3 -20 V, +20 V Enhancement 5V - 1.89 kW Single 1
RS Stock No. 920-0987
Mfr. Part No.IXFB210N30P3
BrandIXYS
TWD606.60
Each (In a Tube of 25)
units
N 210 A 300 V 14.5 mΩ PLUS264 Through Hole 3 -20 V, +20 V Enhancement 5V - 1.89 kW Single 1
RS Stock No. 920-0757
Mfr. Part No.IXFN180N15P
BrandIXYS
TWD643.80
Each (In a Tube of 10)
units
N 150 A 150 V 11 mΩ SOT-227B Panel Mount 4 -20 V, +20 V Enhancement 5V - 680 W Single 1
RS Stock No. 801-1411
Mfr. Part No.IXFK44N80Q3
BrandIXYS
TWD978.00
Each
units
N 44 A 800 V 190 mΩ TO-264 Through Hole 3 -30 V, +30 V Enhancement 6.5V - 1.25 kW Single 1
RS Stock No. 168-4756
Mfr. Part No.IXFN110N60P3
BrandIXYS
TWD796.20
Each (In a Tube of 10)
units
N 90 A 600 V 56 mΩ SOT-227B Panel Mount 4 -30 V, +30 V Enhancement 5V - 1.5 kW Single 1
RS Stock No. 193-420
Mfr. Part No.IXTP50N20P
BrandIXYS
TWD134.00
Each
units
N 50 A 200 V 60 mΩ TO-220 Through Hole 3 -20 V, +20 V Enhancement 5.5V - 360 W Single 1
RS Stock No. 804-7596
Mfr. Part No.IXFN110N60P3
BrandIXYS
TWD861.00
Each
units
N 90 A 600 V 56 mΩ SOT-227B Panel Mount 4 -30 V, +30 V Enhancement 5V - 1.5 kW Single 1
RS Stock No. 168-4737
Mfr. Part No.IXFK98N50P3
BrandIXYS
TWD400.00
Each (In a Tube of 25)
units
N 98 A 500 V 50 mΩ TO-264 Through Hole 3 -30 V, +30 V Enhancement 5V - 1.3 kW Single 1
RS Stock No. 168-4494
Mfr. Part No.IXFN60N80P
BrandIXYS
TWD863.30
Each (In a Tube of 10)
units
N 53 A 800 V 140 mΩ SOT-227B Panel Mount 4 -30 V, +30 V Enhancement 5V - 1.04 kW Single 1
RS Stock No. 194-350
Mfr. Part No.IXFN60N80P
BrandIXYS
TWD933.00
Each
units
N 53 A 800 V 140 mΩ SOT-227B Panel Mount 4 -30 V, +30 V Enhancement 5V - 1.04 kW Single 1
RS Stock No. 801-1405
Mfr. Part No.IXFK24N100Q3
BrandIXYS
TWD774.00
Each
units
N 24 A 1000 V 440 mΩ TO-264 Through Hole 3 -30 V, +30 V Enhancement 6.5V - 1 kW Single 1
RS Stock No. 802-4414
Mfr. Part No.IXFK98N50P3
BrandIXYS
TWD476.00
Each
units
N 98 A 500 V 50 mΩ TO-264 Through Hole 3 -30 V, +30 V Enhancement 5V - 1.3 kW Single 1
RS Stock No. 920-0717
Mfr. Part No.IXTP50N20P
BrandIXYS
TWD101.60
Each (In a Tube of 50)
units
N 50 A 200 V 60 mΩ TO-220 Through Hole 3 -20 V, +20 V Enhancement 5.5V - 360 W Single 1
RS Stock No. 168-4703
Mfr. Part No.IXFK44N80Q3
BrandIXYS
TWD855.40
Each (In a Tube of 25)
units
N 44 A 800 V 190 mΩ TO-264 Through Hole 3 -30 V, +30 V Enhancement 6.5V - 1.25 kW Single 1
RS Stock No. 168-4701
Mfr. Part No.IXFK24N100Q3
BrandIXYS
TWD678.30
Each (In a Tube of 25)
units
N 24 A 1000 V 440 mΩ TO-264 Through Hole 3 -30 V, +30 V Enhancement 6.5V - 1 kW Single 1
RS Stock No. 194-259
Mfr. Part No.IXFN180N15P
BrandIXYS
TWD708.00
Each
units
N 150 A 150 V 11 mΩ SOT-227B Panel Mount 4 -20 V, +20 V Enhancement 5V - 680 W Single 1
RS Stock No. 920-0965
Mfr. Part No.IXFH30N50Q3
BrandIXYS
TWD295.60
Each (In a Tube of 30)
units
N 30 A 500 V 200 mΩ TO-247 Through Hole 3 -20 V, +20 V Enhancement 6.5V - 690 W Single 1
RS Stock No. 194-091
Mfr. Part No.IXFN24N100
BrandIXYS
TWD1,125.00
Each
units
N 24 A 1000 V 390 mΩ SOT-227B Panel Mount 4 -20 V, +20 V Enhancement 5.5V - 568 W Single 1