IGBTs | Insulated Gate Bipolar Transistor | RS
Recently searched

    IGBTs

    IGBT (insulated-gate bipolar transistors) are semiconductors mainly used as switching devices to allow or stop power flow. They have many benefits as a result of being a cross between two of the most common transistors: Bipolar transistors and MOSFET. RS have a curated range of IGBTs from a multitude of trusted brands, including Infineon, ON Semiconductor, STMicroelectronics, and many more.

    How do IGBT transistors work?

    IGBT transistors are three-terminal devices which apply a voltage to a semiconductor, changing its properties to block power flow when it's in the off state and allow power flow in the on state. They are controlled by a metal oxide semiconductor gate structure and are widely used for switching electrical power in applications, such as welding, electric cars, air conditioners, trains, and uninterruptible power supplies.

    What are the different types of IGBT Transistors?

    There are various types of IGBT transistors and they are categorised by different parameters, such as maximum voltage, collector current, packaging type, and switching speed. The type of IGBT transistor you choose will vary depending on the exact power level and the applications being considered, and so it is important to know as many of your exact requirements as possible to choose the correct IGBT for your application.

    What is a difference between MOSFETs and IGBTs?

    An IGBT has a much lower forward voltage drop compared to a conventional MOSFET in higher blocking voltage rated devices. However, MOSFETs are characterised by a lower forward voltage at lower current densities due to the absence of diode Vf in the IGBT's output BJT.An IGBT transistor module (insulated-gate bipolar transistor) consists of one or more IGBTs and is used in many types of industrial equipment due to its reliability. IGBT transistors are a cross between bipolar junction transistors (BJTs) and MOSFETs. They are highly efficient and fast switching, plus they have high current and low saturation voltage characteristics.

    What is a typical application of IGBTs?

    IGBTs are widely used in electronic applications, including: consumer electronics, industrial technology, transportation and electric motors, aerospace electronic devices, and applications within the energy sector.

    2259 Products showing for IGBTs

    Infineon
    45 A
    600 V
    ±20V
    150 W
    -
    Common Collector
    EASY1B
    PCB Mount
    N
    22
    1MHz
    3 Phase
    48 x 33.8 x 12mm
    Vishay
    169 A
    1200 V
    ± 20V
    781 W
    1
    Single
    SOT-227
    Panel Mount
    N
    4
    -
    -
    -
    Infineon
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    60 A
    1200 V
    25V
    330 W
    1
    Single
    PG-TO247
    -
    N
    3
    -
    Single
    -
    Infineon
    80 A
    600 V
    ±20V
    428 W
    -
    -
    TO-247
    Through Hole
    -
    3
    -
    Single
    16.03 x 21.1 x 5.16mm
    Infineon
    50 A
    1200 V
    ±20V
    280 W
    -
    -
    AG-ECONO2B-411
    -
    -
    -
    -
    -
    -
    Infineon
    450 A
    1200 V
    ±20V
    -
    2
    Single Collector, Single Emitter, Single Gate
    AG-62MMHB
    Through Hole
    N
    3
    -
    -
    -
    onsemi
    70 A
    650 V
    ±20V
    300 W
    -
    -
    TO-247
    Through Hole
    N
    3
    1MHz
    Single
    16.26 x 5.3 x 21.08mm
    Infineon
    25 A
    1200 V
    20V
    20 mW
    7
    Hex
    EasyPIM
    -
    N
    23
    -
    -
    -
    onsemi
    100 A
    650 V
    ±30.0V
    134 W
    1
    -
    TO-247
    -
    N
    3
    -
    Single
    -
    Infineon
    750 A
    1700 V
    ±20V
    20 mW
    2
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    8 A
    600 V
    20V
    7.2 W
    1
    -
    PG-SOT223-3
    -
    -
    -
    -
    -
    -
    Vishay
    169 A
    1200 V
    ± 20V
    781 W
    1
    Single
    SOT-227
    Panel Mount
    N
    4
    -
    -
    -
    Infineon
    80 A
    650 V
    ±20.0V
    250 W
    -
    -
    PG-TO247-3
    -
    -
    3
    -
    Single
    -
    onsemi
    80 A
    650 V
    20V
    268 W
    30
    -
    TO-247-3L
    -
    -
    -
    -
    -
    -
    Infineon
    1.8 kA
    1700 V
    20V
    1.8 kW
    -
    Dual
    AG-PRIME3+
    -
    N
    -
    -
    Common Emitter
    -
    ROHM
    40 A
    650 V
    ±30V
    214 W
    1
    Single
    TO-247N
    Through Hole
    N
    3
    -
    Common Emitter
    -
    Infineon
    600 A
    1200 V
    ±20V
    -
    2
    Single Collector, Single Emitter, Single Gate
    AG-62MMHB
    Through Hole
    N
    3
    -
    -
    -
    onsemi
    21 A
    300 V
    ±10V
    150 W
    -
    -
    DPAK (TO-252)
    Surface Mount
    N
    3
    1MHz
    Single
    6.73 x 6.22 x 2.39mm
    Infineon
    140 A
    650 V
    ±20V
    429 W
    1
    Single Collector, Single Emitter, Single Gate
    PG-TO247-4-STD-NT3.7
    Through Hole
    N
    4
    -
    -
    -
    Results per page