IGBTs | Insulated Gate Bipolar Transistor | RS
Recently searched

    IGBTs

    IGBT (insulated-gate bipolar transistors) are semiconductors mainly used as switching devices to allow or stop power flow. They have many benefits as a result of being a cross between two of the most common transistors: Bipolar transistors and MOSFET. RS have a curated range of IGBTs from a multitude of trusted brands, including Infineon, ON Semiconductor, STMicroelectronics, and many more.

    How do IGBT transistors work?

    IGBT transistors are three-terminal devices which apply a voltage to a semiconductor, changing its properties to block power flow when it's in the off state and allow power flow in the on state. They are controlled by a metal oxide semiconductor gate structure and are widely used for switching electrical power in applications, such as welding, electric cars, air conditioners, trains, and uninterruptible power supplies.

    What are the different types of IGBT Transistors?

    There are various types of IGBT transistors and they are categorised by different parameters, such as maximum voltage, collector current, packaging type, and switching speed. The type of IGBT transistor you choose will vary depending on the exact power level and the applications being considered, and so it is important to know as many of your exact requirements as possible to choose the correct IGBT for your application.

    What is a difference between MOSFETs and IGBTs?

    An IGBT has a much lower forward voltage drop compared to a conventional MOSFET in higher blocking voltage rated devices. However, MOSFETs are characterised by a lower forward voltage at lower current densities due to the absence of diode Vf in the IGBT's output BJT.An IGBT transistor module (insulated-gate bipolar transistor) consists of one or more IGBTs and is used in many types of industrial equipment due to its reliability. IGBT transistors are a cross between bipolar junction transistors (BJTs) and MOSFETs. They are highly efficient and fast switching, plus they have high current and low saturation voltage characteristics.

    What is a typical application of IGBTs?

    IGBTs are widely used in electronic applications, including: consumer electronics, industrial technology, transportation and electric motors, aerospace electronic devices, and applications within the energy sector.

    2259 Products showing for IGBTs

    Infineon
    40 A
    1200 V
    ±20V
    357 W
    1
    Single
    TO-247-3
    Through Hole
    N
    3
    -
    Single
    -
    STMicroelectronics
    20 A
    375 V
    12V
    -
    -
    -
    D2PAK (TO-263)
    Surface Mount
    N
    3
    -
    Single
    10.4 x 9.35 x 4.6mm
    Infineon
    -
    -
    -
    105 W
    -
    -
    PG-TO263-3
    -
    -
    -
    -
    -
    -
    Infineon
    20 A
    2.05 V
    20V
    63.1 W
    7
    -
    DIP
    -
    N
    24
    -
    -
    -
    Infineon
    38 A
    650 V
    20V
    130 W
    1
    Single
    TO-220-3
    -
    -
    -
    -
    -
    -
    Infineon
    600 A
    1200 V
    20V
    1.2 kW
    -
    Dual
    AG-62MM
    -
    N
    -
    -
    Common Emitter
    -
    Infineon
    70 A
    650 V
    ±20V
    145 W
    1
    Single
    TO-247-3-HCC
    Through Hole
    N
    3
    -
    Single
    -
    ROHM
    78 A
    650 V
    ±30V
    234 W
    1
    Single
    TO-247GE
    Through Hole
    N
    3
    -
    -
    -
    Infineon
    60 A
    600 V
    ±20V
    187 W
    -
    -
    TO-247
    Through Hole
    N
    3
    -
    Single
    16.13 x 5.21 x 21.1mm
    ROHM
    30 A
    1200 V
    ±30V
    267 W
    1
    Single
    TO-247N
    -
    -
    3
    -
    -
    -
    STMicroelectronics
    23 A
    600 V
    ±20V
    25 W
    -
    -
    TO-220FP
    Through Hole
    N
    3
    -
    Single
    10.4 x 4.6 x 20mm
    Vishay
    81 A
    600 V
    ± 20V
    231 W
    1
    Single
    SOT-227
    Panel Mount
    N
    4
    -
    -
    -
    Semikron
    400 A
    1200 V
    ±15.0V
    -
    1
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    100 A
    600 V
    ±20V
    333 W
    -
    -
    TO-247
    Through Hole
    -
    3
    -
    Single
    16.03 x 21.1 x 5.16mm
    Infineon
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    20 A
    600 V
    -
    81 W
    -
    Array
    SDIP2B
    Through Hole
    N
    26
    -
    3 Phase
    38 x 24 x 3.5mm
    ROHM
    30 A
    650 V
    ±30V
    178 W
    1
    Single
    TO-247N
    Through Hole
    N
    3
    -
    Common Emitter
    -
    Infineon
    140 A
    650 V
    ±20V
    427 W
    1
    Single Collector, Single Emitter, Single Gate
    PG-TO247-3-STD-NN4.8
    Through Hole
    N
    3
    -
    -
    -
    Infineon
    25 A
    1200 V
    20V
    20 mW
    7
    Hex
    EasyPIM
    -
    N
    23
    -
    -
    -
    Results per page