Darlington Transistors

A Darlington transistor contains two BJT transistors coupled to act as a single transistor with a much higher current gain. This means that the tiny current from a sensor or microcontroller I/O pin can be amplified to drive a large load. These devices are also known as Darlington Pairs and are made in standard 3-pin package formats. Darlington transistors are also manufactured in packages containing seven or more devices, each with protection diodes, for the purpose of driving inductive loads (e.g. DC motors) from microcontroller GPIO pins.

...
Read more Read less

Filters

Viewing 1 - 20 of 529 products
Results per page
Sort by
Description Price Transistor Type Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Emitter Base Voltage Package Type Mounting Type Pin Count Configuration Transistor Configuration Number of Elements per Chip Minimum DC Current Gain Maximum Base Emitter Saturation Voltage Maximum Collector Base Voltage Maximum Collector Emitter Saturation Voltage
New
RS Stock No. 165-7512
Mfr. Part No.BSP60H6327XTSA1
BrandInfineon
TWD5
Each (On a Reel of 1000)
units
PNP 1 A 45 V 5 V SOT-223 Surface Mount 3 + Tab - Single 1 1000 2.2 V 60 V 1.8 V
RS Stock No. 866-0196
Mfr. Part No.ULN2803ADW
TWD30
Each (In a Tube of 40)
units
NPN 500 mA 50 V - SOIC Surface Mount 18 - Common Emitter 8 - - - 1.6 V
RS Stock No. 752-8205
Mfr. Part No.BSP60H6327XTSA1
BrandInfineon
TWD5
Each (In a Pack of 10)
units
PNP 1 A 45 V 5 V SOT-223 Surface Mount 3 + Tab - Single 1 1000 2.2 V 60 V 1.8 V
RS Stock No. 646-6311
Mfr. Part No.ULN2803ADW
TWD42
Each (In a Pack of 5)
units
NPN 500 mA 50 V 50 V SOIC Surface Mount 18 - Common Emitter 8 - - - 1.6 V
RS Stock No. 680-7220
Mfr. Part No.A2982SLWTR-T
TWD67
Each (In a Pack of 5)
units
NPN + PNP 500 mA 50 V - SOIC W Surface Mount 20 - - 8 - - - 2 V
RS Stock No. 807-4731
Mfr. Part No.MMBTA28
TWD6
Each (On a Tape of 50)
units
NPN 800 mA 80 V 12 V SOT-23 Surface Mount 3 - Single 1 10000 - 80 V 1.5 V
New
RS Stock No. 166-2225
Mfr. Part No.MMBTA28
TWD3
Each (On a Reel of 3000)
units
NPN 800 mA 80 V 12 V SOT-23 Surface Mount 3 - Single 1 10000 - 80 V 1.5 V
New
RS Stock No. 168-6447
Mfr. Part No.ULN2804A
TWD18
Each (In a Tube of 20)
units
- - 50 V - PDIP Through Hole 18 - - - - - - -
RS Stock No. 805-4412
Mfr. Part No.NJD35N04G
TWD21
Each (In a Pack of 25)
units
NPN 4 A 350 V 5 V DPAK (TO-252) Surface Mount 3 - Single 1 300 2 V 700 V 1.5 V
RS Stock No. 163-0785
Mfr. Part No.NJD35N04T4G
TWD13
Each (On a Reel of 2500)
units
NPN 4 A 350 V 5 V DPAK (TO-252) Surface Mount 3 - Single 1 2000 2 V 700 V 1.5 V
RS Stock No. 145-2940
Mfr. Part No.NJD35N04G
TWD11
Each (In a Tube of 75)
units
NPN 4 A 350 V 5 V DPAK (TO-252) Surface Mount 3 - Single 1 300 2 V 700 V 1.5 V
RS Stock No. 725-8467
Mfr. Part No.BSP51,115
BrandNexperia
TWD20
Each (In a Pack of 10)
units
NPN 1 A 60 V 5 V SOT-223 Surface Mount 3 + Tab - Single 1 1000 1.9 V 80 V 1.3 V
RS Stock No. 686-8199
Mfr. Part No.ULN2804A
TWD36
Each (In a Pack of 10)
units
NPN 0.5 A 50 V 50 V PDIP Through Hole 18 - Common Emitter 8 1000 - - 1.6 V
New
RS Stock No. 168-6450
Mfr. Part No.ULN2003A
TWD7
Each (In a Tube of 25)
units
NPN 500 mA 50 V - PDIP Through Hole 16 - Common Emitter 7 1000 - - 1.6 V
RS Stock No. 806-5046
Mfr. Part No.NJD35N04T4G
TWD22
Each (On a Tape of 25)
units
NPN 4 A 350 V 5 V DPAK (TO-252) Surface Mount 3 - Single 1 2000 2 V 700 V 1.5 V
RS Stock No. 686-8209
Mfr. Part No.ULN2003A
TWD13
Each (In a Pack of 20)
units
NPN 500 mA 50 V - PDIP Through Hole 16 - Common Emitter 7 1000 - - 1.6 V
New
RS Stock No. 166-0488
Mfr. Part No.BSP61,115
BrandNexperia
TWD8
Each (On a Reel of 1000)
units
PNP -1 A 60 V -5 V SOT-223 Surface Mount 3 + Tab - Single 1 1000 -1.9 V -80 V -1.3 V
RS Stock No. 725-8461
Mfr. Part No.BSP61,115
BrandNexperia
TWD20
Each (In a Pack of 10)
units
PNP -1 A 60 V -5 V SOT-223 Surface Mount 3 + Tab - Single 1 1000 -1.9 V -80 V -1.3 V
RS Stock No. 773-7743
Mfr. Part No.MC1413BDR2G
TWD10
Each (On a Tape of 10)
units
NPN 500 mA 50 V 5 V SOIC Surface Mount 16 - Common Emitter 7 1000 - - 1.6 V
New
RS Stock No. 168-6833
Mfr. Part No.ULN2803A
TWD18
Each (In a Tube of 20)
units
NPN 500 mA 50 V 50 V PDIP Through Hole 18 - Common Emitter 8 1000 - - 1.1 V