PIN Diodes

PIN diodes are a type of diode (a device that transmits current primarily in one direction) with a wide area of pure semiconductor material in the middle. This area allows the PIN diode to store large amounts of charge. Unlike Zener diodes, which generate low power to protect circuits from over-voltage, PIN diodes are specifically designed for use within high-frequency or high-voltage applications.

How do Pin diodes work?

A PIN diode works using what is known as a high-level injection: it will only start to conduct current once the central area of pure semiconductor material reaches a certain level of charge. Because this creates an electrical field that extends deep into the area, it speeds up the transport of charge carriers from one end of the diode to the other. This, in turn, speeds up the diode's performances. A pin diode also features a low capacitance when reverse-biased.

What are Pin diodes used for?

PIN diodes are often used in RF protection circuits, attenuators, fast switches, photodetectors and high-voltage electronics applications.


...
Read more Read less

Filters

Viewing 1 - 20 of 73 products
Results per page
Description Price Diode Configuration Application Number of Elements per Chip Maximum Forward Current Maximum Reverse Voltage Typical Carrier Life Time Maximum Forward Voltage Mounting Type Package Type Pin Count Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF Dimensions Height
RS Stock No. 857-7965
Mfr. Part No.BAR6702VH6327XTSA1
BrandInfineon
TWD3.90
Each (On a Reel of 3000)
units
Single Attenuator, Switch 1 200mA 150V 700ns 1.2V Surface Mount SC-79 2 0.9pF 1.8 Ω@ 5 mA 1.2 x 0.8 x 0.55mm 0.55mm
RS Stock No. 169-0458
Mfr. Part No.RN731VTE-17
BrandROHM
TWD3.60
Each (On a Reel of 3000)
units
Single Attenuator 1 50mA 50V - 1V Surface Mount UMD 2 0.4pF 7 Ω@ 10 mA 1.7 x 1.25 x 0.7mm 0.7mm
RS Stock No. 626-1548
Mfr. Part No.BAP50-02,115
BrandNXP
TWD5.70
Each (In a Pack of 20)
units
Single - 1 50mA 50V 1.05µs 1.1V Surface Mount SOD-523 2 0.35pF 5 Ω @ 10 mA 1.25 x 0.85 x 0.65mm 0.65mm
RS Stock No. 826-9077
Mfr. Part No.BAT1804E6327HTSA1
BrandInfineon
TWD6.90
Each (In a Pack of 100)
units
Series Switch 2 100mA 35V 120ns 1.2V Surface Mount SOT-23 3 1pF 0.7 Ω@ 5 mA 2.9 x 1.3 x 0.9mm 0.9mm
RS Stock No. 626-1734
Mfr. Part No.BAP64-04W,115
BrandNXP
TWD9.50
Each (In a Pack of 10)
units
Series Attenuator, Switch 2 100mA 100V 1.55µs 1.1V Surface Mount UMT 3 0.35pF 1.35 Ω@ 100 mA 2.2 x 1.35 x 1mm 1mm
RS Stock No. 826-9291
Mfr. Part No.BAR6404WH6327XTSA1
BrandInfineon
TWD6.20
Each (In a Pack of 100)
units
Series RF Attenuator 2 100mA 150V 1550ns 1.1V Surface Mount SOT-323 (SC-70) 3 0.35pF 20 Ω@ 1 mA 2 x 1.25 x 0.8mm 0.8mm
RS Stock No. 166-0528
Mfr. Part No.BAP64-05W,115
BrandNXP
TWD3.30
Each (On a Reel of 3000)
units
Common Cathode Attenuator, Switch 2 100mA 100V 1.55µs 1.1V Surface Mount UMT 3 0.35pF 1.35 Ω@ 100 mA 2.2 x 1.35 x 1mm 1mm
RS Stock No. 166-0557
Mfr. Part No.BAP64-06,215
BrandNXP
TWD4.00
Each (On a Reel of 3000)
units
Common Anode Attenuator, Switch 2 100mA 175V 1.55µs 1.1V Surface Mount SOT-23 (TO-236AB) 3 0.35pF 1.35 Ω@ 100 mA 3 x 1.4 x 1mm 1mm
RS Stock No. 826-9121
Mfr. Part No.BAR66E6327HTSA1
BrandInfineon
TWD9.00
Each (In a Pack of 25)
units
Series Surge Protection Device 2 200mA 150V 0.7µs 1.2V Surface Mount SOT-23 3 0.9pF 1.8 Ω@ 5 mA 2.9 x 1.3 x 0.9mm 0.9mm
RS Stock No. 626-1576
Mfr. Part No.BAP51-02,115
BrandNXP
TWD10.50
Each (In a Pack of 20)
units
Single - 1 50mA 60V - 1.1V Surface Mount SOD-523 2 0.35pF 2.5 Ω @ 10 mA 1.25 x 0.85 x 0.65mm 0.65mm
RS Stock No. 166-0247
Mfr. Part No.BAP51LX,315
BrandNXP
TWD2.50
Each (On a Reel of 15000)
units
Single Attenuator, Switch 1 100mA 60V 0.55µs 1.1V Surface Mount SOD-882 2 0.3pF 1.5 Ω@ 100 mA 1.02 x 0.62 x 0.47mm 0.47mm
RS Stock No. 145-8831
Mfr. Part No.BAR8802VH6327XTSA1
BrandInfineon
TWD3.00
Each (On a Reel of 3000)
units
Single Antenna Switches 1 100mA 80V 500ns 1.2V Surface Mount SC-79 2 0.4pF 2.5 Ω@ 1 mA 1.2 x 0.8 x 0.55mm 0.55mm
RS Stock No. 611-1370
Mfr. Part No.HSMP-381F-BLKG
BrandBroadcom
TWD33.00
Each (In a Pack of 5)
units
Common Cathode Attenuator 2 - 100V 1.5µs - Surface Mount SOT-323 3 0.35pF 3 Ω@ 100 mA 2.25 x 1.4 x 1mm 1mm
RS Stock No. 166-1575
Mfr. Part No.BAP64-03,115
BrandNXP
TWD2.50
Each (On a Reel of 3000)
units
Single Attenuator, Switch 1 100mA 175V 1.55µs 1.1V Surface Mount UMD 2 0.35pF 1.35 Ω@ 100 mA 1.8 x 1.35 x 1.05mm 1.05mm
RS Stock No. 626-1762
Mfr. Part No.BAP64-05W,115
BrandNXP
TWD3.90
Each (In a Pack of 10)
units
Common Cathode Attenuator, Switch 2 100mA 100V 1.55µs 1.1V Surface Mount UMT 3 0.35pF 1.35 Ω@ 100 mA 2.2 x 1.35 x 1mm 1mm
RS Stock No. 857-7949
Mfr. Part No.BA592E6433HTMA1
BrandInfineon
TWD2.40
Each (On a Reel of 10000)
units
Single TV, VTR Tuners 1 100mA 35V 120ns 1V Surface Mount SOD-323 3 1.4pF 0.5 Ω@ 10 mA 1.7 x 1.25 x 0.85mm 0.85mm
RS Stock No. 626-1728
Mfr. Part No.BAP64-02,115
BrandNXP
TWD3.10
Each (In a Pack of 20)
units
Single Attenuator, Switch 1 100mA 175V 1.55µs 1.1V Surface Mount SOD-523 2 0.35pF 1.35 Ω @ 100 mA 1.25 x 0.85 x 0.65mm 0.65mm
RS Stock No. 166-0529
Mfr. Part No.BAP64-06W,115
BrandNXP
TWD4.40
Each (On a Reel of 3000)
units
Common Anode Attenuator, Switch 2 100mA 100V 1.55µs 1.1V Surface Mount UMT 3 0.35pF 1.35 Ω@ 100 mA 2.2 x 1.35 x 1mm 1mm
RS Stock No. 180-8779
Mfr. Part No.BPW34S
BrandVishay
TWD25.70
Each (In a Pack of 10)
units
- - - - - - - - - - - - - -
RS Stock No. 752-7791
Mfr. Part No.BAR6402VH6327XTSA1
BrandInfineon
TWD5.80
Each (In a Pack of 25)
units
Single - 1 100mA 150V 1550ns 1.1V Surface Mount SC-79 2 0.35pF 1.35 Ω@ 100 mA 1.2 x 0.8 x 0.55mm 0.55mm