Timer Relays | Time Delay Relays | RS
Recently searched

    Timer Relays

    What are Timer Relays?

    A Timer Relay is a control relay with a time delay function built in. They serve as a combination of an electromechanical output relay and a control circuit, in which contacts can be opened or closed before or after a pre-selected timed interval. Relays can be normally open or normally closed and can be used to delay timed functions from milliseconds to hours or even days.

    Timer Relay or Electromechanical Relay?

    The difference between the timer relay and electromechanical relay is that when the output contacts open or close. On a conventional Control Relay, the contacts are opened or closed when a voltage is applied and removed from the coil, however, for timer relays the contacts will open or close before or after an intentional time period. When choosing the right Timer Relay, it is important to consider the kind of delay required for your application.

    What are the Types of Timer Relays?

    The most common timing function of Delay Relay are:

    • On Delay (Time delay starts on the application of voltage)
    • Off Delay (When a voltage is applied the relay is ready to accept a trigger)
    • Single Shot (One-shot)
    • Interval On (Interval) and Flasher (On First / Off First)
    • Repeat Cycle (When a voltage is applied the relay contacts change state and the timer starts)

    When designing your application, it is important to understand the difference between the types of the Timer Delay Relays, considering what should initiate the delay and if it should start at the same time as the application, as well as when the voltage is released. More information can be found in our Timer Relays Guide

    Timer Relays are triggered/initiated by either:

    • Voltage being applied or
    • The closing or opening of a trigger signal

    Applications of Timer Relays

    Delay Relays are typically used in industrial applications and OEM equipment play an important role for many industrial processes such as small panel or sub-panels requirements.

    • Lighting circuits
    • Motor start control
    • Sensitive equipment
    • Safety control
    • Conveyor belt sequence delay

    Browse the broad range of Timer Relays RS have to offer and order today for fast delivery.

    960 Products showing for Timer Relays

    Omron
    12 → 24V ac/dc
    Panel Mount
    Cumulative, Interval, ON/OFF Duty Adjustable Flicker, Power ON Delay, Repeat Cycle, Signal OFF Delay, Signal ON Delay, Stopwatch
    0.001 s → 9999h
    1
    Multi Function
    SPST
    Hours, Seconds
    -
    -
    SPDT
    11-Pin Connector
    -
    External
    48mm
    -
    -
    63.7mm
    48mm
    +55°C
    -
    H5CX
    Eaton
    240V ac
    -
    -
    0.05 → 360000s
    1
    Timer Relay
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    262730 ETR2
    Schneider Electric
    24 → 240V ac/dc
    Panel Mount
    Interval, Power ON Delay
    0.02 s → 300h
    2
    Multi Function
    DPDT
    Hours, Minutes, Seconds
    5A
    240V ac/dc
    -
    8-Pin Connector
    24V ac/dc
    External
    48mm
    Yes
    Green Premium
    96.8mm
    48mm
    +50°C
    -
    Harmony Time
    Siemens
    12 → 240V ac/dc
    DIN Rail
    Asymmetrical
    0.05 s → 100h
    1
    Single
    SPDT
    Hours, Seconds
    3A
    240V ac/dc
    SPDT
    Push In
    12V ac/dc
    External
    91.6mm
    -
    -
    100mm
    17.5mm
    +60°C
    0.01A
    3RP25
    Omron
    24V dc
    DIN Rail, Surface Mount
    ON Delay
    0.2 → 5min
    4
    Single
    4PDT
    Minutes
    5A
    250V ac
    4PDT
    Plug In
    -
    External
    21.5mm
    -
    -
    63mm
    28mm
    +50°C
    -
    H3Y-4
    ABB
    24 → 240 V ac, 24 → 48V dc
    DIN Rail
    OFF Delay
    0.05 s → 300h
    2
    Single
    DPDT
    Hours, Seconds
    4A
    300V ac
    SPDT
    Push In
    12V
    External
    22.5mm
    -
    -
    113.4mm
    85.6mm
    -
    10mA
    -
    Tempatron
    110V ac
    DIN Rail, Panel Mount
    Delay Cycle
    0.5 → 20s
    2
    Single
    DPDT
    Seconds
    10A
    240 V ac, 30V dc
    DPDT
    8-Pin Connector
    -
    External
    48mm
    -
    -
    106mm
    48mm
    +60°C
    -
    -
    Phoenix Contact
    24 - 240V ac/dc
    DIN Rail
    -
    50 - 100h
    1
    -
    SPDT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ETD-BL-2T-I-230
    Schneider Electric
    240V ac
    DIN Rail
    Interval, OFF Delay, ON/OFF Delay, Power ON Delay, Symmetrical Flash
    0.1 Secs, 100 Hrs
    2
    Multi Function
    DPDT
    -
    -
    -
    SPST
    Screw
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Harmony Time
    Omron
    24V dc
    PCB Mount
    Cumulative, ON-Delay
    0.1 min → 1 min, 0.1 s → 1 s, 1 min → 10 min, 1 s → 10s
    2
    Multi Function
    SPDT
    Hours, Minutes, Seconds
    -
    24V dc
    SPST
    PCB Pin
    -
    External
    19.5mm
    -
    -
    36.9mm
    17.75mm
    +55°C
    -
    H3FA
    Tempatron
    24V dc
    Plug In
    ON Delay Energise
    5 → 200s
    2
    Single
    DPDT
    Seconds
    10A
    -
    DPDT
    8-Pin Connector
    -
    External
    48mm
    -
    -
    108mm
    48mm
    +60°C
    -
    -
    Broyce Control
    12 → 230V ac/dc
    DIN Rail
    OFF Delay
    0.1 s → 100h
    1
    Single
    SPDT
    Hours, Minutes, Seconds
    8A
    265V ac/dc
    SPDT
    Screw
    12V ac/dc
    External
    17.5mm
    -
    -
    66.5mm
    89mm
    +60°C
    -
    -
    Crouzet
    12 → 240V ac/dc
    DIN Rail
    -
    0.001 → 9.999 s, 1 s → 99 m 59 s, 1 m → 99 h 59 m, 1 h → 99 d 23h
    1
    Multi Function
    -
    Days, Hours, Minutes, Seconds
    8A
    -
    -
    -
    -
    External
    18mm
    -
    -
    90mm
    70.21mm
    +50°C
    5A
    DZ1R
    Omron
    24V dc
    Plug In
    ON Delay
    30s
    4
    Single
    DPDT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lovato
    12 → 240V ac/dc
    DIN Rail
    Flash Start with OFF, Flash Start with ON, OFF Delay, ON Delay, Pulse ON Relay
    0.1 s → 10days
    2
    Multi Function
    SPDT
    Days, Hours, Minutes, Seconds
    8A
    240V
    SPDT
    Screw
    12V
    External
    104.7mm
    -
    -
    64.9mm
    17.5mm
    +60°C
    -
    -
    Tele
    24 → 240V ac/dc
    DIN Rail
    Flash Pause First, OFF Delay, ON Delay, ON Delay with Control Contact, One Shot Leading Edge Voltage Controlled, One Shot Leading Edge with Control Contact, One Shot Trailing Edge with Control Contact
    0.05 s → 100h
    1
    Multi Function
    SPDT
    Hours, Milliseconds, Minutes, Seconds
    8A
    250V ac
    SPDT
    -
    -
    External
    17.5mm
    -
    -
    65mm
    87mm
    +55°C
    -
    E1ZM10
    Siemens
    24V ac/dc
    DIN Rail
    ON Delay
    0.05 s → 100h
    1
    Single
    SPDT
    Hours, Seconds
    (dc) 1 A, (ac) 3A
    24 V ac/dc, 240V ac
    -
    Cage Clamp
    200V ac
    External
    73mm
    -
    -
    60mm
    45mm
    +60°C
    -
    3RP20
    Schneider Electric
    24V ac
    Plug In
    Electromechanical
    0.1 s → 100h
    4
    Multi Function
    -
    Hours, Minutes, Seconds
    3A
    24V
    4PDT
    -
    -
    -
    27mm
    Yes
    Green Premium
    21mm
    59.5mm
    +60°C
    -
    Harmony Time
    Siemens
    12 → 240V ac/dc
    DIN Rail
    Multifunction
    1 s → 100h
    1
    Multi Function
    SPDT
    Hours, Minutes, Seconds
    3A
    240V ac/dc
    SPDT
    Cage Clamp
    12V ac/dc
    -
    17.5mm
    -
    -
    100mm
    90mm
    +60°C
    -
    3RP25
    ABB
    24 → 240V ac
    DIN Rail, Snap-On
    Multifunction
    0.1 - 10s
    -
    Multi Function
    -
    Seconds
    1A
    240V ac
    -
    Screw
    24V ac
    Internal
    22.5mm
    -
    -
    78.5mm
    78.5mm
    +60°C
    -
    CT-C
    Results per page