Reamer Bits | Reamer Drill Bit | RS
Recently searched

    Drill Bits

    Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.

    Common Types of Drill Bits

    • Twist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more information
    • Masonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective results
    • SDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete

    2009 Products showing for Drill Bits

    BETA
    10.75mm
    Twist Drill Bit
    415
    HSS
    142 mm
    -
    -
    -
    Metal
    Bosch
    4.2mm
    Twist Drill Bit
    -
    HSS-G
    75 mm
    -
    -
    10
    -
    Dormer
    3.6mm
    Stub Drill
    R023
    Solid Carbide
    52 mm
    120°
    -
    -
    -
    Dormer
    5.5mm
    Stub Drill
    R023
    Solid Carbide
    66 mm
    120°
    -
    -
    -
    Dormer
    3.3mm
    Twist Drill Bit
    R454
    Solid Carbide
    66 mm
    -
    -
    -
    -
    Dormer
    2.1mm
    Jobber Drill
    R003
    Solid Carbide
    49 mm
    120°
    -
    -
    -
    Dormer
    6.5mm
    Jobber Drill
    R003
    Solid Carbide
    101 mm
    120°
    -
    -
    -
    Dormer
    11.2mm
    Jobber Drill
    A130
    High Speed Steel
    175 mm
    118°
    -
    -
    -
    Dormer
    4.2mm
    Through Coolant
    R467
    Carbide
    66 mm
    -
    -
    -
    -
    Dormer
    6.2mm
    Twist Drill Bit
    R454
    Solid Carbide
    91 mm
    140°
    -
    -
    -
    Dormer
    8.5mm
    Jobber Drill
    A101
    HSS
    117 mm
    118°
    -
    -
    -
    Dormer
    1.5mm
    Twist Drill Bit
    A920
    HSCo
    32 mm
    -
    -
    -
    -
    Tivoly
    3.5mm
    Twist Drill Bit
    -
    HSS
    -
    -
    -
    2
    -
    Dormer
    8.8mm
    Twist Drill Bit
    R454
    Solid Carbide
    103 mm
    140°
    -
    -
    -
    Dormer
    3.5mm
    Twist Drill Bit
    A120
    HSS
    52 mm
    -
    -
    -
    -
    Dormer
    7.5mm
    Through Coolant
    R463
    Carbide
    91 mm
    -
    -
    -
    -
    Dormer
    6.35mm
    Core Drill Bit
    R458
    Aluminum, Steel
    79 mm
    140°
    -
    -
    -
    Dormer
    10mm
    Jobber Drill
    A130
    High Speed Steel
    168 mm
    118°
    -
    -
    -
    Dormer
    5.1mm
    Core Drill Bit
    R458
    Aluminum, Steel
    66 mm
    140°
    -
    -
    -
    Dormer
    4mm
    Twist Drill Bit
    A321
    HSS
    74 mm
    135°
    -
    -
    Multi-Material
    Results per page