| Makita | 10mm | Twist Drill Bit | D-098 | HSS | 133 mm | - | - | - | - |
|
| Makita | 6mm | Masonry Drill Bit | D-000 | Carbide Tipped | 160 mm | - | - | - | - |
|
| Makita | 8mm | Twist Drill Bit | D-097 | HSS | 117 mm | - | - | - | - |
|
| Makita | 12mm | Twist Drill Bit | D-098 | HSS | 151 mm | - | - | - | - |
|
| Makita | 3.5mm | Twist Drill Bit | B-574 | HSS-TiN | 100 mm | - | - | - | - |
|
| Makita | 6mm | Masonry Drill Bit | D-052 | Carbide Tipped | 150 mm | - | - | - | - |
|
| Makita | 6mm | Twist Drill Bit | B-574 | HSS-TiN | 123 mm | - | - | - | - |
|
| Makita | 5mm | Twist Drill Bit | B-574 | HSS-TiN | 116 mm | - | - | - | - |
|
| Makita | 12mm | Masonry Drill Bit | D-002 | Carbide Tipped | 160 mm | - | - | - | - |
|
| Makita | 10mm | Masonry Drill Bit | D-001 | Carbide Tipped | 160 mm | - | - | - | - |
|
| Makita | 7mm | Masonry Drill Bit | D-001 | Carbide Tipped | 160 mm | - | - | - | - |
|
| Makita | 5mm | Twist Drill Bit | D-097 | HSS | 86 mm | - | - | - | - |
|
| Makita | 3mm | Twist Drill Bit | B-574 | HSS-TiN | 90 mm | - | - | - | - |
|
| Makita | 6.5mm | Masonry Drill Bit | D-000 | Carbide Tipped | 160 mm | - | - | - | - |
|
| Makita | 4mm | Twist Drill Bit | B-574 | HSS-TiN | 105 mm | - | - | - | - |
|
| Makita | 6.5mm | Twist Drill Bit | B-574 | HSS-TiN | 131 mm | - | - | - | - |
|
| Makita | 5.5mm | Twist Drill Bit | B-574 | HSS-TiN | 123 mm | - | - | - | - |