Thermistor ICs | NTC & PTC Thermistors | RS
Recently searched

    Thermistor ICs

    A Thermistor IC (thermal resistor) is a semiconductor device that is used in a wide range of circuits, including surge protection. Often used for temperature measurement as well as current-limiting control.  Thermistors change their resistance based on the temperature. There are two types NTC and PTC and the resistance will change depending on the temperature. They are used in a variety of applications, such as temperature control, heating control and sensing. RS can offer products from leading manufacturers including EPCOS, Vishay, TE Connectivity, Panasonic, KYOCERA AVX, Molex, Murata and many more.

    There are two semiconductor types, these are both based on the temperature coefficient.

    • Negative Temperature Coefficient (NTC) Thermistor: An NTC thermistor’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current limiters.
    • Positive Temperature Coefficient (PTC) Thermistor: A PTC's thermistor resistance increases as the temperature rises and can be found in applications such as overcurrent protection

    A Thermistor is a temperature-sensing device. Available in different formats including disc, bead, and chip either through hole or surface mounted (SMD) usually encapsulated in epoxy resin, paint, glassed or phenolic and can be mounted or fixed into the system needing monitoring. See Sensors-Thermistors

    1230 Products showing for Thermistor ICs

    EPCOS
    B57127P0***M301
    NTC
    -
    200s
    500mΩ
    ±20%
    -
    -
    -
    10W
    31mm
    7mm
    -
    31 x 7mm
    +65°C
    0°C
    Vishay
    NTCLE100E3
    NTC
    -
    15s
    5kΩ
    ±2%
    -
    -
    -
    500mW
    3.3mm
    3mm
    9mm
    3.3 x 3 x 9mm
    +125°C
    -40°C
    Vishay
    NTCLE305
    NTC
    -4.39%/K
    -
    10kΩ
    ±2.19%
    -
    -
    -
    50mW
    1.6mm
    1.6mm
    41mm
    1.6 x 1.6 x 41mm
    +125°C
    -40°C
    Amphenol Advanced Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    B574**V2
    NTC
    -
    10s
    100kΩ
    ±5%
    -
    0805 (2012M)
    -
    210mW
    2mm
    1.25mm
    1.3mm
    2 x 1.25 x 1.3mm
    +125°C
    -55°C
    KYOCERA AVX
    NJ28
    NTC
    -4.9%/°C
    8s
    100kΩ
    ±3%
    -
    -
    -
    160mW
    2.8mm
    -
    -
    -
    +150°C
    -55°C
    EPCOS
    B57164K
    NTC
    3.5%/°C
    20s
    100Ω
    ±5%
    -
    -
    -
    450mW
    2mm
    5mm
    -
    5.5 x 2mm
    +125°C
    -55°C
    TE Connectivity
    10K3CG
    NTC
    -
    1s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    1.016 x 1.016 x 0.305mm
    -
    -
    Vishay
    SMD 0603
    NTC
    -277.05%/°C
    10s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Murata
    NCU
    NTC
    -
    -
    10kΩ
    ±3%
    -
    0603 (1608M)
    -
    100mW
    1.6mm
    0.8mm
    0.8mm
    1.6 x 0.8 x 0.8mm
    +125°C
    -40°C
    Vishay
    NTCLE203E3
    -
    -4.39%/K
    -
    -
    -
    -
    -
    -
    100mW
    3.6mm
    3mm
    8mm
    3.6 x 3 x 3.6mm
    +125°C
    -40°C
    Vishay
    NTCLE413
    NTC
    -3.75%/K
    -
    10kΩ
    ±1%
    -
    -
    -
    100mW
    -
    3mm
    10mm
    3 x 10mm
    +105°C
    -40°C
    Vishay
    NTCLE213E3
    NTC
    -
    5s
    10kΩ
    ±2%
    -
    -
    -
    100mW
    2.5mm
    2.5mm
    5.5mm
    2.5 x 2.5 x 5.5mm
    +150°C
    -55°C
    Amphenol Advanced Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    NTCS0603E3.....T
    NTC
    -3.98%/°C
    8s
    10kΩ
    ±1%
    -
    0603 (1608M)
    -
    125mW
    1.6mm
    0.8mm
    0.8mm
    1.6 x 0.8 x 0.8mm
    +150°C
    -40°C
    Amphenol Advanced Sensors
    CL
    NTC
    -
    110s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    KYOCERA AVX
    NB12
    NTC
    -4%/°C
    5s
    10kΩ
    ±5%
    -
    0805 (2012M)
    -
    -
    2mm
    1.25mm
    1.3mm
    2 x 1.25 x 1.3mm
    +150°C
    -55°C
    KYOCERA AVX
    NB20
    NTC
    -4.8%/°C
    7s
    1MΩ
    ±5%
    -
    1206 (3216M)
    -
    -
    3.2mm
    1.6mm
    1.5mm
    3.2 x 1.6 x 1.5mm
    +150°C
    -55°C
    KYOCERA AVX
    NB12
    NTC
    -3.9%/°C
    5s
    4.7kΩ
    ±5%
    -
    0805 (2012M)
    -
    -
    2mm
    1.25mm
    1.3mm
    2 x 1.25 x 1.3mm
    +150°C
    -55°C
    NXP
    KTY81
    PTC
    -
    -
    2.04kΩ
    -
    -
    SOD70
    -
    -
    5.2mm
    4.2mm
    4.8mm
    5.2 x 4.2 x 4.8mm
    +150°C
    -55°C
    Results per page