Ferrite Beads | Murata Chip Ferrite Chokes | RS
Recently searched

    Ferrite Beads

    Ferrite Beads also known as ferrite chokes are passive devices and they are used to constrict high-frequency signals in electronic components. The ferrite becomes resistive over its intended frequency range and uses up the noise energy in the form of heat.

    How do the ferrite beads work?

    The ferrite bead is connected in series with the power supply rail and is often combined with the capacitors to ground on either side of the bead. This then forms a low-pass filter network, further reducing the high-frequency power supply noise. Use SPICE (Simulation Program with Integrated Circuit Emphasis) or another similar tool to ensure any anti-resonance peaks caused by ferrite or PCB inductive structure does not violate the target impedance limit.

    Ferrite Beads come in two categories:

    • High-Q Beads - typically used as resonators and must not be used in power isolation circuits
    • Low-Q Beads - these are also called absorptive beads and they are lossy and make good filter networks because they are designed to absorb high-frequency noise currents and dissipate it as heat

    What to consider when choosing Ferrite Beads?

    • Make sure that any voltage drop does not cause the target supply rail to fall below the recommended operating conditions of the device
    • The ferrite bead is inductive, therefore do not use it with High-Q decoupling capacitors
    • Applying ferrite beads correctly can be an effective and inexpensive way to reduce high-frequency noise and switching transients

    Where are Ferrite Beads used?

    • Eliminating high-frequency EMI noise on any circuit design
    • Electronic devices such as mobile phones
    • Computers and laptops
    • TV tuners
    • Audio Players
    • DVD's
    • Gaming Systems

    824 Products showing for Ferrite Beads

    Laird
    0625
    79Ω
    -
    163Ω
    273Ω
    -
    -
    -
    Cylindrical EMI Core
    15.88 x 14.27mm
    14.27mm
    -
    -
    -
    15.88mm
    Wurth Elektronik
    Radial
    920Ω
    -
    961Ω
    -
    -
    -
    3A
    Ferrite Bead
    6 (Dia.) x 10mm
    10mm
    -
    10mm
    20mΩ
    6mm
    Murata
    0402 (1005M)
    -
    -
    1000Ω
    -
    -
    -
    350mA
    Chip Ferrite Bead
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    490mΩ
    -
    Murata
    0603 (1608M)
    -
    -
    120Ω
    -
    -
    -
    3A
    Chip Ferrite Bead
    1.6 x 0.8 x 0.6mm
    1.6mm
    0.8mm
    0.6mm
    30mΩ
    -
    Laird
    2736
    120Ω
    -
    220Ω
    360Ω
    -
    -
    -
    Snap-On EMI Core, Split EMI Core
    19.7 x 35.1 x 18mm
    35.1mm
    35.1mm
    18mm
    -
    19.7mm
    Wurth Elektronik
    SMD
    58Ω
    -
    91Ω
    -
    -
    -
    6A
    Ferrite Bead
    8.5 x 3 x 2.55mm
    8.5mm
    3mm
    2.55mm
    900mΩ
    -
    TDK
    0805 (2012M)
    -
    -
    1500Ω
    -
    -
    -
    500mA
    Chip Bead
    2 x 1.25 x 0.85mm
    2mm
    1.25mm
    0.85mm
    0.40Ω
    -
    Murata
    0603 (1608M)
    -
    -
    220Ω
    -
    -
    -
    1.4A
    Chip Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    100mΩ
    -
    Wurth Elektronik
    1206 (3216M)
    -
    -
    80Ω
    -
    -
    -
    3A
    Ferrite Bead
    3.2 x 1.6 x 1.1mm
    3.2mm
    1.6mm
    1.1mm
    0.03Ω
    -
    Murata
    0805 (2012M)
    -
    -
    330Ω
    -
    -
    -
    200mA
    Chip Ferrite Bead
    2 x 1.25 x 0.85mm
    2mm
    1.25mm
    0.85mm
    250mΩ
    -
    Murata
    0603 (1608M)
    -
    -
    60Ω
    -
    -
    -
    550mA
    Chip Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    250mΩ
    -
    Wurth Elektronik
    Axial
    720Ω
    -
    1240Ω
    -
    -
    -
    3A
    Ferrite Bead
    6 (Dia.) x 15mm
    10mm
    -
    15mm
    20mΩ
    6mm
    Murata
    0402 (1005M)
    -
    -
    1000Ω
    -
    -
    1400Ω
    250mA
    Chip Ferrite Bead
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    1.1Ω
    -
    Murata
    0603 (1608M)
    -
    -
    1000Ω
    -
    -
    -
    100mA
    Chip Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    850mΩ
    -
    Murata
    0402 (1005M)
    -
    -
    1000Ω
    -
    -
    -
    300mA
    Chip Ferrite Bead
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    650mΩ
    -
    Murata
    1206 (3216M)
    -
    -
    33Ω
    -
    -
    -
    6A
    Chip Ferrite Bead
    3.2 x 1.6 x 1.1mm
    3.2mm
    1.6mm
    1.1mm
    9mΩ
    -
    Wurth Elektronik
    0402 (1005M)
    -
    -
    220Ω
    -
    -
    -
    300mA
    EMI Suppression
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    350mΩ
    -
    Wurth Elektronik
    0402 (1005M)
    -
    -
    60Ω
    -
    -
    -
    400mA
    EMI Suppression
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    300mΩ
    -
    Wurth Elektronik
    0805 (2012M)
    -
    -
    300Ω
    -
    -
    -
    3A
    EMI Suppression
    2 x 1.2 x 0.9mm
    2mm
    1.2mm
    0.9mm
    50mΩ
    -
    Wurth Elektronik
    -
    34Ω
    -
    52Ω
    -
    -
    -
    5A
    Bead
    8.9 x 5.6 x 2.5mm
    8.9mm
    5.6mm
    2.5mm
    3mΩ
    -
    Results per page