- RS Stock No. 144-9788
- Mfr. Part No. 742792040
Subtotal (1 reel of 4000 units) TWD19,600.00(exc. GST)TWD4.90/unit | Wurth Elektronik | 0805 | Ferrite Bead | - | - | 600Ω | Tape & Reel | - | - | - | 2A | Surface | Ferrite Bead | - | - | 2mm | -55°C | 2 | 1.2mm | 125°C | 0.9mm | 0.15Ω | RoHS, REACH | - |
|
- RS Stock No. 122-5310
- Mfr. Part No. BLM15AG601SH1D
Subtotal (1 reel of 10000 units) TWD6,000.00(exc. GST)TWD0.60/unit | Murata | 0402 | Ferrite Bead | - | - | 600Ω | - | - | - | - | 300mA | Surface | Chip Bead | - | - | 1mm | -55°C | - | 0.5mm | 125°C | 0.5mm | 0.6Ω | REACH, RoHS | - |
|
- RS Stock No. 332-452
- Mfr. Part No. 74270035
Subtotal (1 tray of 63 units) TWD4,239.90(exc. GST)TWD67.30/unit | Wurth Elektronik | - | Ferrite Bead | 126Ω | - | 179Ω | Tray & Carton | - | - | - | - | - | EMI Suppression Axial Ferrite Bead | - | - | 20mm | -25°C | - | 15.5mm | 125°C | 6.9mm | - | REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863) | 6.9mm |
|
- RS Stock No. 332-424
- Mfr. Part No. 74270045
Subtotal (1 tray of 64 units) TWD2,220.80(exc. GST)TWD34.70/unit | Wurth Elektronik | - | Ferrite Bead | 131Ω | - | 203Ω | Tray & Carton | - | - | - | - | - | EMI Suppression Axial Ferrite Bead | - | - | 25mm | -25°C | - | 14.2mm | 125°C | 7.2mm | - | Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | 7.2mm |
|
- RS Stock No. 167-4983
- Mfr. Part No. BLM18PG121SH1D
Subtotal (1 reel of 4000 units) TWD2,800.00(exc. GST)TWD0.70/unit | Murata | 0603 | Ferrite Bead | - | - | 120Ω | Tape | - | - | - | 2A | Surface | Chip Ferrite Bead | - | - | 1.6mm | -55°C | - | 0.8mm | 125°C | 0.8mm | 500mΩ | RoHS, REACH | - |
|
- RS Stock No. 104-8535
- Mfr. Part No. BLM18PG471SH1D
Subtotal (1 pack of 200 units) TWD340.00(exc. GST)TWD1.70/unit | Murata | 0603 | Ferrite Bead | - | - | 470Ω | - | - | - | - | 1A | Solder | Chip Bead | - | - | 1.6mm | -55°C | - | 0.8mm | 125°C | 0.8mm | 0.2Ω | RoHS | - |
|
- RS Stock No. 724-1251
- Mfr. Part No. BLM15AG102SN1D
Subtotal (1 pack of 25 units) TWD30.00(exc. GST)TWD1.20/unit | Murata | 0402 | Ferrite Bead | - | - | 1000Ω | 180 mm Reel Paper Tape | - | - | - | 300mA | Surface | Chip Ferrite Bead | - | - | 1mm | -55°C | - | 0.5mm | 125°C | 0.5mm | 650mΩ | REACH, RoHS | - |
|
- RS Stock No. 125-3156
- Mfr. Part No. BLM31PG330SN1L
Subtotal (1 reel of 3000 units) TWD7,500.00(exc. GST)TWD2.50/unit | Murata | 1206 | Ferrite Bead | - | - | 33Ω | - | - | - | - | 6A | Surface | Chip Ferrite Bead | - | - | 3.2mm | -55°C | - | 1.6mm | 125°C | 1.1mm | 9mΩ | REACH, RoHS | - |
|
- RS Stock No. 122-5299
- Mfr. Part No. BLA31AG221SN4D
Subtotal (1 reel of 4000 units) TWD32,000.00(exc. GST)TWD8.00/unit | Murata | 1206 | Ferrite Bead | - | - | 220Ω | Tape & Reel | - | - | - | 150mA | Surface | Inductor Type | - | - | 3.2mm | -55°C | 8 | 1.6mm | 125°C | 0.8mm | 0.25Ω | REACH, RoHS | - |
|
- RS Stock No. 811-9613
- Mfr. Part No. BLM18EG331TN1D
Subtotal (1 bag of 25 units) TWD130.00(exc. GST)TWD5.20/unit | Murata | 0603 | Ferrite Bead | - | - | 330Ω | - | - | - | 450Ω | 500mA | Surface | Chip Ferrite Bead | - | - | 1.6mm | -55°C | - | 0.8mm | 125°C | 0.5mm | 210mΩ | RoHS, REACH | - |
|
- RS Stock No. 146-0693
- Mfr. Part No. 74279277
Subtotal (1 pack of 50 units) TWD300.00(exc. GST)TWD6.00/unit | Wurth Elektronik | 0402 | Ferrite Bead | - | - | 70Ω | Tape & Reel | - | 91Ω | - | 500mA | Surface | Ferrite Bead | - | - | 1mm | -55°C | - | 0.5mm | 125°C | 0.5mm | 150mΩ | IPC/JEDEC J-STD-020D | - |
|
- RS Stock No. 871-2067
- Mfr. Part No. BLM15BB100SN1D
Subtotal (1 bag of 250 units) TWD7,925.00(exc. GST)TWD31.70/unit | Murata | 0402 | Ferrite Bead | - | - | 10Ω | Tape & Reel | - | - | 10Ω | 300mA | Surface | Ferrite Bead | - | - | 1mm | -55°C | - | 0.5mm | 125°C | 0.5mm | 0.1Ω | RoHS, REACH | - |
|
- RS Stock No. 166-9722
- Mfr. Part No. BLM18RK121SN1D
Subtotal (1 reel of 4000 units) TWD3,200.00(exc. GST)TWD0.80/unit | Murata | 0603 | Ferrite Bead | - | - | 120Ω | Tape & Reel | - | - | - | 200mA | Surface | Chip Ferrite Bead | - | - | 1.6mm | -55°C | - | 0.8mm | 125°C | 0.8mm | 250mΩ | RoHS, REACH | - |
|
- RS Stock No. 332-227
- Mfr. Part No. 782853701
Subtotal (1 tape of 10 units) TWD31.00(exc. GST)TWD3.10/unit | Wurth Elektronik | 0805 | Ferrite Bead | - | - | 700Ω | Tape & Reel | - | - | - | 1500mA | - | - | - | - | 2mm | -55°C | - | 1.2mm | 125°C | 0.9mm | 0.1Ω | Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | - |
|
- RS Stock No. 741-3103
- Mfr. Part No. MMZ1005S800CT000
Subtotal (1 bag of 100 units) TWD120.00(exc. GST)TWD1.20/unit | TDK | 0402 | Ferrite Bead | - | - | 80Ω | Taping | - | - | - | 500mA | Surface | Chip Bead | - | - | 1mm | -55°C | - | 0.5mm | 125°C | 0.5mm | 0.12Ω | RoHS Directive, Halogen-Free | - |
|
- RS Stock No. 122-5338
- Mfr. Part No. BLM41PG600SH1L
Subtotal (1 reel of 2500 units) TWD10,750.00(exc. GST)TWD4.30/unit | Murata | 1806 | Ferrite Bead | - | - | 60Ω | - | - | - | - | 6A | Surface | Chip Bead | - | - | 4.5mm | -55°C | - | 1.6mm | 125°C | 1.6mm | 0.009Ω | REACH, RoHS | - |
|
- RS Stock No. 724-1517
- Mfr. Part No. BLM21BB750SN1D
Subtotal (1 pack of 25 units) TWD77.50(exc. GST)TWD3.10/unit | Murata | 0805 | Ferrite Bead | - | - | 75Ω | Tape & Reel | - | - | - | 700mA | Surface | Chip Ferrite Bead | - | - | 2mm | -55°C | - | 1.25mm | 125°C | 0.85mm | 160mΩ | REACH, RoHS | - |
|
- RS Stock No. 146-0714
- Mfr. Part No. 742792603
Subtotal (1 pack of 50 units) TWD300.00(exc. GST)TWD6.00/unit | Wurth Elektronik | 0603 | Ferrite Bead | - | - | 28Ω | Tape & Reel | - | - | 45Ω | 4A | Surface | Ferrite Bead | - | - | 1.6mm | -55°C | - | 0.8mm | 125°C | 0.8mm | 30mΩ | IPC/JEDEC J-STD-020D | - |
|
- RS Stock No. 332-438
- Mfr. Part No. 74270093
Subtotal (1 bag of 2 units) TWD174.00(exc. GST)TWD87.00/unit | Wurth Elektronik | - | Ferrite Bead | 104Ω | - | 160Ω | Tray & Carton | - | - | - | - | - | EMI Suppression Axial Ferrite Bead | - | - | 25mm | -25°C | - | 17.5mm | 125°C | 10.7mm | - | EU&2015, 863, RoHS 2011, REACH EC1907, 2006 | 10.7mm |
|
- RS Stock No. 669-4169
- Mfr. Part No. 74279244
Subtotal (1 pack of 10 units) TWD96.00(exc. GST)TWD9.60/unit | Wurth Elektronik | 1806 | Ferrite Bead | - | 1500Ω | 850Ω | Tape & Reel | - | - | - | 1.5A | Surface | EMI Suppression | - | - | 4.5mm | -55°C | - | 1.6mm | 125°C | 1.6mm | 100mΩ | RoHS | - |