Ferrite Beads | Murata Chip Ferrite Chokes | RS
Recently searched

    Ferrite Beads

    Ferrite Beads also known as ferrite chokes are passive devices and they are used to constrict high-frequency signals in electronic components. The ferrite becomes resistive over its intended frequency range and uses up the noise energy in the form of heat.

    How do the ferrite beads work?

    The ferrite bead is connected in series with the power supply rail and is often combined with the capacitors to ground on either side of the bead. This then forms a low-pass filter network, further reducing the high-frequency power supply noise. Use SPICE (Simulation Program with Integrated Circuit Emphasis) or another similar tool to ensure any anti-resonance peaks caused by ferrite or PCB inductive structure does not violate the target impedance limit.

    Ferrite Beads come in two categories:

    • High-Q Beads - typically used as resonators and must not be used in power isolation circuits
    • Low-Q Beads - these are also called absorptive beads and they are lossy and make good filter networks because they are designed to absorb high-frequency noise currents and dissipate it as heat

    What to consider when choosing Ferrite Beads?

    • Make sure that any voltage drop does not cause the target supply rail to fall below the recommended operating conditions of the device
    • The ferrite bead is inductive, therefore do not use it with High-Q decoupling capacitors
    • Applying ferrite beads correctly can be an effective and inexpensive way to reduce high-frequency noise and switching transients

    Where are Ferrite Beads used?

    • Eliminating high-frequency EMI noise on any circuit design
    • Electronic devices such as mobile phones
    • Computers and laptops
    • TV tuners
    • Audio Players
    • DVD's
    • Gaming Systems

    824 Products showing for Ferrite Beads

    Wurth Elektronik
    0603
    -
    -
    1000Ω
    -
    -
    1100Ω
    50mA
    EMI Suppression
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    1.8Ω
    -
    Murata
    1206 (3216M)
    -
    -
    1000Ω
    -
    -
    -
    50mA
    Inductor Type
    3.2 x 1.6 x 0.8mm
    3.2mm
    1.6mm
    0.8mm
    0.55Ω
    -
    Wurth Elektronik
    0603 (1608M)
    -
    -
    60Ω
    -
    -
    -
    5.1A
    Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    15mΩ
    -
    Wurth Elektronik
    0805 (2012M)
    -
    -
    220Ω
    -
    -
    -
    2A
    EMI Suppression
    2 x 1.2 x 0.9mm
    2mm
    1.2mm
    0.9mm
    50mΩ
    -
    Murata
    0804 (2010M)
    -
    -
    120Ω
    -
    -
    -
    200mA
    Chip Ferrite Bead
    2 x 1 x 0.5mm
    2mm
    1mm
    0.5mm
    350mΩ
    -
    Wurth Elektronik
    0805 (2012M)
    -
    -
    1500Ω
    -
    -
    -
    1A
    Ferrite Bead
    2 x 1.2 x 0.9mm
    2mm
    1.2mm
    0.9mm
    300mΩ
    -
    Murata
    0603 (1608M)
    -
    -
    220Ω
    -
    -
    300Ω
    1A
    Chip Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    150mΩ
    -
    FERROXCUBE
    Axial
    -
    -
    -
    -
    -
    -
    -
    Bead
    6 (Dia.) x 10mm
    -
    -
    10mm
    -
    6mm
    Murata
    0603 (1608M)
    -
    -
    330Ω
    -
    -
    -
    1.2A
    Chip Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    0.15Ω
    -
    Wurth Elektronik
    0603 (1608M)
    -
    -
    60Ω
    -
    -
    -
    500mA
    Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    300mΩ
    -
    Wurth Elektronik
    SMD
    425Ω
    -
    580Ω
    -
    -
    -
    5A
    Bead
    11 x 4.65 x 5mm
    11mm
    4.65mm
    5mm
    12mΩ
    -
    Wurth Elektronik
    0805 (2012M)
    -
    -
    220Ω
    -
    -
    -
    300mA
    EMI Suppression
    2 x 1.2 x 0.9mm
    2mm
    1.2mm
    0.9mm
    300mΩ
    -
    Murata
    0603 (1608M)
    -
    -
    22Ω
    -
    -
    -
    500mA
    Chip Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    350mΩ
    -
    Murata
    0603 (1608M)
    -
    -
    26Ω
    -
    -
    -
    6A
    Chip Ferrite Bead
    1.6 x 0.8 x 0.6mm
    1.6mm
    0.8mm
    0.6mm
    7mΩ
    -
    Wurth Elektronik
    0805
    -
    -
    600Ω
    -
    -
    -
    200mA
    EMI Suppression
    2 x 1.25 x 0.9mm
    2mm
    1.25mm
    0.9mm
    350mΩ
    -
    Murata
    0402 (1005M)
    -
    -
    1000Ω
    -
    -
    -
    200mA
    Chip Ferrite Bead
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    900mΩ
    -
    Wurth Elektronik
    SMD
    58Ω
    -
    91Ω
    -
    -
    -
    6A
    Ferrite Bead
    8.5 x 3 x 2.55mm
    8.5mm
    3mm
    2.55mm
    900mΩ
    -
    Murata
    0402 (1005M)
    -
    -
    220Ω
    -
    -
    900Ω
    250mA
    Chip Ferrite Bead
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    -
    Murata
    0805 (2012M)
    -
    -
    120Ω
    -
    -
    -
    3mA
    Chip Ferrite Bead
    2 x 1.25 x 0.85mm
    2mm
    1.25mm
    0.85mm
    30mΩ
    -
    Murata
    0402 (1005M)
    -
    -
    1800Ω
    -
    -
    2700Ω
    200mA
    Chip Ferrite Bead
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    2.2Ω
    -
    Results per page