Ferrite Beads | Murata Chip Ferrite Chokes | RS
Recently searched

    Ferrite Beads

    Ferrite Beads also known as ferrite chokes are passive devices and they are used to constrict high-frequency signals in electronic components. The ferrite becomes resistive over its intended frequency range and uses up the noise energy in the form of heat.

    How do the ferrite beads work?

    The ferrite bead is connected in series with the power supply rail and is often combined with the capacitors to ground on either side of the bead. This then forms a low-pass filter network, further reducing the high-frequency power supply noise. Use SPICE (Simulation Program with Integrated Circuit Emphasis) or another similar tool to ensure any anti-resonance peaks caused by ferrite or PCB inductive structure does not violate the target impedance limit.

    Ferrite Beads come in two categories:

    • High-Q Beads - typically used as resonators and must not be used in power isolation circuits
    • Low-Q Beads - these are also called absorptive beads and they are lossy and make good filter networks because they are designed to absorb high-frequency noise currents and dissipate it as heat

    What to consider when choosing Ferrite Beads?

    • Make sure that any voltage drop does not cause the target supply rail to fall below the recommended operating conditions of the device
    • The ferrite bead is inductive, therefore do not use it with High-Q decoupling capacitors
    • Applying ferrite beads correctly can be an effective and inexpensive way to reduce high-frequency noise and switching transients

    Where are Ferrite Beads used?

    • Eliminating high-frequency EMI noise on any circuit design
    • Electronic devices such as mobile phones
    • Computers and laptops
    • TV tuners
    • Audio Players
    • DVD's
    • Gaming Systems

    824 Products showing for Ferrite Beads

    Wurth Elektronik
    0805 (2012M)
    -
    -
    600Ω
    -
    -
    -
    2A
    Ferrite Bead
    2 x 1.2 x 0.9mm
    2mm
    1.2mm
    0.9mm
    150mΩ
    -
    Wurth Elektronik
    1206 (3216M)
    -
    -
    10Ω
    -
    -
    -
    10.5A
    Ferrite Bead
    3.2 x 1.6 x 1.1mm
    3.2mm
    1.1mm
    1.6mm
    3mΩ
    -
    Wurth Elektronik
    Radial
    920Ω
    -
    961Ω
    -
    -
    -
    3A
    Ferrite Bead
    6 (Dia.) x 10mm
    10mm
    -
    10mm
    20mΩ
    6mm
    Wurth Elektronik
    0805 (2012M)
    -
    -
    1500Ω
    -
    -
    -
    1A
    Ferrite Bead
    2 x 1.2 x 0.9mm
    2mm
    1.2mm
    0.9mm
    300mΩ
    -
    Wurth Elektronik
    1812 (4532M)
    -
    -
    100Ω
    -
    -
    -
    8A
    Bead
    4.5 x 3.2 x 2.3mm
    4.5mm
    3.2mm
    2.3mm
    6mΩ
    -
    TDK
    0603 (1608M)
    -
    -
    470Ω
    -
    -
    -
    1A
    Chip Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    0.150Ω
    -
    Wurth Elektronik
    Axial
    -
    -
    -
    -
    -
    -
    -
    EMI Suppression
    4 x 2 x 5mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    0603 (1608M)
    -
    -
    110Ω
    -
    -
    -
    4.1A
    Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    20mΩ
    -
    TDK
    0603 (1608M)
    -
    -
    600Ω
    -
    -
    -
    500mA
    Chip Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    0.35Ω
    -
    Wurth Elektronik
    2220 (5650M)
    -
    -
    100Ω
    -
    -
    160Ω
    7A
    Bead
    5.59 x 5.08 x 1.8mm
    5.59mm
    5.08mm
    1.8mm
    5mΩ
    -
    Fair-Rite
    Axial
    65Ω
    -
    100Ω
    -
    -
    -
    -
    Bead
    3.5 (Dia.) x 6.7mm
    6.7mm
    -
    -
    -
    3.5mm
    Wurth Elektronik
    Radial
    920Ω
    -
    961Ω
    -
    -
    -
    3A
    Ferrite Bead
    6 (Dia.) x 10mm
    10mm
    -
    10mm
    20mΩ
    6mm
    Murata
    0805 (2012M)
    -
    -
    220Ω
    -
    -
    -
    2A
    Chip Ferrite Bead
    2 x 1.25 x 0.85mm
    2mm
    1.25mm
    0.85mm
    45mΩ
    -
    Wurth Elektronik
    0402 (1005M)
    -
    -
    220Ω
    -
    -
    -
    200mA
    EMI Suppression
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    800mΩ
    -
    Wurth Elektronik
    0402 (1005M)
    -
    -
    600Ω
    -
    -
    -
    250mA
    EMI Suppression
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    560mΩ
    -
    Wurth Elektronik
    1206
    -
    -
    500Ω
    -
    -
    -
    2.5A
    Ferrite Bead
    3.2 x 1.6 x 1.1mm
    3.2mm
    1.6mm
    1.1mm
    0.06Ω
    -
    Murata
    0402 (1005M)
    -
    -
    120Ω
    -
    -
    -
    550mA
    Chip Ferrite Bead
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    190mΩ
    -
    Murata
    0603 (1608M)
    -
    -
    600Ω
    -
    -
    700Ω
    200mA
    Chip Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    -
    Laird
    2029
    95Ω
    -
    250Ω
    420Ω
    -
    -
    -
    Cylindrical EMI Core
    22.28 x 32.77 x 21.84mm
    22.28mm
    32.77mm
    21.84mm
    -
    -
    Wurth Elektronik
    3312
    -
    -
    100Ω
    -
    -
    -
    10A
    Bead
    8.5 x 3.05 x 2.28mm
    8.5mm
    3.05mm
    2.28mm
    4mΩ
    -
    Results per page