Description | Price | Technology | Capacitance | Voltage | Mounting Type | Package/Case | Equivalent Series Resistance | Automotive Standard | Lead Pitch | Tolerance | Length | Depth | Height | Dimensions | Series | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
684-5073
Mfr. Part No.TR3A475K010C1400
BrandVishay
|
TWD17.00
Each (In a Pack of 10)
units
|
MnO2 | 4.7 µF | 10 V dc | Surface Mount | 3216-18 | 1.4Ω | - | - | ±10% | 3.2mm | 1.6mm | 1.6mm | 3.2 x 1.6 x 1.6mm | TR3 | |
RS Stock No.
173-1292
Mfr. Part No.TR3A475K010C1400
BrandVishay
|
TWD6.70
Each (On a Reel of 2000)
units
|
MnO2 | 4.7 µF | 10 V dc | Surface Mount | 3216-18 | 1.4Ω | - | - | ±10% | 3.2mm | 1.6mm | 1.6mm | 3.2 x 1.6 x 1.6mm | TR3 | |
RS Stock No.
169-3319
Mfr. Part No.293D107X9016D2TE3
BrandVishay
|
TWD17.70
Each (On a Reel of 500)
units
|
MnO2 | 100 µF | 16 V dc | Surface Mount | 7343-31 | 600mΩ | - | - | ±10% | 7.3mm | 4.3mm | 2.8mm | 7.3 x 4.3 x 2.8mm | 293D | |
RS Stock No.
684-3881
Mfr. Part No.293D105X9050B2TE3
BrandVishay
|
TWD19.10
Each (In a Pack of 10)
units
|
MnO2 | 1 µF | 50 V dc | Surface Mount | 3528-21 | 6.7Ω | - | - | ±10% | 3.5mm | 2.8mm | 1.9mm | 3.5 x 2.8 x 1.9mm | 293D | |
RS Stock No.
169-3309
Mfr. Part No.293D106X9016A2TE3
BrandVishay
|
TWD4.30
Each (On a Reel of 2000)
units
|
MnO2 | 10 µF | 16 V dc | Surface Mount | 3216-18 | 3Ω | - | - | ±10% | 3.2mm | 1.6mm | 1.6mm | 3.2 x 1.6 x 1.6mm | 293D | |
RS Stock No.
684-3926
Mfr. Part No.293D107X9016D2TE3
BrandVishay
|
TWD45.40
Each (In a Pack of 5)
units
|
MnO2 | 100 µF | 16 V dc | Surface Mount | 7343-31 | 600mΩ | - | - | ±10% | 7.3mm | 4.3mm | 2.8mm | 7.3 x 4.3 x 2.8mm | 293D | |
RS Stock No.
169-3306
Mfr. Part No.293D105X9050B2TE3
BrandVishay
|
TWD6.50
Each (On a Reel of 2000)
units
|
MnO2 | 1 µF | 50 V dc | Surface Mount | 3528-21 | 6.7Ω | - | - | ±10% | 3.5mm | 2.8mm | 1.9mm | 3.5 x 2.8 x 1.9mm | 293D | |
RS Stock No.
684-3890
Mfr. Part No.293D106X9016A2TE3
BrandVishay
|
TWD13.50
Each (In a Pack of 10)
units
|
MnO2 | 10 µF | 16 V dc | Surface Mount | 3216-18 | 3Ω | - | - | ±10% | 3.2mm | 1.6mm | 1.6mm | 3.2 x 1.6 x 1.6mm | 293D | |
RS Stock No.
684-3866
Mfr. Part No.293D105X9016A2TE3
BrandVishay
|
TWD8.50
Each (In a Pack of 10)
units
|
MnO2 | 1 µF | 16 V dc | Surface Mount | 3216-18 | 9.3Ω | - | - | ±10% | 3.2mm | 1.6mm | 1.6mm | 3.2 x 1.6 x 1.6mm | 293D | |
RS Stock No.
169-3302
Mfr. Part No.293D105X9016A2TE3
BrandVishay
|
TWD3.00
Each (On a Reel of 2000)
units
|
MnO2 | 1 µF | 16 V dc | Surface Mount | 3216-18 | 9.3Ω | - | - | ±10% | 3.2mm | 1.6mm | 1.6mm | 3.2 x 1.6 x 1.6mm | 293D | |
RS Stock No.
684-3935
Mfr. Part No.293D155X9016A2TE3
BrandVishay
|
TWD8.90
Each (In a Pack of 10)
units
|
MnO2 | 1.5 µF | 16 V dc | Surface Mount | 3216-18 | 6.7Ω | - | - | ±10% | 3.2mm | 1.6mm | 1.6mm | 3.2 x 1.6 x 1.6mm | 293D | |
RS Stock No.
169-3322
Mfr. Part No.293D155X9016A2TE3
BrandVishay
|
TWD2.90
Each (On a Reel of 2000)
units
|
MnO2 | 1.5 µF | 16 V dc | Surface Mount | 3216-18 | 6.7Ω | - | - | ±10% | 3.2mm | 1.6mm | 1.6mm | 3.2 x 1.6 x 1.6mm | 293D | |
RS Stock No.
684-4159
Mfr. Part No.293D476X9016C2TE3
BrandVishay
|
TWD21.50
Each (In a Pack of 10)
units
|
MnO2 | 47 µF | 16 V dc | Surface Mount | 6032-28 | 1Ω | - | - | ±10% | 6mm | 3.2mm | 2.5mm | 6 x 3.2 x 2.5mm | 293D | |
RS Stock No.
169-3415
Mfr. Part No.489D106X0025D1VE3
BrandVishay
|
TWD30.40
Each (In a Bag of 500)
units
|
MnO2 | 10 µF | 25 V dc | Through Hole | - | - | - | 2.5mm | ±20% | - | - | 9mm | 5 (Dia.) x 9mm | 489D | |
RS Stock No.
830-9825
Mfr. Part No.150D275X9035B2BE3
BrandVishay
|
TWD87.80
Each (In a Pack of 225)
units
|
MnO2 | 2.7 µF | 35 V dc | Through Hole | B | - | - | - | ±10% | 15.49mm | - | - | 4.7 (Dia.) x 15.49mm | 150D | |
RS Stock No.
830-9831
Mfr. Part No.150D396X9010B2BE3
BrandVishay
|
TWD108.50
Each (In a Pack of 225)
units
|
MnO2 | 39 µF | 10 V dc | Through Hole | B | - | - | - | ±10% | 15.49mm | - | - | 4.7 (Dia.) x 15.49mm | 150D | |
RS Stock No.
170-8570
Mfr. Part No.594D127X9020R2T
BrandVishay
|
TWD127.40
Each (On a Reel of 600)
units
|
MnO2 | 120 µF | 20 V dc | Surface Mount | - | 80mΩ | - | - | ±10% | 7.2mm | 6mm | 3.5mm | 7.2 x 6 x 3.5mm | 594D | |
RS Stock No.
170-8672
Mfr. Part No.597D476X0050Z2T
BrandVishay
|
TWD402.00
Each (On a Reel of 250)
units
|
MnO2 | 47 µF | 50 V dc | Surface Mount | Z | 240mΩ | - | - | ±20% | 7.6mm | 6mm | 6mm | 7.6 x 6 x 6mm | 597D | |
RS Stock No.
830-9948
Mfr. Part No.199D104X9035A1V1E3
BrandVishay
|
TWD33.00
Each
units
|
MnO2 | 100 nF | 35 V dc | Through Hole | A | - | - | 2.54mm | ±10% | - | - | 7.11mm | 4.4 (Dia.) x 7.11mm | 199D | |
RS Stock No.
170-8568
Mfr. Part No.593D685X9035C2TE3
BrandVishay
|
TWD13.90
Each (On a Reel of 500)
units
|
MnO2 | 6.8 µF | 35 V dc | Surface Mount | 6032-28 | 475mΩ | - | - | ±10% | 6mm | 3.2mm | 2.5mm | 6 x 3.2 x 2.5mm | 593D |