MLCCs | Multilayer Ceramic Capacitors | RS
Recently searched

    MLCCs - Multilayer Ceramic Capacitors

    Multilayer ceramic capacitors or as they are often referred to as MLCC's are specially designed capacitors and are engineered to consist of a 'multilayer' structure. This structure includes a ceramic material and metal conducting layers. The ceramic layers insulate the capacitor, this helps to reduce heat loss which in turn improves the efficiency of the product. Multilayer capacitors have high thermal stability, high ripple current capability and extremely low ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) which helps make these products perfect for a multitude of applications.

    MLCCs come in standard package sizes such as 0402, 0805, 1206 etc. These are internationally recognised package sizes and are commonly used in the industry. The capacitance of MLCC chips depends on the dielectric, the size and the required voltage. Automotive grades available (AEC-Q200).

    RS offer a huge range of Multilayer Ceramic Capacitors which we provide to help fulfil all our customer's needs. The range of MLCC's we have on offer come from a variety of established brands including KEMET, AVX, Murata TDK and Vishay. We also stock our own brand of RS PRO MLCC's which help to widen our already extensive range of products.

    What are MLCC capacitors used for?

    MLCCs are a common type yet effective type of capacitor, they can be found in a range of applications, such as... robot parts, medical equipment, automotive parts and more. The type of ceramic material defines the electrical behaviour and therefore the potential application.

    What are the different types of capacitor?

    Multilayer ceramic capacitors come in a range of two main types, Class 1 and Class 2:

    Class 1 MLCCs are known to be highly stable, accurate and have low losses. They offer the most reliable voltage, temperature, and frequency. Class 1 capacitors are commonly found in resonant circuits such as radios.

    Class 2 MLCCs have a highly permissive dielectric which gives better volumetric efficiency. However, they have lower accuracy and stability than Class 1 capacitors and are better suited to bypass, coupling and decoupling applications, or for frequency discriminating circuits.

    Where would you use them?

    • Power Supplies
    • DC/DC convertor
    • Telecommunications
    • Medical Equipment
    • Switch-mode power supplies
    • Automotive applications

    15924 Products showing for MLCCs - Multilayer Ceramic Capacitors

    Wurth Elektronik
    6.8nF
    25V dc
    0603 (1608M)
    Surface Mount
    X7R
    ±10%
    1.6 x 0.8 x 0.8mm
    -
    1.6mm
    0.8mm
    0.8mm
    -
    WCAP-CSGP
    -
    -
    +125°C
    -55°C
    -
    Surface Mount
    -
    Wurth Elektronik
    100nF
    250V dc
    1206 (3216M)
    Surface Mount
    X7R
    ±10%
    3.2 x 1.6 x 1.6mm
    -
    3.2mm
    1.6mm
    1.6mm
    -
    WCAP-CSMH
    -
    -
    +125°C
    -55°C
    Class II
    Solder
    -
    KYOCERA AVX
    56pF
    50V dc
    0402 (1005M)
    Surface Mount
    -
    -
    1 x 0.5 x 0.56mm
    -
    1mm
    0.5mm
    0.56mm
    -
    -
    -
    -
    +125°C
    -55°C
    -
    Surface Mount
    -
    KYOCERA AVX
    100nF
    1kV dc
    2220 (5650M)
    Surface Mount
    X7R
    ±10%
    5.7 x 5 x 3.3mm
    -
    5.7mm
    5mm
    3.3mm
    -
    High Voltage
    -
    -
    +125°C
    -55°C
    -
    Surface Mount
    -
    Taiyo Yuden
    22µF
    10V dc
    3216
    Surface Mount
    Ceramic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    KYOCERA AVX
    4.7µF
    16V dc
    1206 (3216M)
    Surface Mount
    -
    -
    3.2 x 1.6 x 2.29mm
    -
    3.2mm
    1.6mm
    2.29mm
    -
    -
    -
    -
    +85°C
    -55°C
    -
    Surface Mount
    -
    KYOCERA AVX
    2.2nF
    100V dc
    1206 (3216M)
    Surface Mount
    X7R
    ±10%
    3.2 x 1.6 x 0.94mm
    -
    3.2mm
    1.6mm
    0.94mm
    -
    -
    -
    -
    +125°C
    -55°C
    Class II
    Surface Mount
    -
    Taiyo Yuden
    1µF
    25V dc
    3216
    Surface Mount
    X7R
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    KEMET
    47nF
    100V dc
    -
    Through Hole
    X7R
    ±10%
    5.08 x 3.81 x 6.6mm
    -
    5.08mm
    3.81mm
    6.6mm
    -
    Goldmax 300
    -
    5.08 mm
    +125°C
    -55°C
    -
    -
    -
    TDK
    4.7µF
    100V dc
    2220 (5750M)
    Surface Mount
    X7R
    ±10%
    5.7 x 5 x 2.3mm
    -
    5.7mm
    5mm
    2.3mm
    -
    CGA
    -
    -
    +125°C
    -55°C
    -
    Surface Mount
    -
    Wurth Elektronik
    3.3nF
    10V dc
    0603 (1608M)
    Surface Mount
    NP0
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TDK
    2.2µF
    25V dc
    1210 (3225M)
    Surface Mount
    X8R
    ±10%
    3.2 x 2.5 x 2mm
    AEC-Q200
    3.2mm
    2.5mm
    2mm
    -
    CGA
    -
    -
    +150°C
    -55°C
    Class 2
    -
    -
    TDK
    1µF
    25V dc
    0805 (2012M)
    Surface Mount
    X7R
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Taiyo Yuden
    10µF
    16V dc
    0805 (2012M)
    Surface Mount
    Ceramic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    KEMET
    220nF
    25V dc
    0805 (2012M)
    Surface Mount
    X7R
    ±10%
    2 x 1.25 x 0.78mm
    -
    2mm
    1.25mm
    0.78mm
    -
    C
    -
    -
    +125°C
    -55°C
    -
    -
    -
    KYOCERA AVX
    60nF
    16V dc
    0603 (1608M)
    Surface Mount
    X7R
    ±10%
    1.6 x 0.81 x 0.9mm
    AEC-Q200
    1.6mm
    0.81mm
    0.9mm
    -
    -
    -
    -
    +125°C
    -55°C
    -
    SMT
    -
    Wurth Elektronik
    10pF
    10V dc
    0603 (1608M)
    Surface Mount
    NP0
    ±5%
    1.6 x 0.8 x 0.8mm
    -
    1.6mm
    0.8mm
    0.8mm
    -
    WCAP-CSGP
    -
    -
    +125°C
    -55°C
    Class I
    Solder
    -
    KEMET
    10pF
    200V dc
    -
    Through Hole
    C0G
    ±5%
    3.81 x 3.3 x 5.33mm
    -
    3.81mm
    3.3mm
    5.33mm
    -
    Goldmax 300
    -
    2.54 mm
    +125°C
    -55°C
    -
    -
    -
    Wurth Elektronik
    1µF
    25V dc
    0805 (2012M)
    Surface Mount
    X7R
    ±10%
    2 x 1.25 x 1.25mm
    -
    2mm
    1.25mm
    1.25mm
    -
    WCAP-CSST
    -
    -
    +125°C
    -55°C
    Class II
    Solder
    -
    KYOCERA AVX
    1nF
    100V dc
    0603 (1608M)
    Surface Mount
    X7R
    ±10%
    1.6 x 0.9 x 0.81mm
    -
    1.6mm
    0.81mm
    0.9mm
    -
    -
    -
    -
    +125°C
    -55°C
    -
    Surface Mount
    -
    Results per page