MLCCs | Multilayer Ceramic Capacitors | RS
Recently searched

    MLCCs - Multilayer Ceramic Capacitors

    Multilayer ceramic capacitors or as they are often referred to as MLCC's are specially designed capacitors and are engineered to consist of a 'multilayer' structure. This structure includes a ceramic material and metal conducting layers. The ceramic layers insulate the capacitor, this helps to reduce heat loss which in turn improves the efficiency of the product. Multilayer capacitors have high thermal stability, high ripple current capability and extremely low ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) which helps make these products perfect for a multitude of applications.

    MLCCs come in standard package sizes such as 0402, 0805, 1206 etc. These are internationally recognised package sizes and are commonly used in the industry. The capacitance of MLCC chips depends on the dielectric, the size and the required voltage. Automotive grades available (AEC-Q200).

    RS offer a huge range of Multilayer Ceramic Capacitors which we provide to help fulfil all our customer's needs. The range of MLCC's we have on offer come from a variety of established brands including KEMET, AVX, Murata TDK and Vishay. We also stock our own brand of RS PRO MLCC's which help to widen our already extensive range of products.

    What are MLCC capacitors used for?

    MLCCs are a common type yet effective type of capacitor, they can be found in a range of applications, such as... robot parts, medical equipment, automotive parts and more. The type of ceramic material defines the electrical behaviour and therefore the potential application.

    What are the different types of capacitor?

    Multilayer ceramic capacitors come in a range of two main types, Class 1 and Class 2:

    Class 1 MLCCs are known to be highly stable, accurate and have low losses. They offer the most reliable voltage, temperature, and frequency. Class 1 capacitors are commonly found in resonant circuits such as radios.

    Class 2 MLCCs have a highly permissive dielectric which gives better volumetric efficiency. However, they have lower accuracy and stability than Class 1 capacitors and are better suited to bypass, coupling and decoupling applications, or for frequency discriminating circuits.

    Where would you use them?

    • Power Supplies
    • DC/DC convertor
    • Telecommunications
    • Medical Equipment
    • Switch-mode power supplies
    • Automotive applications

    15960 Products showing for MLCCs - Multilayer Ceramic Capacitors

    Taiyo Yuden
    2.2µF
    25V dc
    0402 (1005M)
    Surface Mount
    Ceramic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    KEMET
    6.8nF
    50V dc
    0603 (1608M)
    Surface Mount
    -
    ±10 %
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Taiyo Yuden
    10nF
    25V dc
    0201 (0603M)
    Surface Mount
    Ceramic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Taiyo Yuden
    10nF
    50V dc
    0402 (1005M)
    Surface Mount
    Ceramic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    150pF
    50V dc
    0805 (2012M)
    Surface Mount
    NP0
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yageo
    4.7µF
    16V dc
    0805 (2012M)
    Surface Mount
    X7R
    ±10%
    2.0 x 1.25 x 0.6mm
    -
    2mm
    1.25mm
    0.6mm
    -
    Standard
    -
    -
    +125°C
    -55°C
    -
    Surface Mount
    -
    KYOCERA AVX
    4.7µF
    50V dc
    1210 (3225M)
    Surface Mount
    -
    -
    3.3 x 2.5 x 2.79mm
    -
    3.3mm
    2.5mm
    2.79mm
    -
    -
    -
    -
    +125°C
    -55°C
    -
    Surface Mount
    -
    Samsung Electro-Mechanics
    1µF
    10V dc
    0603 (1608M)
    Surface Mount
    X5R
    ±10%
    1.6 x 0.8 x 0.8mm
    -
    1.6mm
    0.8mm
    0.8mm
    -
    CL
    -
    -
    +85°C
    -55°C
    -
    Surface Mount
    -
    TDK
    10µF
    10V dc
    Radial
    Through Hole
    X7R
    ±10%
    4.5 x 5.5 x 3mm
    -
    4.5mm
    3mm
    5.5mm
    -
    FG
    -
    5 mm
    +125°C
    -55°C
    -
    -
    -
    Yageo
    2.2µF
    25V dc
    0805 (2012M)
    Surface Mount
    X7R
    ±10%
    2.0 x 1.25 x 0.6mm
    -
    2mm
    1.25mm
    0.6mm
    -
    Standard
    -
    -
    +125°C
    -55°C
    -
    Surface Mount
    -
    Wurth Elektronik
    100nF
    25V dc
    0603 (1608M)
    Surface Mount
    X7R
    ±10%
    1.6 x 0.8 x 0.8mm
    -
    1.6mm
    0.8mm
    0.8mm
    -
    WCAP-CSGP
    -
    -
    +125°C
    -55°C
    -
    Surface Mount
    -
    Taiyo Yuden
    2.2µF
    25V dc
    0805 (2012M)
    Surface Mount
    Ceramic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TDK
    22µF
    100V dc
    2220 (5750M)
    Surface Mount
    X7S
    ±20%
    6 x 5 x 5mm
    -
    6mm
    5mm
    5mm
    -
    CKG
    -
    -
    +125°C
    -55°C
    -
    Surface Mount
    -
    KEMET
    100nF
    50V dc
    0603 (1608M)
    Surface Mount
    X7R
    20%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Murata
    4.7nF
    50V dc
    -
    Through Hole
    C0G
    ±5%
    4.5 x 3.15 x 3.5mm
    -
    4.5mm
    3.15mm
    3.5mm
    -
    RDE
    -
    -
    +125°C
    -55°C
    Class I
    Radial
    -
    Taiyo Yuden
    4.7µF
    50V dc
    0805 (2012M)
    Surface Mount
    Ceramic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    KYOCERA AVX
    10µF
    16V dc
    1206 (3216M)
    Surface Mount
    -
    -
    3.2 x 1.6 x 1.8mm
    -
    3.2mm
    1.6mm
    1.8mm
    -
    -
    -
    -
    +125°C
    -55°C
    -
    -
    -
    Murata
    100nF
    25V dc
    0201 (0603M)
    Surface Mount
    X5R
    ±10%
    0.6 x 0.3 x 0.3mm
    -
    0.6mm
    0.3mm
    0.3mm
    -
    GRM
    -
    -
    +85°C
    -55°C
    -
    Solder
    -
    Taiyo Yuden
    10µF
    25V dc
    0805 (2012M)
    Surface Mount
    Ceramic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    KYOCERA AVX
    5.6nF
    100V dc
    1206 (3216M)
    Surface Mount
    X7R
    ±10%
    3.2 x 1.6 x 0.94mm
    -
    3.2mm
    1.6mm
    0.94mm
    -
    FLEXITERM
    -
    -
    +125°C
    -55°C
    -
    Surface Mount
    -
    Results per page