Timing Belts | Timing Belt Replacement | RS
Recently searched

    Timing Belts

    Timing Belts, also commonly known as a Timing chain or a Cambelt (although the latter is technically a different type of system, as we'll see), are devices usually found fitted to the rotary mechanisms of a power transmission system such as a drive motor or spindle.

    They're most often found playing a highly critical role in the smooth running of internal combustion engines such as those found within cars, where they connect the crankshaft to the camshafts to maintain the precise alignments (timings) between these two key components as they rotate at different - but consistent and relative to one another - speeds. Find out more in our guide to timing belts.

    Types of Timing Belts

    Timing belts can be manufactured in a range of materials depending on what application they will be used for. Often these belts are constructed from rubber which gives excellent benefit to its user, due to its hardwearing nature. Although rubber timing belts must be frequently maintained and have their tension checked to ensure they are performing at optimum efficiency. The mixture of rubbers flexibility and elasticity paired with durability and performance under tension make them an industry-standard material.

    Which Timing Belt do I choose?

    When choosing a timing belt, many sizing variables such as width, rotation speed, pitch and timing belt tooth profile or belts with teeth, all need to be taken into consideration dependent upon the application.

    Do Timing Belts need replacing?

    Timing belt replacement will be needed, as rubber compounds will degrade with time due to excessive heat and contact with substances such as oil. For optimum performance the cambelt will need to be replaced.

    Applications

    There are a wide range of industrial applications where timing belts and cambelts are used daily in different products and processes:

    • Office machinery
    • Conveyor belts
    • Electronic data processing equipment (EDP)
    • Textile machinery
    • Wood processing machinery
    • Machine tools
    • Compressors
    • Printing machinery
    • Hydraulic gear pumps
    • Building machinery

    7122 Products showing for Timing Belts

    Contitech
    245mm
    10mm
    5mm
    49
    T5
    Polyurethane
    80m/s
    1.2mm
    -30°C
    +80°C
    RS PRO
    520.19mm
    6mm
    2.032mm
    256
    MXL
    Rubber
    -
    0.51mm
    -
    -
    Contitech
    220mm
    10mm
    5mm
    44
    T5
    Polyurethane
    80m/s
    1.2mm
    -30°C
    +80°C
    OPTIBELT
    850mm
    25mm
    5mm
    170
    5M
    Rubber
    -
    -
    -
    -
    RS PRO
    800mm
    30mm
    8mm
    100
    8M
    Rubber
    -
    3.38mm
    -30°C
    +80°C
    RS PRO
    760mm
    30mm
    8mm
    95
    8M
    Rubber
    -
    -
    -
    -
    Contitech
    476.25mm
    12.7mm
    9.5mm
    50
    L
    Rubber
    60m/s
    1.91mm
    -20°C
    +100°C
    Contitech
    270mm
    10mm
    5mm
    54
    T5
    Polyurethane
    80m/s
    1.2mm
    -30°C
    +80°C
    Contitech
    225mm
    9mm
    3mm
    75
    3M
    Rubber
    50m/s
    1.1mm
    -20°C
    +100°C
    Contitech
    339mm
    9mm
    3mm
    113
    3M
    Rubber
    50m/s
    1.1mm
    -20°C
    +100°C
    Contitech
    590mm
    10mm
    5mm
    118
    T5
    Polyurethane
    80m/s
    1.2mm
    -30°C
    +80°C
    Contitech
    357mm
    6mm
    3mm
    119
    3M
    Rubber
    50m/s
    1.1mm
    -20°C
    +100°C
    Contitech
    174mm
    6mm
    3mm
    58
    3M
    Rubber
    50m/s
    1.1mm
    -20°C
    +100°C
    OPTIBELT
    575mm
    16mm
    5mm
    115
    T5
    Polyurethane
    -
    -
    -
    -
    Contitech
    250mm
    10mm
    5mm
    50
    T5
    Polyurethane
    80m/s
    1.2mm
    -30°C
    +80°C
    OPTIBELT
    560mm
    16mm
    10mm
    56
    T10
    Polyurethane
    -
    2.5mm
    -25°C
    +100°C
    OPTIBELT
    750mm
    15mm
    5mm
    150
    5M
    Rubber
    -
    -
    -
    -
    RS PRO
    600mm
    30mm
    8mm
    75
    8M
    Rubber
    -
    3.38mm
    -30°C
    +80°C
    Contitech
    535mm
    15mm
    5mm
    107
    5M
    Rubber
    50m/s
    2.1mm
    -20°C
    +100°C
    OPTIBELT
    425mm
    15mm
    5mm
    85
    5MHP
    Rubber
    -
    -
    -
    -
    Results per page