Timing Belts | Timing Belt Replacement | RS
Recently searched

    Timing Belts

    Timing Belts, also commonly known as a Timing chain or a Cambelt (although the latter is technically a different type of system, as we'll see), are devices usually found fitted to the rotary mechanisms of a power transmission system such as a drive motor or spindle.

    They're most often found playing a highly critical role in the smooth running of internal combustion engines such as those found within cars, where they connect the crankshaft to the camshafts to maintain the precise alignments (timings) between these two key components as they rotate at different - but consistent and relative to one another - speeds. Find out more in our guide to timing belts.

    Types of Timing Belts

    Timing belts can be manufactured in a range of materials depending on what application they will be used for. Often these belts are constructed from rubber which gives excellent benefit to its user, due to its hardwearing nature. Although rubber timing belts must be frequently maintained and have their tension checked to ensure they are performing at optimum efficiency. The mixture of rubbers flexibility and elasticity paired with durability and performance under tension make them an industry-standard material.

    Which Timing Belt do I choose?

    When choosing a timing belt, many sizing variables such as width, rotation speed, pitch and timing belt tooth profile or belts with teeth, all need to be taken into consideration dependent upon the application.

    Do Timing Belts need replacing?

    Timing belt replacement will be needed, as rubber compounds will degrade with time due to excessive heat and contact with substances such as oil. For optimum performance the cambelt will need to be replaced.

    Applications

    There are a wide range of industrial applications where timing belts and cambelts are used daily in different products and processes:

    • Office machinery
    • Conveyor belts
    • Electronic data processing equipment (EDP)
    • Textile machinery
    • Wood processing machinery
    • Machine tools
    • Compressors
    • Printing machinery
    • Hydraulic gear pumps
    • Building machinery

    7016 Products showing for Timing Belts

    OPTIBELT
    980mm
    50mm
    10mm
    98
    T10
    Polyurethane
    -
    -
    -
    -
    OPTIBELT
    835mm
    15mm
    5mm
    167
    5M
    Rubber
    -
    -
    -
    -
    OPTIBELT
    750mm
    10mm
    5mm
    150
    T5
    Polyurethane
    -
    -
    -
    -
    OPTIBELT
    177mm
    6mm
    5mm
    35
    XL
    Rubber
    -
    -
    -
    -
    Gates
    1440mm
    62mm
    8mm
    180
    8MGT
    Polyurethane
    -
    -
    -
    -
    Gates
    800mm
    36mm
    8mm
    100
    8MGT
    Polyurethane
    -
    -
    -
    -
    OPTIBELT
    2800mm
    30mm
    8mm
    350
    D8M
    Rubber
    -
    -
    -
    -
    Contitech
    200mm
    6mm
    2.5mm
    80
    T2,5
    Polyurethane
    80m/s
    0.7mm
    -30°C
    +80°C
    OPTIBELT
    390mm
    10mm
    5mm
    78
    T5
    Polyurethane
    -
    -
    -
    -
    Gates
    2240mm
    12mm
    8mm
    280
    8MGT
    Polyurethane
    -
    -
    -
    -
    Contitech
    500mm
    16mm
    5mm
    100
    T5
    Polyurethane
    80m/s
    1.2mm
    -30°C
    +80°C
    OPTIBELT
    2159mm
    25mm
    12mm
    170
    H
    Rubber
    -
    -
    -
    -
    OPTIBELT
    2104mm
    30mm
    8mm
    263
    8M
    -
    -
    -
    -
    -
    Contitech
    168mm
    6mm
    3mm
    56
    3M
    Rubber
    50m/s
    1.1mm
    -20°C
    +100°C
    OPTIBELT
    445mm
    8mm
    5mm
    89
    T5
    -
    -
    -
    -
    -
    OPTIBELT
    410mm
    16mm
    10mm
    41
    T10
    Polyurethane
    -
    2.5mm
    -25°C
    +100°C
    OPTIBELT
    2400mm
    20mm
    8mm
    300
    8MHP
    Rubber
    -
    -
    -
    -
    OPTIBELT
    1524mm
    50.8mm
    12.7mm
    120
    H
    Rubber
    -
    -
    -
    -
    OPTIBELT
    610mm
    16mm
    5mm
    122
    AT5
    -
    -
    -
    -
    -
    OPTIBELT
    1480mm
    15mm
    8mm
    185
    S8M
    Rubber
    -
    -
    -
    -
    Results per page