Timing Belts | Timing Belt Replacement | RS
Recently searched

    Timing Belts

    Timing Belts, also commonly known as a Timing chain or a Cambelt (although the latter is technically a different type of system, as we'll see), are devices usually found fitted to the rotary mechanisms of a power transmission system such as a drive motor or spindle.

    They're most often found playing a highly critical role in the smooth running of internal combustion engines such as those found within cars, where they connect the crankshaft to the camshafts to maintain the precise alignments (timings) between these two key components as they rotate at different - but consistent and relative to one another - speeds. Find out more in our guide to timing belts.

    Types of Timing Belts

    Timing belts can be manufactured in a range of materials depending on what application they will be used for. Often these belts are constructed from rubber which gives excellent benefit to its user, due to its hardwearing nature. Although rubber timing belts must be frequently maintained and have their tension checked to ensure they are performing at optimum efficiency. The mixture of rubbers flexibility and elasticity paired with durability and performance under tension make them an industry-standard material.

    Which Timing Belt do I choose?

    When choosing a timing belt, many sizing variables such as width, rotation speed, pitch and timing belt tooth profile or belts with teeth, all need to be taken into consideration dependent upon the application.

    Do Timing Belts need replacing?

    Timing belt replacement will be needed, as rubber compounds will degrade with time due to excessive heat and contact with substances such as oil. For optimum performance the cambelt will need to be replaced.

    Applications

    There are a wide range of industrial applications where timing belts and cambelts are used daily in different products and processes:

    • Office machinery
    • Conveyor belts
    • Electronic data processing equipment (EDP)
    • Textile machinery
    • Wood processing machinery
    • Machine tools
    • Compressors
    • Printing machinery
    • Hydraulic gear pumps
    • Building machinery

    7122 Products showing for Timing Belts

    RS PRO
    880mm
    30mm
    8mm
    110
    8M
    Rubber
    -
    -
    -
    -
    RS PRO
    840mm
    20mm
    8mm
    105
    8M
    Rubber
    -
    -
    -
    -
    RS PRO
    670mm
    15mm
    5mm
    134
    5M
    Rubber
    -
    -
    -
    -
    RS PRO
    640mm
    15mm
    5mm
    128
    5M
    Rubber
    -
    -
    -
    -
    RS PRO
    295mm
    25mm
    5mm
    59
    5M
    Rubber
    -
    -
    -
    -
    RS PRO
    375mm
    15mm
    5mm
    75
    5M
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    RS PRO
    800mm
    15mm
    5mm
    160
    5M
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    RS PRO
    304.8mm
    6mm
    2.032mm
    150
    MXL
    Rubber
    -
    0.51mm
    -
    -
    RS PRO
    670mm
    9mm
    5mm
    134
    5M
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    RS PRO
    264.16mm
    6mm
    2.032mm
    130
    MXL
    Rubber
    -
    0.51mm
    -
    -
    RS PRO
    1000mm
    25mm
    5mm
    200
    5M
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    RS PRO
    425mm
    15mm
    5mm
    85
    5M
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    RS PRO
    256.03mm
    6mm
    2.032mm
    126
    MXL
    Rubber
    -
    0.51mm
    -
    -
    RS PRO
    1440mm
    30mm
    8mm
    180
    8M
    Rubber
    -
    -
    -
    -
    Contitech
    420mm
    6mm
    2.5mm
    168
    T2,5
    Polyurethane
    80m/s
    0.7mm
    -30°C
    +80°C
    Contitech
    305mm
    16mm
    5mm
    61
    T5
    Polyurethane
    80m/s
    1.2mm
    -30°C
    +80°C
    RS PRO
    750mm
    15mm
    5mm
    150
    5M
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    OPTIBELT
    270mm
    25mm
    5mm
    54
    T5
    Polyurethane
    -
    -
    -
    -
    Contitech
    185mm
    10mm
    5mm
    37
    T5
    Polyurethane
    80m/s
    1.2mm
    -30°C
    +80°C
    RS PRO
    640.08mm
    6mm
    2.032mm
    315
    MXL
    Rubber
    -
    0.51mm
    -
    -
    Results per page