Timing Belts | Timing Belt Replacement | RS
Recently searched

    Timing Belts

    Timing Belts, also commonly known as a Timing chain or a Cambelt (although the latter is technically a different type of system, as we'll see), are devices usually found fitted to the rotary mechanisms of a power transmission system such as a drive motor or spindle.

    They're most often found playing a highly critical role in the smooth running of internal combustion engines such as those found within cars, where they connect the crankshaft to the camshafts to maintain the precise alignments (timings) between these two key components as they rotate at different - but consistent and relative to one another - speeds. Find out more in our guide to timing belts.

    Types of Timing Belts

    Timing belts can be manufactured in a range of materials depending on what application they will be used for. Often these belts are constructed from rubber which gives excellent benefit to its user, due to its hardwearing nature. Although rubber timing belts must be frequently maintained and have their tension checked to ensure they are performing at optimum efficiency. The mixture of rubbers flexibility and elasticity paired with durability and performance under tension make them an industry-standard material.

    Which Timing Belt do I choose?

    When choosing a timing belt, many sizing variables such as width, rotation speed, pitch and timing belt tooth profile or belts with teeth, all need to be taken into consideration dependent upon the application.

    Do Timing Belts need replacing?

    Timing belt replacement will be needed, as rubber compounds will degrade with time due to excessive heat and contact with substances such as oil. For optimum performance the cambelt will need to be replaced.

    Applications

    There are a wide range of industrial applications where timing belts and cambelts are used daily in different products and processes:

    • Office machinery
    • Conveyor belts
    • Electronic data processing equipment (EDP)
    • Textile machinery
    • Wood processing machinery
    • Machine tools
    • Compressors
    • Printing machinery
    • Hydraulic gear pumps
    • Building machinery

    7122 Products showing for Timing Belts

    RS PRO
    1800mm
    50mm
    8mm
    225
    -
    Rubber
    -
    -
    -
    -
    -
    RS PRO
    191.01mm
    6mm
    2.032mm
    94
    -
    Rubber
    -
    0.51mm
    -
    -
    -
    RS PRO
    406.4mm
    6mm
    2.032mm
    200
    -
    Rubber
    -
    0.51mm
    -
    -
    -
    RS PRO
    3850mm
    85mm
    14mm
    275
    -
    Rubber
    -
    6.02mm
    -30°C
    +80°C
    -
    RS PRO
    300mm
    15mm
    5mm
    60
    -
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    -
    RS PRO
    121.92mm
    6mm
    2.032mm
    60
    -
    Rubber
    -
    0.51mm
    -
    -
    -
    RS PRO
    450mm
    15mm
    5mm
    90
    -
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    -
    RS PRO
    136.14mm
    6mm
    2.032mm
    67
    -
    Rubber
    -
    0.51mm
    -
    -
    -
    RS PRO
    600mm
    9mm
    5mm
    120
    -
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    -
    RS PRO
    960mm
    20mm
    8mm
    120
    -
    Rubber
    -
    3.38mm
    -30°C
    +80°C
    -
    RS PRO
    1200mm
    50mm
    8mm
    150
    -
    Rubber
    -
    3.38mm
    -30°C
    +80°C
    -
    RS PRO
    900mm
    15mm
    5mm
    180
    -
    Rubber
    -
    -
    -
    -
    -
    RS PRO
    1270mm
    15mm
    5mm
    254
    -
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    -
    RS PRO
    1440mm
    20mm
    8mm
    180
    -
    Rubber
    -
    3.38mm
    -30°C
    +80°C
    -
    RS PRO
    2310mm
    115mm
    14mm
    165
    -
    Rubber
    -
    6.02mm
    -30°C
    +80°C
    -
    RS PRO
    182.88mm
    6mm
    2.032mm
    90
    -
    Rubber
    -
    0.51mm
    -
    -
    -
    RS PRO
    800mm
    20mm
    8mm
    100
    -
    Rubber
    -
    3.38mm
    -30°C
    +80°C
    -
    RS PRO
    172.72mm
    6mm
    2.032mm
    85
    -
    Rubber
    -
    0.51mm
    -
    -
    -
    RS PRO
    1120mm
    20mm
    8mm
    140
    -
    Rubber
    -
    3.38mm
    -30°C
    +80°C
    -
    RS PRO
    550mm
    15mm
    5mm
    110
    -
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    -
    Results per page