Heat Sinks, Heat Skink Computers & CPU Fans | RS
Recently searched

    Heatsinks

    What are Heat Sink Fans for Computers, PCs and PCUs?

    Heat sinks prevent devices from overheating and are particularly important in protecting electronics such as CPUs. Components subject to too much heat can become irreparably damaged. In the most severe cases overheating components can result in fires, explosions and injury.

    Many electrical applications require airflow, therefore The heat sink is designed with an internal thermal conductor that carries heat away into fins that provide a large surface area for the heat to dissipate throughout the rest of the component, subsequently cooling both the heat sink and the electrical appliance.

    How do Heat Sinks work?

    A heat sink transfers thermal energy from a higher-temperature device to a lower-temperature fluid (usually air), acting as a heat reservoir that can absorb an amount of heat without too much variation in it's core temperature. For this reason they are commonly used as CPU coolers in personal computer systems.

    Heat Sinks achieve the dispersal of heat by increasing the device's working surface area and the quantity of low-temperature fluid that moves across its enlarged surface area.

    The basic flow of Heat sinks is as follows:

    • The source generates heat as the waste product of energy creation is usually heat.
    • The heat dissipates from the source.
    • The heat is captured and distributed throughout the heat sink.
    • Heat is then from the heat sink

    What are heat sinks made of?

    The materials for heat sinks need to have high heat capacity and thermal conductivity so as to heat energy without becoming too warm itself. The most common heat sink materials are copper or aluminium.

    Copper is an excellent thermal conductor, helping to draw heat away from the device that you are trying to cool.

    Although aluminium doesn't conduct heat as well as copper, it is less expensive and lighter than copper. The heat will normally rise through a number of metal fins which are used because they provide a greater surface area for the heat to spread across and dissipate.

    Applications for Heat Sinks include:

    Heat sinks can be used to cool a large number of devices such as:

    • Personal Computers
    • Forced Air Heating
    • Solar thermal Water Systems
    • Electronic Systems
    • Gas Water Heaters

    They possess some key features including

    • Extremely long life
    • High performance
    • Durable
    • Convenient
    • Safe

    Browse the broad range of Heat Sinks RS have to offer and order today for next day delivery.

    653 Products showing for Heatsinks

    Vishay
    Filters, Pin and Laser Diodes, Power Supplies and Converters, RF Amplifiers, Switch Mode Power Supplies, Synthesizers
    3.2mm
    1.6mm
    0.8mm
    3.2 x 1.6 x 0.8mm
    15°C/W
    Surface Mount
    -
    -
    -
    -
    -
    SMT 1206
    Arcol Ohmite
    TO-247 and TO-264 Devices
    55.12mm
    31.5mm
    38.61mm
    55 x 31 x 38mm
    -
    Vertical
    -
    -
    -
    -
    -
    -
    SPREADFAST
    Universal Square Alu
    19mm
    19mm
    10mm
    19 x 19 x 10mm
    -
    -
    -
    Black
    SFH
    Suitable for Use with a Wide Range of Semi-Conductor Devices with Flat Surfaces
    Aluminium
    -
    Intelligent LED Solutions
    SCOB
    -
    -
    20mm
    70 (Dia.) x 20mm
    -
    -
    70mm
    -
    -
    -
    -
    LED
    Fischer Elektronik
    Universal Square Alu
    38.1mm
    37.92mm
    16.51mm
    38.1 x 37.92 x 16.51mm
    9.2°C/W
    Adhesive Foil, Conductive Foil
    -
    Black
    -
    -
    Aluminium
    PGA
    Fischer Elektronik
    Universal Square Alu
    23mm
    23mm
    12.3mm
    23 x 23 x 12.3mm
    14.8K/W
    -
    -
    Black
    -
    -
    Aluminium
    PGA
    AAVID THERMALLOY
    -
    12.5mm
    34.5mm
    63mm
    12.5 x 34.5 x 63mm
    7K/W
    Solder
    -
    Black
    -
    -
    -
    TO-218, TO-220, TO-247
    Fischer Elektronik
    -
    100mm
    180mm
    48mm
    100 x 180 x 48mm
    0.6K/W
    -
    -
    Black
    -
    -
    -
    -
    Fischer Elektronik
    Universal Rectangular Alu
    100mm
    150mm
    27mm
    100 x 150 x 27mm
    1.3K/W
    -
    -
    Black
    -
    -
    Aluminium
    -
    Fischer Elektronik
    Universal Round Alu
    -
    -
    50mm
    70 (Dia.) x 50mm
    1.3K/W
    Screw
    70mm
    Black
    -
    -
    -
    LED
    AAVID THERMALLOY
    -
    36mm
    38mm
    20mm
    36 x 38 x 20mm
    8.5°C/W
    Screw
    -
    Black
    -
    -
    -
    TO-218, TO-220
    Fischer Elektronik
    Universal Square Alu
    40mm
    40mm
    10mm
    40 x 40 x 10mm
    13.8K/W
    Adhesive Foil, Conductive Foil
    -
    Black
    -
    -
    Aluminium
    BGA
    AAVID THERMALLOY
    1/2 Brick DC/DC Converter
    60.96mm
    60.96mm
    6.1mm
    48.25 x 60.96 x 6.1mm
    -
    Screw
    -
    -
    -
    -
    -
    -
    AAVID THERMALLOY
    1/2 Brick DC/DC Converter
    60.96mm
    60.96mm
    11.4mm
    48.25 x 60.96 x 11.4mm
    -
    Screw
    -
    -
    -
    -
    -
    -
    TDK-Lambda
    1/1 Brick AC/DC Converter, PFE
    69.9mm
    122mm
    35mm
    69.9 x 122 x 35mm
    0.97K/W
    Screw
    -
    -
    -
    -
    -
    -
    SPREADFAST
    Universal Square Alu
    25mm
    25mm
    7mm
    25 x 25 x 7mm
    -
    -
    -
    Black
    SFH
    Suitable for Use with a Wide Range of Semi-Conductor Devices with Flat Surfaces
    Aluminium
    -
    Fischer Elektronik
    -
    38mm
    24.5mm
    27mm
    38 x 24.5 x 27mm
    9.9K/W
    Screw
    -
    Black
    -
    -
    -
    TO-220
    Fischer Elektronik
    Universal Square Alu
    43.1mm
    43.1mm
    8mm
    43.1 x 43.1 x 8mm
    13.2K/W
    Adhesive Foil, Conductive Foil
    -
    Black
    -
    -
    Aluminium
    PGA
    Fischer Elektronik
    Universal Square Alu
    10mm
    10mm
    10mm
    10 x 10 x 10mm
    28.5K/W
    Conductive Foil
    -
    Black
    -
    -
    Aluminium
    BGA
    SPREADFAST
    Heat Pipe
    200mm
    -
    -
    6 x 200mm
    -
    -
    6mm
    -
    SF
    -
    Copper
    -
    Results per page