Heat Sinks, Heat Skink Computers & CPU Fans | RS
Recently searched

    Heatsinks

    What are Heat Sink Fans for Computers, PCs and PCUs?

    Heat sinks prevent devices from overheating and are particularly important in protecting electronics such as CPUs. Components subject to too much heat can become irreparably damaged. In the most severe cases overheating components can result in fires, explosions and injury.

    Many electrical applications require airflow, therefore The heat sink is designed with an internal thermal conductor that carries heat away into fins that provide a large surface area for the heat to dissipate throughout the rest of the component, subsequently cooling both the heat sink and the electrical appliance.

    How do Heat Sinks work?

    A heat sink transfers thermal energy from a higher-temperature device to a lower-temperature fluid (usually air), acting as a heat reservoir that can absorb an amount of heat without too much variation in it's core temperature. For this reason they are commonly used as CPU coolers in personal computer systems.

    Heat Sinks achieve the dispersal of heat by increasing the device's working surface area and the quantity of low-temperature fluid that moves across its enlarged surface area.

    The basic flow of Heat sinks is as follows:

    • The source generates heat as the waste product of energy creation is usually heat.
    • The heat dissipates from the source.
    • The heat is captured and distributed throughout the heat sink.
    • Heat is then from the heat sink

    What are heat sinks made of?

    The materials for heat sinks need to have high heat capacity and thermal conductivity so as to heat energy without becoming too warm itself. The most common heat sink materials are copper or aluminium.

    Copper is an excellent thermal conductor, helping to draw heat away from the device that you are trying to cool.

    Although aluminium doesn't conduct heat as well as copper, it is less expensive and lighter than copper. The heat will normally rise through a number of metal fins which are used because they provide a greater surface area for the heat to spread across and dissipate.

    Applications for Heat Sinks include:

    Heat sinks can be used to cool a large number of devices such as:

    • Personal Computers
    • Forced Air Heating
    • Solar thermal Water Systems
    • Electronic Systems
    • Gas Water Heaters

    They possess some key features including

    • Extremely long life
    • High performance
    • Durable
    • Convenient
    • Safe

    Browse the broad range of Heat Sinks RS have to offer and order today for next day delivery.

    653 Products showing for Heatsinks

    Arcol Ohmite
    -
    191mm
    248mm
    58mm
    191 x 248 x 58mm
    0.4°C/W
    Screw
    -
    -
    HS
    Heatsinks
    Aluminium
    Power Resistor
    Fischer Elektronik
    -
    25mm
    6mm
    50mm
    25 x 6 x 50mm
    10K/W
    Clip
    -
    Black
    -
    -
    -
    -
    Allen Bradley
    used with 700-SH
    220mm
    100mm
    55mm
    220 x 100 x 55mm
    0.8°C/W
    Panel Mount
    -
    -
    -
    -
    -
    -
    Fischer Elektronik
    Universal Rectangular Alu with fan
    100mm
    30mm
    30mm
    100 x 30 x 30mm
    1.2K/W
    PCB Mount
    -
    Natural
    -
    -
    Aluminium
    -
    TDK-Lambda
    1/1 Brick AC/DC Converter, PFE
    100mm
    160mm
    33.4mm
    100 x 160 x 33.4mm
    0.78K/W
    Screw
    -
    -
    -
    -
    -
    -
    Vishay
    Filters, Pin and Laser Diodes, Power Supplies and Converters, RF Amplifiers, Switch Mode Power Supplies, Synthesizers
    2mm
    1.2mm
    0.8mm
    2 x 1.2 x 0.8mm
    13°C/W
    Surface Mount
    -
    -
    -
    -
    -
    SMT 0805
    AAVID THERMALLOY
    -
    20mm
    21mm
    28mm
    20 x 21 x 28mm
    13.1°C/W
    Clip
    -
    Black
    -
    -
    -
    TO-220
    Fischer Elektronik
    Universal Rectangular Alu with fan
    150mm
    80mm
    83mm
    150 x 80 x 83mm
    0.18K/W
    -
    -
    -
    -
    -
    Aluminium
    -
    TRACOPOWER
    THM 60WI
    57.9mm
    35.4mm
    16.5mm
    57.9 x 35.4 x 16.5mm
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    Fischer Elektronik
    Universal Square Alu
    23mm
    23mm
    6mm
    23 x 23 x 6mm
    22.5 → 6.5K/W
    Conductive Adhesive, Conductive Foil
    -
    Black
    -
    -
    Aluminium
    BGA
    Fischer Elektronik
    -
    30mm
    25.4mm
    13mm
    30 x 25.4 x 13mm
    15K/W
    Clip, Screw
    -
    Black
    -
    -
    -
    -
    Arcol Ohmite
    TO-252, TO-263 and TO-268
    12.7mm
    35.31mm
    11.68mm
    12.7 x 35.31 x 11.68mm
    -
    -
    -
    -
    -
    -
    -
    -
    Fischer Elektronik
    -
    37.5mm
    88mm
    35mm
    37.5 x 88 x 35mm
    2.5K/W
    -
    -
    Black
    -
    -
    -
    -
    Results per page