MCBs | Miniature Circuit Breakers | RS
Recently searched

    MCBs

    MCBs, or Miniature Circuit Breakers, are electrical devices designed to protect an electrical circuit from damage caused by overcurrent. They serve as a crucial component in the electrical distribution system of buildings, homes, and industrial facilities. You can learn more in our MCB guide.

    RS offer a comprehensive selection of high-quality Miniature Circuit Breakers from industry-leading brands including ABB, Siemens, Schneider Electric, Eaton, Rockwell Automation and Lovato.

    How does a miniature circuit breaker work?

    MCBs automatically disconnect the electrical circuit when they detect a current exceeding the rated capacity of the circuit. This action helps prevent overheating and potential damage to the wiring, appliances, or other connected devices.

    What are the different types of circuit breakers?

    MCBs come in different types, including Type B, C, and D, each designed to trip at different levels of overcurrent. The choice of MCB type depends on the specific characteristics of the electrical load it is protecting.

    • Type B: General purpose, suitable for domestic installations. Trips between 3 and 5 times the load current.
    • Type C: Designed for applications with higher inrush currents, such as motors and transformers. Trips between 5 and 10 times the full load current.
    • Type D: Intended for circuits with significant inrush currents, like those associated with high-powered equipment. Trips between 10 and 20 times the full load current.

    What is the tripping mechanism of an MCB?

    MCBs typically use thermal and magnetic tripping mechanisms. The thermal component responds to prolonged overcurrent conditions, while the magnetic component reacts to short-circuit currents.

    Where are MCBs installed?

    MCBs are installed in distribution boards or consumer units and are often used in conjunction with residual current devices (RCDs) for enhanced electrical safety.

    Can I reset an MCB?

    After tripping due to overcurrent, MCBs can usually be reset manually. However, it is crucial to investigate and address the cause of the overcurrent before resetting to avoid potential hazards.

    MCBs play a vital role in electrical safety by preventing electrical fires and protecting equipment from damage caused by excessive current. They are an integral part of modern electrical installations, contributing to the overall reliability and safety of electrical systems.

    8523 Products showing for MCBs

    Eaton
    3
    20A
    Type Z
    400V
    FAZ
    20 kA
    60V
    xEffect
    20 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    3
    63A
    Type K
    240V
    S800S
    50 kA
    -
    -
    50 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    1
    300mA
    Type C
    400V
    5SJ4114
    14 kA
    60V
    SENTRON
    14 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    4
    2.5kA
    -
    -
    -
    -
    -
    MASTERPACT NW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    4
    1.5A
    Type C
    -
    -
    -
    -
    xEffect
    -
    DIN Rail Mount
    -
    -
    -
    -
    FAZ6-C1.5/4
    -
    -
    -
    ABB
    1+N
    32A
    Type Z
    240V
    S300P
    25 kA
    72V
    System Pro M Compact
    25 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lovato
    1
    80A
    Type C
    230V
    P2MB
    10 kA
    60V
    ModuLo
    10 kA
    DIN Rail Mount
    MCB
    85mm
    27mm
    80mm
    -
    -
    -
    -
    ABB
    1
    1.6A
    Type C
    230V
    S200 M UC
    10 kA
    220V
    System Pro M Compact
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    2
    30A
    Type D
    400V
    5SJ4230
    10 kA
    60V
    SENTRON
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    1
    80A
    Type B
    440V
    S200
    6 kA
    60V
    System Pro M Compact
    6 kA
    DIN Rail Mount
    MCB
    85mm
    17.5mm
    69mm
    S201-B80
    -
    -
    -
    ABB
    4
    10A
    Type C
    480V
    SU200 M
    15 kA
    -
    -
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    3
    3A
    Type D
    400V
    S200
    6 kA
    -
    System Pro M Compact
    6 kA
    DIN Rail Mount
    MCB
    -
    -
    69mm
    S203-D3
    Designed for disassembly
    Yes
    -
    Siemens
    1P + N
    40A
    Type C
    230V
    5SL60
    6 kA
    60V
    SENTRON
    6 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    2P
    63A
    Type D
    400V
    -
    -
    -
    SMISSLINE TP
    -
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    1
    50A
    Type E
    -
    5SP3750
    -
    -
    SENTRON
    -
    DIN Rail Mount
    -
    -
    -
    -
    5SP3750-2KK02
    -
    -
    -
    ABB
    4
    13A
    Type D
    400V
    S200M
    15 kA
    125V
    System Pro M Compact
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    4
    8A
    Type D
    400V
    Eaton Moeller Series
    10 kA
    -
    -
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    4
    500mA
    Type K
    -
    S200
    -
    -
    System Pro M Compact
    -
    DIN Rail Mount
    -
    -
    -
    -
    S204-K0.5
    Designed for disassembly
    Yes
    -
    ABB
    3
    2A
    Type Z
    400V
    S200 M UC
    10 kA
    440V
    System Pro M Compact
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    2
    32A
    Type D
    -
    S200M
    -
    -
    System Pro M Compact
    -
    DIN Rail Mount
    -
    -
    -
    -
    S202M-D32
    Designed for disassembly
    Yes
    -
    Results per page